OSCONIQ White LEDs

Results: 245
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
ams OSRAM White LEDs High Power Outdoor White LED with FlipChip 2.985In Stock
Min.: 1
Mult.: 1
Reel: 1.500

White LEDs SMD/SMT White 3000 K 210 lm 70 120 deg 180 mA 5.45 V 5 mm 5 mm 0.75 mm - 40 C + 105 C 4.6 mm x 4.6 mm Square OSCONIQ S5050 Reel, Cut Tape
ams OSRAM White LEDs 2.471In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT White 4000 K 39 lm 80 120 deg 65 mA 2.71 V 3 mm 3 mm 0.75 mm - 40 C + 105 C 2.65 mm x 2.65 mm Square GW QSLMS1.SM Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ P 3737 Gen 2 - High-efficiency horticulture LED 2.619In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT White 1089 mW 120 deg 700 mA 2.83 V 2 W 3.7 mm 3.7 mm 2.37 mm - 40 C + 125 C Colorless 3.7 mm x 1.62 mm Dome Clear P3737 Reel, Cut Tape
ams OSRAM White LEDs High Power Outdoor White LED with FlipChip 2.970In Stock
Min.: 1
Mult.: 1
Reel: 1.500

White LEDs SMD/SMT White 6500 K 220 lm 70 120 deg 180 mA 5.45 V 5 mm 5 mm 0.75 mm - 40 C + 105 C 4.6 mm x 4.6 mm Square OSCONIQ S5050 Reel, Cut Tape
ams OSRAM White LEDs High Power Outdoor White LED with FlipChip 1.345In Stock
Min.: 1
Mult.: 1
Reel: 1.500

White LEDs SMD/SMT White 5700 K 220 lm 70 120 deg 180 mA 5.45 V 5 mm 5 mm 0.75 mm - 40 C + 105 C 4.6 mm x 4.6 mm Square OSCONIQ S5050 Reel, Cut Tape
ams OSRAM White LEDs High Power Outdoor White LED with FlipChip 1.287In Stock
3.000Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 1.500

White LEDs SMD/SMT White 4000 K 230 lm 70 120 deg 180 mA 5.45 V 5 mm 5 mm 0.75 mm - 40 C + 105 C 4.6 mm x 4.6 mm Square OSCONIQ S5050 Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ P 3737 Gen 2 - High-efficiency horticulture LED 2.529In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT White 1123 mW 120 deg 700 mA 2.83 V 2 W 3.7 mm 3.7 mm 2.37 mm - 40 C + 125 C Colorless 3.7 mm x 1.62 mm Dome Clear P3737 Reel, Cut Tape
ams OSRAM White LEDs High Power Outdoor White LED with FlipChip 2.900In Stock
Min.: 1
Mult.: 1
Reel: 1.500

White LEDs SMD/SMT White 2700 K 210 lm 70 120 deg 180 mA 5.45 V 5 mm 5 mm 0.75 mm - 40 C + 105 C 4.6 mm x 4.6 mm Square OSCONIQ S5050 Reel, Cut Tape
ams OSRAM White LEDs High Power Outdoor White LED with FlipChip 1.550In Stock
6.000Expected 20/03/2026
Min.: 1
Mult.: 1
Reel: 1.500

White LEDs SMD/SMT White 5000 K 230 lm 70 120 deg 180 mA 5.45 V 5 mm 5 mm 0.75 mm - 40 C + 105 C 4.6 mm x 4.6 mm Square OSCONIQ S5050 Reel, Cut Tape
ams OSRAM White LEDs High Power Outdoor White LED with FlipChip 2.970In Stock
Min.: 1
Mult.: 1
Reel: 1.500

White LEDs SMD/SMT White 1800 K 160 lm 70 120 deg 180 mA 5.45 V 5 mm 5 mm 0.75 mm - 40 C + 105 C 4.6 mm x 4.6 mm Square OSCONIQ S5050 Reel, Cut Tape
ams OSRAM White LEDs High Power Outdoor White LED with FlipChip 3.000In Stock
Min.: 1
Mult.: 1
Reel: 1.500

White LEDs SMD/SMT White 3500 K 220 lm 70 120 deg 180 mA 5.45 V 5 mm 5 mm 0.75 mm - 40 C + 105 C 4.6 mm x 4.6 mm Square OSCONIQ S5050 Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ P 3737 Gen 2 - High-efficiency horticulture LED 2.669In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT White 1123 mW 120 deg 700 mA 2.83 V 2 W 3.7 mm 3.7 mm 2.37 mm - 40 C + 125 C Colorless 3.7 mm x 1.62 mm Dome Clear P3737 Reel, Cut Tape
ams OSRAM White LEDs High Power Outdoor White LED with FlipChip 2.690In Stock
Min.: 1
Mult.: 1
Reel: 1.500

White LEDs SMD/SMT White 2200 K 190 lm 70 120 deg 180 mA 5.45 V 5 mm 5 mm 0.75 mm - 40 C + 105 C 4.6 mm x 4.6 mm Square OSCONIQ S5050 Reel, Cut Tape
ams OSRAM White LEDs 3.591In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT White 5700 K 37.5 lm 90 120 deg 65 mA 2.71 V 3 mm 3 mm 0.75 mm - 40 C + 105 C 2.65 mm x 2.65 mm Square GW QSLMS1.KM Reel, Cut Tape
ams OSRAM White LEDs 3.591In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT White 6500 K 36 lm 90 120 deg 65 mA 2.71 V 3 mm 3 mm 0.75 mm - 40 C + 105 C 2.65 mm x 2.65 mm Square GW QSLMS1.KM Reel, Cut Tape
ams OSRAM White LEDs 3.123In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT White 6500 K 37.5 lm 80 120 deg 65 mA 2.71 V 3 mm 3 mm 0.75 mm - 40 C + 105 C 2.65 mm x 2.65 mm Square GW QSLMS1.SM Reel, Cut Tape
ams OSRAM White LEDs 2.054In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT White 3000 K 37.5 lm 80 120 deg 65 mA 2.71 V 3 mm 3 mm 0.75 mm - 40 C + 105 C 2.65 mm x 2.65 mm Square GW QSLMS1.SM Reel, Cut Tape
ams OSRAM White LEDs 301.032In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT White 5000 K 37.5 lm 90 120 deg 65 mA 2.71 V 3 mm 3 mm 0.75 mm - 40 C + 105 C 2.65 mm x 2.65 mm Square GW QSLMS1.KM Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ S 5050 CRI 70 GW Q9LR33.PM 4.255In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Warm White 3500 K 79.5 cd 240 lm 70 120 deg 180 mA 5.52 V 990 mW 5 mm 5 mm 0.7 mm - 40 C + 105 C GW Q9LR33.PM Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ S 5050 CRI 70 GW Q9LR34.PM 4.830In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Warm White 5000 K 79.4 cd 240 lm 70 120 deg 45 mA 22.1 V 990 mW 5 mm 5 mm 0.7 mm - 40 C + 105 C GW Q9LR34.PM Reel, Cut Tape
ams OSRAM White LEDs GW QSSPA1.PM 5.360In Stock
Min.: 1
Mult.: 1
Reel: 900

White LEDs Warm White 5700 K 46.2 cd 153 lm 70 120 deg 350 mA 2.85 V 1 W 3 mm 3 mm 0.75 mm - 40 C + 125 C GW QSSPA1.PM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs 301.170In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT White 2700 K 34.5 lm 90 120 deg 65 mA 2.71 V 3 mm 3 mm 0.75 mm - 40 C + 105 C 2.65 mm x 2.65 mm Square GW QSLMS1.KM Reel, Cut Tape
ams OSRAM White LEDs 301.331In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT White 4000 K 37.5 lm 90 120 deg 65 mA 2.71 V 3 mm 3 mm 0.75 mm - 40 C + 105 C 2.65 mm x 2.65 mm Square GW QSLMS1.KM Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ P 3737 Gen 2 - High-efficiency horticulture LED 2.700In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT White 1089 mW 120 deg 700 mA 2.83 V 2 W 3.7 mm 3.7 mm 2.37 mm - 40 C + 125 C Colorless 3.7 mm x 1.62 mm Dome Clear P3737 Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ P 3737 Gen 2 - High-efficiency horticulture LED 2.691In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT White 1089 mW 120 deg 700 mA 2.83 V 2 W 3.7 mm 3.7 mm 2.37 mm - 40 C + 125 C Colorless 3.7 mm x 1.62 mm Dome Clear P3737 Reel, Cut Tape