SYNIOS White LEDs

Results: 72
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs KW DMLN33.SG 124.826In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs 1007 (2720 metric) White 25.9 cd 78 lm 120 deg 200 mA 600 mW 2.75 mm 2 mm 0.6 mm - 40 C + 125 C KW DMLN33.SG Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs 8.903In Stock
Min.: 1
Mult.: 1
Reel: 2.500

KW SITQA1.KD Reel, Cut Tape
ams OSRAM White LEDs SYNIOS P2720 KW DMLQ33.SG 3.902In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 1108 (2720 metric) White 47.5 cd 143 lm 120 deg 350 mA 2.95 V 1 W 2.75 mm 2 mm 0.6 mm - 40 C + 125 C KW DMLQ33.SG Reel, Cut Tape
ams OSRAM White LEDs OSRAM SYNIOS P3030, KW DSLP31.CE 4.197In Stock
Min.: 1
Mult.: 1
Reel: 4.500

KW DSLP31.CE Reel, Cut Tape
ams OSRAM White LEDs White SYNIOS E2314 7.788In Stock
Min.: 1
Mult.: 1
Reel: 4.500

White LEDs SMD/SMT 0905 (2314 metric) White 9.63 cd 30.1 lm 120 deg 80 mA 3.05 V 240 mW 2.3 mm 1.4 mm 0.65 mm - 40 C + 100 C Tinted Diffused KW DNLS31.RA Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM White LEDs White 5700K 8.487In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT 4014 Warm White 2700 K 14.8 cd 43.8 lm 80 120 deg 120 mA 3.15 V 380 mW 4 mm 1.4 mm 0.65 mm - 40 C + 100 C KW DPLS32.EC Reel, Cut Tape
ams OSRAM White LEDs mid-power LED for Automotive Signaling applications. 3.920In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 120 deg - 40 C + 125 C KW DDLK31_Sx
ams OSRAM White LEDs SYNIOS P1515 offers a 360 side emission pattern 10.035In Stock
Min.: 1
Mult.: 1
Reel: 2.500

White LEDs SMD/SMT White 14 lm 50 mA 3.25 V 1.5 mm 1.5 mm 1.42 mm - 40 C + 110 C Diffuse Reel, Cut Tape
ams OSRAM White LEDs 9.870In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 2700 K 80 120 deg 100 mA 2.9 V 2.25 mm 2.25 mm 0.6 mm - 40 C + 110 C Warm White 1.95 mm x 1.95 mm Square S2222 Gen 2
ams OSRAM White LEDs 7.185In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 6500 K 80 120 deg 100 mA 2.9 V 2.25 mm 2.25 mm 0.6 mm - 40 C + 110 C Warm White 1.95 mm x 1.95 mm Square S2222 Gen 2
ams OSRAM White LEDs 7.275In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 5700 K 80 120 deg 100 mA 2.9 V 2.25 mm 2.25 mm 0.6 mm - 40 C + 110 C Warm White 1.95 mm x 1.95 mm Square S2222 Gen 2
ams OSRAM White LEDs 7.660In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 5000 K 80 120 deg 100 mA 2.9 V 2.25 mm 2.25 mm 0.6 mm - 40 C + 110 C Warm White 1.95 mm x 1.95 mm Square S2222 Gen 2
ams OSRAM White LEDs 7.960In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 4500 K 80 120 deg 100 mA 2.9 V 2.25 mm 2.25 mm 0.6 mm - 40 C + 110 C Warm White 1.95 mm x 1.95 mm Square S2222 Gen 2
ams OSRAM White LEDs 7.950In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 4000 K 80 120 deg 100 mA 2.9 V 2.25 mm 2.25 mm 0.6 mm - 40 C + 110 C Warm White 1.95 mm x 1.95 mm Square S2222 Gen 2
ams OSRAM White LEDs 7.985In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 3500 K 80 120 deg 100 mA 2.9 V 2.25 mm 2.25 mm 0.6 mm - 40 C + 110 C Warm White 1.95 mm x 1.95 mm Square S2222 Gen 2
ams OSRAM White LEDs 7.990In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 3000 K 80 120 deg 100 mA 2.9 V 2.25 mm 2.25 mm 0.6 mm - 40 C + 110 C Warm White 1.95 mm x 1.95 mm Square S2222 Gen 2
ams OSRAM White LEDs SYNIOS P2720 KW DMLN33.SG 2.574In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 1108 (2720 metric) White 25.9 cd 78 lm 120 deg 60 mA 2.8 V 600 mW 2.75 mm 2 mm 0.6 mm - 40 C + 125 C KW DMLN33.SG Reel, Cut Tape
ams OSRAM White LEDs White 6500K SYNIOS E4014 3.515In Stock
6.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT 4014 Warm White 2700 K 14.8 cd 43.8 lm 80 120 deg 120 mA 3.15 V 380 mW 4 mm 1.4 mm 0.65 mm - 40 C + 100 C Tinted 3.67 mm x 1.17 mm Rectangular KW DPLS32.EC Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White 4000K SYNIOS E4014 3.868In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT 4014 Warm White 2700 K 14.8 cd 43.8 lm 80 120 deg 120 mA 3.15 V 380 mW 4 mm 1.4 mm 0.65 mm - 40 C + 100 C Tinted 3.67 mm x 1.17 mm Rectangular KW DPLS32.EC Reel, Cut Tape, MouseReel
ams OSRAM White LEDs KW DMLN32.SB 1.119In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs 1007 (2720 metric) White KW DMLN32.SB Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs KW DDLM31.EH 6.982In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Warm White 3000 K 20.9 cd 62.5 lm 80 120 deg 140 mA 3.15 V 440 mW 2.25 mm 2.25 mm 0.6 mm - 40 C + 110 C KW DDLM31.EH Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White SYNIOS E4014 5.349In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT 4014 Warm White 2700 K 14.8 cd 43.8 lm 80 120 deg 120 mA 3.15 V 380 mW 4 mm 1.4 mm 0.65 mm - 40 C + 100 C KW DPLS32.EC Reel, Cut Tape, MouseReel
ams OSRAM White LEDs 1.990In Stock
Min.: 1
Mult.: 1
Reel: 1.000
White 16.2 cd 47.8 lm 120 deg 120 mA 2.95 V 350 mW 4 mm 1.4 mm 0.6 mm - 40 C + 110 C E4014 Reel, Cut Tape
ams OSRAM White LEDs 389In Stock
Min.: 1
Mult.: 1
Reel: 4.500

White LEDs SMD/SMT White 45 lm to 71 lm 90 200 mA 3.2 V - 40 C + 125 C Square KW DSLP31.CE Reel, Cut Tape
ams OSRAM White LEDs Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

White 23.5 lm 80 120 deg 65 mA 2.81 V 180 mW 2.75 mm 2 mm 0.6 mm - 40 C + 125 C KW DMLN34.EC Reel, Cut Tape