White LEDs

Results: 42.955
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Lumileds White LEDs White 3000 K 90-CRI, LUXEON 5050 19.987In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Warm White 3000 K 525 lm 90 116 deg 160 mA 24 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.55 mm x 4.55 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
ams OSRAM White LEDs OSRAM OSLON Square, GW CSSRM3.PM 2.243In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT 1212 (3030 metric) Warm White 2200 K 107 cd 334 lm 70 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C Colorless 2.79 mm Dome Clear GW CSSRM3.PM Reel, Cut Tape
Lumileds White LEDs White 5700 K 80-CRI, LUXEON HL1Z 4.943In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT CSP-2 Cool White 5700 K 132 lm 80 120 deg 350 mA 2.8 V 1 W 1.4 mm 1.4 mm 0.36 mm - 40 C + 125 C Yellow 1.4 mm x 1.4 mm Square Clear LUXEON HL1Z Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6200 K 65-CRI, XLamp XMLBWT 45.542In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT SMD-2 Cool White 6200 K 300 lm 65 125 deg 700 mA 2.85 V 10 W 5 mm 5 mm 3.02 mm + 85 C Colorless 4.52 mm Dome Water Clear XMLBWT Reel, Cut Tape, MouseReel
ams OSRAM White LEDs OSRAM OSLON Square, GW CSSRM3.PM 3.145In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT 1212 (3030 metric) Warm White 2500 K 107 cd 334 lm 70 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C Colorless 2.79 mm Dome Clear GW CSSRM3.PM Reel, Cut Tape
ams OSRAM White LEDs OSRAM OSLON Square, GW CSSRM3.PM 2.960In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT 1212 (3030 metric) Warm White 2500 K 107 cd 334 lm 70 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C Colorless 2.79 mm Dome Clear GW CSSRM3.PM Reel, Cut Tape
Luminus Devices White LEDs COB Tunable LED 4000K to 1800K 937In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Tunable Tunable, 1800 K to 4000 K 405 lm, 685 lm 90 130 deg 200 mA 36 V 7 W 15 mm 12 mm 1.58 mm + 85 C Yellow 9.5 mm Round Flat Clear Tray
Cree LED White LEDs White 5700 K 80-CRI, 2835 Size, P Class 47.859In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 2835 Cool White 5700 K 145 lm 80 120 deg 150 mA 6.35 V 910 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 90-CRI, 5050 Size, K Class 19.182In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT 2020 (5250 metric) Neutral White 4000 K 300 lm 90 120 deg 400 mA 5.67 V 2.268 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.55 mm x 4.55 mm Square Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5700 K 80-CRI, XLamp XD16AW 4.426In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT SMD-2 Cool White 5700 K 148 lm 80 135 deg 350 mA 2.73 V 1 W 1.6 mm 1.6 mm 0.78 mm + 85 C Tinted 1.6 mm x 1.6 mm Square Diffused XD16 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 90-CRI, XLamp XHP50D 546In Stock
Min.: 1
Mult.: 1
Reel: 500

White LEDs 5 mm 5 mm 3.58 mm Dome Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 80-CRI, LUXEON 3030 35.168In Stock
Min.: 1
Mult.: 1
Reel: 5.000

White LEDs SMD/SMT 3030 Neutral White 4000 K 117 lm 80 116 deg 34 mA 24 V 800 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 HV 24V Reel, Cut Tape
Lumileds White LEDs Specialty White LEDs FreshFocus 1208 COB 253In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Application Specific White 3387 lm 115 deg 900 mA 34.8 V 31.3 W 24 mm 20 mm 1.5 mm - 40 C + 105 C Tinted 15 mm Round Flat Diffused FreshFocus 1208 COB Tube
Kingbright White LEDs T-1(3MM) SOLID STATE LAMP WHT

White LEDs Through Hole T-1 (3 mm) White 1600 mcd 34 deg 20 mA 3.3 V - 40 C + 85 C 3 mm Dome Water Clear Bulk
ams OSRAM White LEDs GW QSSPA1.PM 5.360In Stock
Min.: 1
Mult.: 1
Reel: 900

White LEDs Warm White 5700 K 46.2 cd 153 lm 70 120 deg 350 mA 2.85 V 1 W 3 mm 3 mm 0.75 mm - 40 C + 125 C GW QSSPA1.PM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White OSLON Black Flat 1.783In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT White 251 cd 755 lm 120 deg 1.5 A 6.15 V 6.2 W 3.1 mm 3.75 mm 0.43 mm - 40 C + 125 C Tinted 2.13 mm x 1.03 mm Rectangular Clear KW H2L531.TE Reel, Cut Tape, MouseReel AEC-Q102
Cree LED White LEDs White 3500 K 80-CRI, XLamp CXB3590-36V 50In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 3500 K 12000 lm 80 115 deg 2.4 A 36 V 86.4 W 34.85 mm 34.85 mm 1.7 mm - 40 C + 85 C Tinted 30 mm Round Flat Tray
Cree LED White LEDs White 2200 K 80-CRI, 2835 Size, G Class 83.419In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 2835 Warm White 2200 K 25 lm 80 120 deg 55 mA 2.67 V 147 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6500 K 70-CRI, 5050 Size, Q Class 46.983In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT 2020 (5250 metric) Cool White 6500 K 350 lm 70 120 deg 400 mA 5.8 V 2.32 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused Reel, Cut Tape
Cree LED White LEDs White 6500 K 70-CRI, XLamp XBHAWT 989In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT SMD-2 Cool White 6500 K 280 lm 70 110 deg 700 mA 2.9 V 5 W 2.45 mm 2.45 mm 2.28 mm + 85 C Colorless 2.4 mm x 2.4 mm Dome Diffused XBHAWT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6500K XLamp XMLDWT 2.698In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 2020 (5050 metric) Cool White 6500 K 347 lm 125 deg 700 mA 3.42 V 2.4 W 5 mm 5 mm 3.02 mm + 85 C Colorless 4.52 mm Dome Water Clear XM-L3 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, XLamp XPGBWT 2.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs Warm White 130 lm XLAMP XP-G2 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2700 K 85-CRI, XLamp XQEAWT 1.825In Stock
Min.: 1
Mult.: 1
Reel: 2.000

350 mA Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 80-CRI, LUXEON 2835 Line 309.536In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 2835 Neutral White 4000 K 29.4 lm 80 120 deg 60 mA 3 V 180 mW 3.5 mm 2.8 mm 0.65 mm - 40 C + 105 C Tinted 2.95 mm x 2.53 mm Rectangular Diffused LUXEON 2835 E Reel, Cut Tape
Lumileds White LEDs White 2700 K 80-CRI, LUXEON 3030 30.663In Stock
Min.: 1
Mult.: 1
Reel: 5.000

White LEDs SMD/SMT 3030 Warm White 2700 K 107 lm 80 116 deg 34 mA 24 V 800 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 HV 24V Reel, Cut Tape