White LEDs

Results: 42.955
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs OSCONIQ S 5050 CRI 70 GW Q9LR33.PM 2.291In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Warm White 5000 K 79.5 cd 240 lm 70 120 deg 180 mA 5.52 V 990 mW 5 mm 5 mm 0.7 mm - 40 C + 105 C GW Q9LR33.PM Reel, Cut Tape
ROHM Semiconductor White LEDs SML-811x(C) Series LED, Reverse Mount Available, AEC-Q101. 2.962In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT 1305 (3412 metric) White 22 mcd 2 mA 2.8 V 35 mW 3.4 mm 1.25 mm 1.1 mm - 40 C + 85 C Colorless 1.25 mm x 1.2 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 1800 K 70-CRI, XLamp XP-G3 LED 1.210In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT SMD-2 Warm White 1800 K 70 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XLAMP XP-G3 Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White OSLON Boost HM 4.989In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT Cool White 375 lm 120 deg 1.5 A 3.41 V 7 W 1.9 mm 1.5 mm 0.732 mm - 40 C + 135 C Tinted 0.73 mm x 0.73 mm Square Diffused Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs Cool White 0.5 Watt 32.924In Stock
Min.: 1
Mult.: 1
Reel: 50.000

White LEDs SMD/SMT PLCC-4 Neutral White 4500 K 38 lm 120 deg 150 mA 3.4 V 500 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 120 C Tinted 8 mm Round Flat Clear ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs 2835 0.5W Surface Mount LED 179.357In Stock
Min.: 1
Mult.: 1
Reel: 200.000

White LEDs SMD/SMT 2835 Cool White 5000 K 64 lm 80 120 deg 60 mA 2.92 V 500 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 100 C Tinted 2.85 mm x 2.33 mm Rectangular with Sidecut Clear Reel, Cut Tape, MouseReel
ams OSRAM White LEDs GW QSSPA1.PM 5.475In Stock
Min.: 1
Mult.: 1
Reel: 900

White LEDs Warm White 6500 K 46.2 cd 153 lm 70 120 deg 350 mA 2.85 V 1 W 3 mm 3 mm 0.75 mm - 40 C + 125 C GW QSSPA1.PM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White TOPLED E 1608 97.956In Stock
Min.: 1
Mult.: 1
Reel: 5.000

White LEDs SMD/SMT 1608 (4020 metric) White 1120 mcd 120 deg 20 mA 3.08 V 1.6 mm 0.8 mm 0.6 mm - 40 C + 110 C Tinted Diffused TOPLED E 1608 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs White Mini TOPLED 11.495In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT TOPLED White 2.15 cd 6.78 lm 120 deg 20 mA 3.05 V 61 mW 2.2 mm 1.8 mm 1.3 mm - 40 C + 110 C Tinted 1.7 mm x 1.55 mm Rectangular Diffused LW MVSG Reel, Cut Tape, MouseReel AEC-Q102
Luminus Devices White LEDs White 4000 K 80-CRI, MP-3030 Series 46.369In Stock
Min.: 1
Mult.: 1
Reel: 5.000

White LEDs SMD/SMT 3030 Neutral White 4000 K 39.5 lm 80 120 deg 65 mA 2.68 V 174 mW 3 mm 3 mm 0.66 mm - 40 C + 85 C Tinted 2.6 mm x 2.6 mm Square Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 11.606In Stock
Min.: 1
Mult.: 1
Reel: 900

White LEDs SMD/SMT PLCC-6 Cool White 5500 K 22.4 cd 120 deg 50 mA 3.8 V 220 mW 6 mm 5 mm 2.5 mm - 40 C + 100 C Tinted 4 mm Round Flat Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 70-CRI, XLamp XHP70B 1.438In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT Cool White 5000 K 1965 lm 70 125 deg 1.05 A 12 V 12.6 W 7 mm 7 mm 4.34 mm + 85 C Yellow 7 mm Dome Clear Reel, Cut Tape
Cree LED White LEDs White 2700 K 80-CRI, XLamp XPGWHT 1.074In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT Warm White 2700 K 93.9 lm 80 125 deg 350 mA 2.9 V 1 W 3.45 mm 3.45 mm 2 mm + 85 C Colorless 2.6 mm Dome Water Clear XPGWHT Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3500 K 80-CRI, LUXEON Rebel PLUS 3.492In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 4530 Warm White 3500 K 98 lm 80 120 deg 350 mA 2.76 V 1 W 4.61 mm 3.17 mm 2.1 mm - 40 C + 135 C Colorless 2.5 mm Dome Water Clear LUXEON Rebel PLUS Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs Low Cost SMT Round,White,18deg 4.286In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT White 16 cd 18 deg 20 mA 2.9 V 95 mW 4.2 mm 4.2 mm 7.2 mm - 40 C + 85 C Colorless 4.2 mm x 4.2 mm Round Clear AEMD
Broadcom / Avago White LEDs 3W Cool White SMD 1.859In Stock
Min.: 1
Mult.: 1
Reel: 250

White LEDs SMD/SMT SMD-6 Cool White 10000 K 140 lm 140 deg 350 mA 3.6 V 3 W 4 mm 4 mm 1.85 mm - 40 C + 120 C Tinted 3.7 mm Dome Water Clear ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs 2835 0.5W Surface Mount LED 147.347In Stock
Min.: 1
Mult.: 1
Reel: 200.000

White LEDs SMD/SMT 2835 Warm White 3000 K 59 lm 80 120 deg 150 mA 2.92 V 500 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 100 C Tinted 2.85 mm x 2.33 mm Rectangular with Sidecut Clear ASMW Reel, Cut Tape, MouseReel
ams OSRAM White LEDs KW DCLMS2.EC 175.647In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT 3014 Neutral White 4000 K 3.65 cd 11.3 lm 80 120 deg 30 mA 2.7 V 54 mW 3 mm 1.4 mm 0.7 mm - 40 C + 85 C Rectangular KW DCLMS2.EC Reel, Cut Tape, MouseReel
Inolux White LEDs Top View / PLCC 4 / 3.6 x 3.1 x 3.5 / Lens 8.074In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT PLCC-4 White 7.5 cd 30 deg 30 mA 3 V 3.6 mm 3.1 mm 3.5 mm - 40 C + 100 C Colorless Round Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 90-CRI, XLamp CXB1310-36V 313In Stock
Min.: 1
Mult.: 1

White LEDs White 1290 lm Tray
Cree LED White LEDs White 3000 K 90-CRI, XLamp CXB1512-18V 434In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 1380 lm 90 700 mA 18 V 12.6 W Tinted 8.9 mm Round Flat Clear Tray
Cree LED White LEDs White 5000 K 70-CRI, XLamp XHP70D 413In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT SMD-2 Neutral White 5000 K 2164 lm 70 120 deg 2.1 A 5.6 V 7 mm 7 mm 4.49 mm Colorless Dome Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6500 K STD-CRI XLamp XQEAWT 3.517In Stock
Min.: 1
Mult.: 1
Reel: 3.000

350 mA Reel, Cut Tape, MouseReel
ams OSRAM White LEDs OSCONIQ S 5050 CRI 70 GW Q9LR33.PM 2.901In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Warm White 3000 K 79.5 cd 240 lm 70 120 deg 180 mA 5.52 V 990 mW 5 mm 5 mm 0.7 mm - 40 C + 105 C GW Q9LR33.PM Reel, Cut Tape
ams OSRAM White LEDs SMD epoxy package ultra white 1.933In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White 609 cd 1880 lm 120 deg 1 A 12.81 V 13 W 7.59 mm 3.75 mm 0.5 mm - 40 C + 135 C KW4 HPL631.TK Reel, Cut Tape