White LEDs

Results: 42.975
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 113In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT 19 mm x 19 mm x 1.55 mm White 3000 K 3435 lm 90 120 deg 540 mA 34 V 19 mm 19 mm 1.55 mm - 40 C + 105 C 15 mm Round SOLERIQ S 15 Tray
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 115In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT 19 mm x 19 mm x 1.55 mm White 4000 K 3535 lm 90 120 deg 540 mA 34 V 19 mm 19 mm 1.55 mm - 40 C + 105 C 15 mm Round SOLERIQ S 15 Tray
ams OSRAM White LEDs High Power Outdoor White LED 3.500In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT White 6500 K 200 lm 70 120 deg 180 mA 5.53 V 5 mm 5 mm 0.7 mm - 40 C + 105 C DURIS S5050 Reel, Cut Tape
ams OSRAM White LEDs High Power Outdoor White LED 3.876In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT White 4000 K 210 lm 70 120 deg 180 mA 5.53 V 5 mm 5 mm 0.7 mm - 40 C + 105 C DURIS S5050 Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ P 3737 Gen 2 - High-efficiency horticulture LED 2.669In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT White 1123 mW 120 deg 700 mA 2.83 V 2 W 3.7 mm 3.7 mm 2.37 mm - 40 C + 125 C Colorless 3.7 mm x 1.62 mm Dome Clear P3737 Reel, Cut Tape
ams OSRAM White LEDs High Power Outdoor White LED with FlipChip 2.690In Stock
Min.: 1
Mult.: 1
Reel: 1.500

White LEDs SMD/SMT White 2200 K 190 lm 70 120 deg 180 mA 5.45 V 5 mm 5 mm 0.75 mm - 40 C + 105 C 4.6 mm x 4.6 mm Square OSCONIQ S5050 Reel, Cut Tape
ams OSRAM White LEDs High-Efficiency Automotive LEDs for Headlamps 2.133In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs PCB Mount White 415 lm 120 deg 1 A 3.1 V 1.925 mm 1.5 mm 0.747 mm - 40 C + 135 C Reel, Cut Tape
Cree LED White LEDs 2.373In Stock
Min.: 1
Mult.: 1

White LEDs Wire Leads White 4180 mcd 20 mA 2.8 V 5.2 mm 4.5 mm 8.7 mm - 40 C + 95 C Oval C566E Ammo Pack
Cree LED White LEDs 2.454In Stock
Min.: 1
Mult.: 1

White LEDs Wire Leads White 4180 mcd 20 mA 2.8 V 5.2 mm 4.5 mm 8.7 mm - 40 C + 95 C Oval C566E Bulk
Cree LED White LEDs JB3030S 3V G Class 3.160In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT Warm White 3000 K 34 lm 80 120 deg 65 mA 3 V 3 mm 3 mm 0.65 mm - 40 C + 105 C 2.6 mm x 2.6 mm Square Reel, Cut Tape
ams OSRAM White LEDs 85.838In Stock
Min.: 1
Mult.: 1
Reel: 100.000

White LEDs SMD/SMT White 4000 K 72 lm 80 120 deg 150 mA 2.96 V 3.25 mm 2.7 mm 0.7 mm - 40 C + 100 C Rectangle Diffused GW JTLPS3.EM Reel, Cut Tape
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 108In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT 19 mm x 19 mm x 1.55 mm White 3000 K 4525 lm 90 120 deg 720 mA 34 V 19 mm 19 mm 1.55 mm - 40 C + 105 C 15 mm Round SOLERIQ S 15 Tray
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 115In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT 19 mm x 19 mm x 1.55 mm White 5700 K 4660 lm 90 120 deg 720 mA 34 V 19 mm 19 mm 1.55 mm - 40 C + 105 C 15 mm Round SOLERIQ S 15 Tray
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 123In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT 19 mm x 19 mm x 1.55 mm White 5700 K 5650 lm 90 120 deg 900 mA 34 V 31 W 19 mm 19 mm 1.55 mm - 40 C + 105 C 15 mm Round SOLERIQ S 15 Tray
ams OSRAM White LEDs High Power Outdoor White LED 4.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT White 2200 K 170 lm 70 120 deg 45 mA 22 V 5 mm 5 mm 0.7 mm - 40 C + 105 C 4.55 mm x 4.55 mm Square DURIS S5050 Reel, Cut Tape
ams OSRAM White LEDs High Power Outdoor White LED 3.985In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT White 3000 K 200 lm 70 120 deg 45 mA 22 V 5 mm 5 mm 0.7 mm - 40 C + 105 C 4.55 mm x 4.55 mm Square DURIS S5050 Reel, Cut Tape
ams OSRAM White LEDs High Power Outdoor White LED with FlipChip 1.287In Stock
3.000Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 1.500

White LEDs SMD/SMT White 4000 K 230 lm 70 120 deg 180 mA 5.45 V 5 mm 5 mm 0.75 mm - 40 C + 105 C 4.6 mm x 4.6 mm Square OSCONIQ S5050 Reel, Cut Tape
Cree LED White LEDs 2.648In Stock
Min.: 1
Mult.: 1

White LEDs Wire Leads White 4180 mcd 20 mA 2.8 V 5.2 mm 4.5 mm 8.7 mm - 40 C + 95 C Oval C566E Ammo Pack
Cree LED White LEDs JK3030S 6V G Class 4.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT Warm White 2700 K 113 lm 90 120 deg 65 mA 6 V 3 mm 3 mm 0.65 mm - 40 C + 105 C 2.6 mm x 2.6 mm Square Reel, Cut Tape
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 250In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT 13.5 mm x 13.5 mm x 1.5 mm White 3000 K 1150 lm 90 120 deg 180 mA 34 V 13.5 mm 13.5 mm 1.5 mm - 40 C + 105 C 9.8 mm Round SOLERIQ S 9 Tray
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 77In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT 19 mm x 19 mm x 1.55 mm White 5700 K 3535 lm 90 120 deg 540 mA 34 V 19 mm 19 mm 1.55 mm - 40 C + 105 C 15 mm Round SOLERIQ S 15 Tray
ams OSRAM White LEDs High Power Outdoor White LED 3.962In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT White 5700 K 210 lm 70 120 deg 180 mA 5.53 V 5 mm 5 mm 0.7 mm - 40 C + 105 C DURIS S5050 Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ P 3737 Gen 2 - High-efficiency horticulture LED 2.619In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT White 1089 mW 120 deg 700 mA 2.83 V 2 W 3.7 mm 3.7 mm 2.37 mm - 40 C + 125 C Colorless 3.7 mm x 1.62 mm Dome Clear P3737 Reel, Cut Tape
ams OSRAM White LEDs High Power Outdoor White LED with FlipChip 2.970In Stock
Min.: 1
Mult.: 1
Reel: 1.500

White LEDs SMD/SMT White 6500 K 220 lm 70 120 deg 180 mA 5.45 V 5 mm 5 mm 0.75 mm - 40 C + 105 C 4.6 mm x 4.6 mm Square OSCONIQ S5050 Reel, Cut Tape
ams OSRAM White LEDs High Power Outdoor White LED with FlipChip 1.345In Stock
Min.: 1
Mult.: 1
Reel: 1.500

White LEDs SMD/SMT White 5700 K 220 lm 70 120 deg 180 mA 5.45 V 5 mm 5 mm 0.75 mm - 40 C + 105 C 4.6 mm x 4.6 mm Square OSCONIQ S5050 Reel, Cut Tape