White LEDs

Results: 43.013
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs 479In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT Warm White 1800 K 40.7 cd 122 lm 90 120 deg 350 mA 2.8 V 980 mW 1.4 mm 1.4 mm 0.75 mm - 40 C + 100 C 1.1 mm x 1.1 mm Square GW VJLPL1.CM Reel, Cut Tape
Luminus Devices White LEDs 3535 3A 3V 4000K 70CRI B-type 985In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 4000 K 325 lm 70 120 deg 700 mA 2.8 V 11 W 3.45 mm 3.45 mm 1.98 mm - 40 C + 100 C Colorless 2.6 mm Dome Water Clear SST-20-W Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 4000K 70CRI 5.986In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT 2020 (5050 metric) 4000 K 233 lm 70 115 deg 45 mA 22 V 5 mm 5 mm 0.7 mm - 40 C + 105 C Square MP-5050-810E Reel, Cut Tape, MouseReel
ams OSRAM White LEDs 197.193In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 2.5 mm x 3.5 mm 5700 K 25 lm 80 120 deg 60 mA 3.15 V 180 mW - 40 C + 100 C Colorless Rectangular Diffused GW JTLMS3
ams OSRAM White LEDs 1.491In Stock
Min.: 1
Mult.: 1
Reel: 2.000

1 A 3.16 V - 40 C + 135 C KW HHL533.Tx Reel, Cut Tape
Cree LED White LEDs XLamp XP-G3 S Line Light Emitting Diode 929In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Cool White 5700 K 70 125 deg 350 mA 2.7 V 3.45 mm 3.45 mm 2.39 mm + 125 C XPGDWT-S
ams OSRAM White LEDs 605In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT Warm White 3500 K 40.7 cd 122 lm 90 120 deg 350 mA 2.8 V 980 mW 1.4 mm 1.4 mm 0.75 mm - 40 C + 100 C 1.1 mm x 1.1 mm Square GW VJLPL1.CM Reel, Cut Tape
Luminus Devices White LEDs 5000K 70CRI 3.850In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT 2020 (5050 metric) 5000 K 233 lm 70 115 deg 45 mA 22 V 5 mm 5 mm 0.7 mm - 40 C + 105 C Square MP-5050-810E Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 5700K 70CRI 3.900In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT 2020 (5050 metric) 5700 K 233 lm 70 115 deg 45 mA 22 V 5 mm 5 mm 0.7 mm - 40 C + 105 C Square MP-5050-810E Reel, Cut Tape, MouseReel
Cree LED White LEDs XLamp XQ-E HI White Light Emitting Diode 1.977In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 0606 (1616 metric) White 3000 K 103 lm 80 125 deg 350 mA 2.75 V 1.6 mm 1.6 mm 0.8 mm + 150 C Colorless 1.6 mm x 1.6 mm Square Clear XQEHAWT-P
ams OSRAM White LEDs OSLON BOOST HM 6.887In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT White 140 cd 433 lm 120 deg 1.2 A 3.4 V 4.1 W 1.9 mm 1.5 mm 0.73 mm - 40 C + 135 C Colorless 0.73 mm x 0.73 mm Square Clear KW CELMM2.TK Reel, Cut Tape
LITEON White LEDs White 0201 SMD LED 11.240In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT 0201 (0603 metric) 710 mcd 120 deg 20 mA 3.1 V 0.6 mm 0.3 mm 0.2 mm - 20 C + 80 C Yellow LTST-FC03 Reel, Cut Tape, MouseReel
ROHM Semiconductor White LEDs LED WHITE 0603 5.982In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT 0603 (1608 metric) White 1.5 cd 20 mA 3.2 V 152 mW 1.6 mm 0.8 mm 0.55 mm - 40 C + 110 C Milky White Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 70-CRI, XLamp XD16AW 3.185In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT Warm White 3000 K 130 lm 70 120 deg 2 A 2.97 V 1 W 1.6 mm 1.6 mm 0.7 mm + 85 C Tinted 1.6 mm x 1.6 mm Square Diffused XD16AWT-P Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6500 K 70-CRI, XLamp XD16AW 2.463In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT Cool White 6500 K 139 lm 70 120 deg 2 A 2.97 V 1 W 1.6 mm 1.6 mm 0.7 mm + 85 C Tinted 1.6 mm x 1.6 mm Square Diffused XD16AWT-P Reel, Cut Tape, MouseReel
ams OSRAM White LEDs KW CSLNM1.TG 10.730In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs White 121 cd 365 lm 120 deg 1 A 3 V 3 W 3 mm 3 mm 0.75 mm - 40 C + 125 C KW CSLNM1.TG Reel, Cut Tape, MouseReel
ams OSRAM White LEDs OSCONIQ S 5050 CRI 70 GW Q9LR33.PM 4.255In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Warm White 3500 K 79.5 cd 240 lm 70 120 deg 180 mA 5.52 V 990 mW 5 mm 5 mm 0.7 mm - 40 C + 105 C GW Q9LR33.PM Reel, Cut Tape
ROHM Semiconductor White LEDs LED SMD MID POWER WHITE 6.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT 1607 (0402 matric) White 5.9 cd 90 mA 3.9 V 675 mW 4 mm 2 mm 0.6 mm - 40 C + 100 C Milky White 3.15 mm x 1.54 mm Rectangular Clear Reel, Cut Tape
Cree LED White LEDs White 4000 K 70-CRI, XLamp XPPAWT 1.174In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 340 lm 70 115 deg 1 A 3.58 V 3.5 W 3.45 mm 3.45 mm 0.75 mm + 85 C Colorless 3.45 mm x 3.45 mm Square Water Clear XLamp XP-P LED Reel, Cut Tape, MouseReel
ams OSRAM White LEDs OSRAM OSLON Black Flat X, KW3 HNL631.TK 1.420In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White 458 cd 1410 lm 120 deg 1 A 9.61 V 9.6 W 6.37 mm 3.75 mm 0.5 mm - 40 C + 135 C KW3 HNL631.TK Reel, Cut Tape
ROHM Semiconductor White LEDs LED HIGH BRIGHTNESS WHT 5.772In Stock
Min.: 1
Mult.: 1

White LEDs Through Hole White 3300 mcd 40 deg 20 mA 3.2 V 126 mW 7.5 mm - 20 C + 80 C Colorless 5 mm Dome Clear Bulk
LITEON White LEDs White SMT Lamp Round 30deg 8.959In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT 21 cd 30 deg 20 mA 3.3 V 4.2 mm 4.2 mm 4.2 mm - 40 C + 85 C Round Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs White, 8000K 2300mcd, 20mA 118.419In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT PLCC-2 Cool White 8000 K 2.33 cd 120 deg 20 mA 3.6 V 108 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 85 C Yellow 2.2 mm Round Flat Diffused ASMT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 70-CRI, XLamp XD16AW 4.965In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT Neutral White 4000 K 139 lm 70 120 deg 2 A 2.97 V 1 W 1.6 mm 1.6 mm 0.7 mm + 85 C Tinted 1.6 mm x 1.6 mm Square Diffused XD16AWT-P Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White TOPLED E 1608 290.307In Stock
Min.: 1
Mult.: 1
Reel: 5.000

White LEDs SMD/SMT 1608 (4020 metric) White 120 deg 10 mA 2.9 V 1.6 mm 0.8 mm 0.6 mm - 40 C + 110 C Tinted Diffused TOPLED E 1608 Reel, Cut Tape, MouseReel AEC-Q102