LED Drivers Power Supplies

Results: 3.188
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
MEAN WELL LED Power Supplies 480W 137-343V 1400mA CP Dimming W/Pot 10In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 137 VDC to 343 VDC 480 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Desktop 262 mm (10.315 in) 125 mm (4.921 in) 43.8 mm (1.724 in) Industrial HVGC-480 IP65
MEAN WELL LED Power Supplies 16.08W 12V 1.34A 90-305Vac LED PS 149In Stock
Min.: 1
Mult.: 1

CV + CC 1.34 A 12 VDC 16.08 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 148 mm (5.827 in) 40 mm (1.575 in) 32 mm (1.26 in) Industrial PSE LPF-16 IP30
MEAN WELL LED Power Supplies 120W 24V 5A CV LED W/KNX 33In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 5 A 24 VDC 120 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 191 mm (7.52 in) 63 mm (2.48 in) 37.5 mm (1.476 in) Industrial PWM-120-KN
ERP LED Power Supplies 44.1W 24-42V 1050mA CC Tri-Mode Dim 91In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.05 A 24 VDC to 42 VDC 44.1 W 120 VAC to 277 VAC With Dimming 1 Output Panel Mount 87 mm (3.425 in) 60 mm (2.362 in) 30 mm (1.181 in) Industrial FC ESPT IP66
ERP LED Power Supplies 220 to 240 Vac, 90% eff., Rectangular Aluminum Case, 100 W max, Constant Voltage 24 V Vout, Flying Leads 247In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 200 mA to 4 A 24 VDC 96 W 220 VAC to 240 VAC Without Dimming 1 Output Chassis Mount 137 mm (5.394 in) 26.25 mm (1.033 in) 19.85 mm (0.781 in) Industrial FC VLM100 IP20
ERP CNB50W-1200-42-CAS
ERP LED Power Supplies 120 & 277 Vac, 90% efficiency, Rectangular Aluminum Case, Bluetooth Mesh dimming with CASAMBI Bluetooth Firmware, 1-100% dimming range, 50 W max, Programmable 600 to 1200 mA Iout, 42 V max Vout (Draco5 internal ERP code name), Constant Current Class 98In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.2 A 42 VDC 50 W 120 VAC to 277 VAC With Dimming Industrial CNB
MEAN WELL LED Power Supplies 96W 48V 2A 90-305VAC IP65 Rated 34In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2 A 48 VDC 96 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-100H IP65
MEAN WELL LED Power Supplies 156W 60V 2.6A IP67 with Cable 2In Stock
Min.: 1
Mult.: 1

CV + CC 2.6 A 60 VDC 156 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 132 mm (5.197 in) 132 mm (5.197 in) 66.5 mm (2.618 in) Industrial HBG-160 IP67
RECOM Power LED Power Supplies 1.2A LED-Driver REG 4.5-36Vin 2-35Vout 1In Stock
5Expected 14/07/2026
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 1.2 A 3 VDC to 31 VDC 37.2 W 6 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
MEAN WELL LED Power Supplies 15V 5A 75W IP67 OCP adj cable 98In Stock
Min.: 1
Mult.: 1

CV + CC 5 A 15 VDC 75 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 181 mm (7.126 in) 61.5 mm (2.421 in) 35 mm (1.378 in) Industrial PSE HLN-80H IP67
MEAN WELL LED Power Supplies 241.5W57-115V 2100mA CC IP67 DALI control 2In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2.1 A 57 VDC to 115 VDC 241.5 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.09 mm (9.61 in) 70.87 mm (2.79 in) 37.59 mm (1.48 in) Industrial ELG-240-C IP65
MEAN WELL LED Power Supplies I/P 90-305Vac O/P +46-91V3500mA 2In Stock
Min.: 1
Mult.: 1

HLG-320H-C
MEAN WELL LED Power Supplies O/P +42V5.72A 4In Stock
3Expected 22/04/2026
Min.: 1
Mult.: 1

HLG-240H
MEAN WELL LED Power Supplies I/P 180-528Vac O/P +48V10A 3In Stock
Min.: 1
Mult.: 1

HVG-480
MEAN WELL LED Power Supplies I/P 90-305Vac O/P +214-428V700mA 4In Stock
Min.: 1
Mult.: 1

HLG-320H-C
MEAN WELL LED Power Supplies 60.9W 42V 1.45A Adjustable, Dimmable 3In Stock
Min.: 1
Mult.: 1

CV + CC 1.45 A 42 VDC 60.9 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H IP65
MEAN WELL LED Power Supplies 150.12W 36V 4.17A IP65 LED PS 14In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 4.17 A 36 VDC 150.12 W 180 VAC to 528 VAC, 254 VDC to 747 VDC Without Dimming 1 Output Chassis Mount 221 mm (8.701 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial HVG-150 IP65
MEAN WELL LED Power Supplies I/P 180-528Vac O/P +48V3.13A 1In Stock
5Expected 22/04/2026
Min.: 1
Mult.: 1

MEAN WELL LED Power Supplies 150W 24V 6.25A IP67 LED PS 1In Stock
4Expected 04/06/2026
Min.: 1
Mult.: 1

Constant Current (CC) 6.25 A 24 VDC 150 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Chassis Mount 221 mm (8.701 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial HVG-150 IP67
ERP LED Power Supplies 120 & 277 Vac, 90% efficiency, Rectangular Aluminum Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 50 W max, Programmable 425 to 850 mA Iout, 56 V max Vout (Draco5 internal ERP code name) 20In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 850 mA 38 VDC to 56 VDC 47.6 W 120 VAC, 277 VAC With Dimming 1 Output 98.5 mm (3.878 in) 26.2 mm (1.031 in) 23.85 mm (0.939 in) Industrial FC PSB40 IP20
MEAN WELL LED Power Supplies 478.8W 36V 13.3A CV/CC adj via pot 3In Stock
Min.: 1
Mult.: 1

CV + CC 13.3 A 36 VDC 478.8 W 180 VAC to 528 VAC, 254 VDC to 747 VDC Without Dimming 1 Output Chassis Mount Industrial HVG-480 IP65
MEAN WELL LED Power Supplies 24V 6.25A 150W CC+CV IP67 3in1 dimming 34In Stock
Min.: 1
Mult.: 1

CV + CC 6.25 A 24 VDC 150 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial ELG-150 IP67
MEAN WELL LED Power Supplies 480W 48V 10A CV/CC Io/Vo adj 3in1 dim 5In Stock
Min.: 1
Mult.: 1

CV + CC 10 A 48 VDC 480 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 262 mm (10.315 in) 125 mm (4.921 in) 43.8 mm (1.724 in) Industrial HLG-480H IP65
MEAN WELL LED Power Supplies 600W 30V 20A IP67 Dimming CV+CC 6In Stock
Min.: 1
Mult.: 1

CV + CC 20 A 15 VDC to 30 VDC 600 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Panel Mount 28 mm (1.102 in) 144 mm (5.669 in) 48.5 mm (1.909 in) Industrial HLG-600H IP67
MEAN WELL LED Power Supplies 200.2W 1400mA71-143V CC IP67 Dimming 28In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 1 VDC to 10 VDC 200.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H-C IP67