3.5 mm UV LEDs

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Package/Case Orientation Illumination Colour If - Forward Current Vf - Forward Voltage Wavelength/Colour Temperature Viewing Angle Power Rating Length Height Width Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Marktech Optoelectronics UV LEDs 340nm SMD 35 degree Dome Lens 4In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) 1414 (3535 metric) Top View Ultraviolet (UVA) 600 mA 5.5 V 340 nm 35 deg 80 mW 3.5 mm 1.5 mm 3.5 mm - 30 C + 85 C Dome Bulk
Marktech Optoelectronics UV LEDs 340nm SMD 35 degree Dome Lens on Starboard 5In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) 1414 (3535 metric) Top View Ultraviolet (UVA) 600 mA 5.5 V 340 nm 35 deg 80 mW 3.5 mm 1.5 mm 3.5 mm - 30 C + 85 C Dome Bulk
Marktech Optoelectronics UV LEDs 340nm SMD 65 degree Dome Lens 8In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) 1414 (3535 metric) Top View Ultraviolet (UVA) 600 mA 5.5 V 340 nm 70 deg 85 mW 3.5 mm 1.5 mm 3.5 mm - 30 C + 85 C Dome Bulk
Marktech Optoelectronics UV LEDs 340nm SMD 65 degree Dome Lens on Starboard 7In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) 1414 (3535 metric) Top View Ultraviolet (UVA) 600 mA 5.5 V 340 nm 70 deg 85 mW 3.5 mm 1.5 mm 3.5 mm - 30 C + 85 C Dome Bulk
Inolux UV LEDs 380-390nm UVA LED 1.679In Stock
Min.: 1
Mult.: 1
: 1.000

UV LEDs (Ultraviolet) 3535 Ultraviolet (UVA) 500 mA 3.8 V 390 nm 120 deg 3.5 mm 2 mm 3.5 mm - 40 C + 125 C Colorless 2.6 mm Dome Clear Reel, Cut Tape, MouseReel
Inolux UV LEDs 380-390nm UVA LED 138In Stock
Min.: 1
Mult.: 1
: 500

UV LEDs (Ultraviolet) 3535 Ultraviolet (UVA) 500 mA 3.8 V 390 nm 60 deg 3.5 mm 2.8 mm 3.5 mm - 40 C + 125 C 2.6 mm Dome Clear Reel, Cut Tape, MouseReel
Inolux UV LEDs 390-400nm UVA LED 398In Stock
Min.: 1
Mult.: 1
: 500

UV LEDs (Ultraviolet) 3535 Ultraviolet (UVA) 500 mA 3.8 V 400 nm 60 deg 3.5 mm 2.8 mm 3.5 mm - 40 C + 125 C Clear Reel, Cut Tape, MouseReel
Stanley Electric UV LEDs UVA 385nm 377In Stock
Min.: 1
Mult.: 1
: 500

UV LEDs (Ultraviolet) Ultraviolet (UVA) 500 mA 3.4 V 385 nm 130 deg 1.1 W 3.5 mm 2.05 mm 3.5 mm - 10 C + 85 C Colorless 3.1 mm x 1.65 mm Dome Water Clear Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs UVC 265nm to 275nm 130degrees 300In Stock
Min.: 1
Mult.: 1
: 250

UV LEDs (Ultraviolet) 1414 (3535 metric) Ultraviolet (UVC) 800 mA 5.9 V 265 nm 130 deg 135 mW 3.5 mm 1.72 mm 3.5 mm + 100 C Colorless Square Clear XBT-3535 UVC Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs UVA 380nm 84In Stock
Min.: 1
Mult.: 1
: 250

UV LEDs (Ultraviolet) 1414 (3535 metric) Ultraviolet (UVA) 1 A 3.4 V 380 nm 120 deg 5 W 3.5 mm 3.5 mm + 125 C Colorless Round Flat Clear SST-10X-UV Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs UVA 390nm 97In Stock
250Expected 07/08/2026
Min.: 1
Mult.: 1
: 250

UV LEDs (Ultraviolet) 1414 (3535 metric) Ultraviolet (UVA) 1 A 3.6 V 390 nm 120 deg 5 W 3.5 mm 3.5 mm + 125 C Colorless Round Flat Clear SST-10X-UV Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs UVA 400nm 81In Stock
250Expected 19/06/2026
Min.: 1
Mult.: 1
: 250

UV LEDs (Ultraviolet) 1414 (3535 metric) Ultraviolet (UVA) 1 A 3.7 V 400 nm 120 deg 5 W 3.5 mm 3.5 mm + 125 C Colorless Round Flat Clear SST-10X-UV Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs UVC 275nm 130degree 136In Stock
Min.: 1
Mult.: 1
: 250

UV LEDs (Ultraviolet) 1414 (3535 metric) Ultraviolet (UVC) 150 mA 5.9 V 270 nm to 280 nm 130 deg 30 mW 3.5 mm 1.72 mm 3.5 mm + 100 C Colorless Square Flat Clear XBT-3535 UVC Reel, Cut Tape, MouseReel
Inolux UV LEDs 365-370nm UVA LED 319In Stock
Min.: 1
Mult.: 1
: 500

UV LEDs (Ultraviolet) 3535 Ultraviolet (UVA) 500 mA 3.8 V 370 nm 30 deg 3.5 mm 2.84 mm 3.5 mm - 40 C + 125 C 2.6 mm Dome Clear Reel, Cut Tape, MouseReel
Inolux UV LEDs 365-370nm UVA LED 981In Stock
Min.: 1
Mult.: 1
: 1.000

UV LEDs (Ultraviolet) 3535 Ultraviolet (UVA) 500 mA 3.8 V 370 nm 120 deg 3.5 mm 2 mm 3.5 mm - 40 C + 125 C Colorless 2.6 mm Dome Clear Reel, Cut Tape, MouseReel
LITEON UV LEDs HIGH PWR UV 385nm 3.061In Stock
Min.: 1
Mult.: 1
: 500

UV LEDs (Ultraviolet) 3535 Ultraviolet (UVA) 500 mA 3.7 V 385 nm 130 deg 3.08 W 3.5 mm 2.15 mm 3.5 mm - 40 C + 85 C Colorless 3.06 mm Dome Clear Reel, Cut Tape, MouseReel
Inolux UV LEDs 390-400nm UVA LED 26In Stock
500Expected 31/08/2026
Min.: 1
Mult.: 1
: 500

UV LEDs (Ultraviolet) 3535 Ultraviolet (UVA) 500 mA 3.8 V 400 nm 30 deg 3.5 mm 2.84 mm 3.5 mm - 40 C + 125 C 2.6 mm Dome Clear Reel, Cut Tape, MouseReel
Inolux UV LEDs 390-400nm UVA LED
1.000Expected 13/07/2026
Min.: 1
Mult.: 1
: 1.000

UV LEDs (Ultraviolet) 3535 Ultraviolet (UVA) 500 mA 3.8 V 400 nm 120 deg 3.5 mm 2 mm 3.5 mm - 40 C + 125 C Colorless 2.6 mm Dome Clear Reel, Cut Tape, MouseReel
ams OSRAM UV LEDs OSLON UV 3535
490Expected 17/07/2026
Min.: 1
Mult.: 1
: 500

UV LEDs (Ultraviolet) Top View Ultraviolet (UVC) 150 mA 6.1 V 265 nm 120 deg 3.5 mm 1.255 mm 3.5 mm - 40 C + 85 C Colorless 3.3 mm x 3.3 mm Square Clear SU CULCP1.VC Reel, Cut Tape
ams OSRAM UV LEDs OSLON UV 3535
500Expected 17/07/2026
Min.: 1
Mult.: 1
: 500

UV LEDs (Ultraviolet) Top View Ultraviolet (UVC) 150 mA 6.1 V 275 nm 120 deg 3.5 mm 1.255 mm 3.5 mm - 40 C + 85 C Colorless 3.3 mm x 3.3 mm Square Clear SU CULDP2.VC Reel, Cut Tape
ams OSRAM UV LEDs OSLON UV 3535
500Expected 17/07/2026
Min.: 1
Mult.: 1
: 500

UV LEDs (Ultraviolet) Top View Ultraviolet (UVC) 350 mA 5.9 V 275 nm 120 deg 3.5 mm 1.255 mm 3.5 mm - 40 C + 85 C Colorless 3.3 mm x 3.3 mm Square Clear SU CULGP1.VC Reel, Cut Tape
ams OSRAM UV LEDs OSLON UV 3535 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) 1414 (3535 metric) Ultraviolet (UVC) 100 mA 5.4 V 275 nm 550 mW 3.5 mm 1.56 mm 3.5 mm - 30 C + 85 C
Inolux UV LEDs 380-390nm UVA LED Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

UV LEDs (Ultraviolet) 3535 Ultraviolet (UVA) 500 mA 3.8 V 390 nm 30 deg 3.5 mm 2.84 mm 3.5 mm - 40 C + 125 C 2.6 mm Dome Clear Reel
Inolux UV LEDs 365-370nm UVA LED Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

UV LEDs (Ultraviolet) 3535 Ultraviolet (UVA) 500 mA 3.8 V 370 nm 60 deg 3.5 mm 2.8 mm 3.5 mm - 40 C + 125 C 2.6 mm Dome Clear Reel
Stanley Electric UV LEDs Non-Stocked
Min.: 500
Mult.: 500
: 500

UV LEDs (Ultraviolet) Ultraviolet (UVA) 500 mA 3.4 V 405 nm 130 deg 1.1 W 3.5 mm 2.05 mm 3.5 mm - 10 C + 85 C Colorless 3.1 mm x 1.65 mm Dome Water Clear Reel