5111 White LEDs

Results: 171
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs WHITE SMD LED MCR SIDELED 2808 788In Stock
4.000Expected 03/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT SMD-2 White 8200 K 2.2 cd 6.39 lm 120 deg 20 mA 3.3 V 66 mW 2.8 mm 1.2 mm 0.8 mm - 40 C + 85 C Tinted 1.9 mm x 0.7 mm Rectangular Diffused LW Y1SG Reel, Cut Tape
ams OSRAM White LEDs WHITE SMD LED MCR SIDELED 2808 5.900In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT White 8200 K 2.2 cd 6.39 lm 120 deg 20 mA 3.3 V 66 mW 2.8 mm 1.2 mm 0.8 mm - 40 C + 85 C Colorless 1.9 mm x 0.7 mm Rectangular Diffused LW Y1SG Reel, Cut Tape
ams OSRAM White LEDs 3.825In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 3030 White 6500 K 165 lm 70 120 deg 150 mA 6.19 V 930 mW 3 mm 3 mm 0.6 mm - 40 C + 100 C Yellow Square Non-Diffused E 3030 Tray
ams OSRAM White LEDs 1.530In Stock
300.000Expected 17/04/2026
Min.: 1
Mult.: 1

White LEDs SMD/SMT 3030 White 6500 K 155 lm 80 120 deg 150 mA 6.19 V 930 mW 3 mm 3 mm 0.6 mm - 40 C + 100 C Yellow Square Non-Diffused
ams OSRAM White LEDs WHITE SMD LED MINI TOPLED 3.000Stock Available
Min.: 3.000
Mult.: 3.000

White LEDs SMD/SMT 0907 (2319 metric) White 1.5 cd 5 lm 120 deg 20 mA 3.05 V 2.3 mm 1.9 mm 1.4 mm - 40 C + 110 C Tinted 1.7 mm x 1.55 mm Rectangular Diffused
ams OSRAM White LEDs White 39.512In Stock
74.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT 1411 (3528 metric) White 560 mcd 1910 m lm 120 deg 20 mA 3.2 V 3.5 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted 2.4 mm Round Flat Diffused LW TTSD Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs White TOPLED 2.094In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT TOPLED White 900 mcd 120 deg 20 mA 3.2 V 3.4 mm 3 mm 2.1 mm - 40 C + 110 C White 2.4 mm Round Flat Diffused Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM White LEDs OSRAM DURIS E 2835, GW JTLPS1.EM 91.400In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Warm White 6500 K 25.2 cd 76 lm 80 120 deg 150 mA 2.81 V 440 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 100 C GW JTLPS1.EM Reel, Cut Tape
ams OSRAM White LEDs Ultra White 14.988In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT TOPLED White 15.7 cd 46.8 lm 120 deg 140 mA 3.05 V 430 mW 3.3 mm 3.4 mm 1.9 mm - 40 C + 125 C Water Clear LUW GVCP Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs White SYNIOS E2314 7.788In Stock
Min.: 1
Mult.: 1
Reel: 4.500

White LEDs SMD/SMT 0905 (2314 metric) White 9.63 cd 30.1 lm 120 deg 80 mA 3.05 V 240 mW 2.3 mm 1.4 mm 0.65 mm - 40 C + 100 C Tinted Diffused KW DNLS31.RA Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM White LEDs White 3.970In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT 0907 (2319 metric) White 1.5 cd 5 lm 120 deg 20 mA 3.05 V 2.3 mm 1.9 mm 1.4 mm - 40 C + 110 C Tinted 1.7 mm x 1.55 mm Rectangular Diffused Mini TOPLED Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs White TOPLED 6.337In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT TOPLED White 1.3 cd 120 deg 20 mA 3.05 V 3.2 mm 2.8 mm 1.83 mm - 40 C + 110 C Colorless 2.4 mm Round Flat Diffused Reel, Cut Tape, MouseReel
ams OSRAM White LEDs Ultra White OSLON Black Flat 1.207In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT 3737 Cool White 125 cd 355 lm 120 deg 1 A 3.05 V 3 W 3.75 mm 3.75 mm 0.5 mm - 40 C + 125 C Tinted 3.52 mm x 3.12 mm Rectangular with Sidecut Clear OSLON Black Flat Reel, Cut Tape, MouseReel
ams OSRAM White LEDs OSCONIQ S 5050 CRI 70 GW Q9LR33.PM 2.185In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Warm White 6500 K 79.5 cd 240 lm 70 120 deg 180 mA 5.52 V 990 mW 5 mm 5 mm 0.7 mm - 40 C + 105 C GW Q9LR33.PM Reel, Cut Tape
ams OSRAM White LEDs White 5700K 8.487In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT 4014 Warm White 2700 K 14.8 cd 43.8 lm 80 120 deg 120 mA 3.15 V 380 mW 4 mm 1.4 mm 0.65 mm - 40 C + 100 C KW DPLS32.EC Reel, Cut Tape
ams OSRAM White LEDs White MINITOPLED 3.573In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT 0907 (2319 metric) Warm White 2700 K 2.4 cd 6.88 lm 82 120 deg 20 mA 3.05 V 61 mW 2.2 mm 1.8 mm 1.3 mm - 40 C + 110 C Tinted 1.7 mm x 1.55 mm Rectangular Diffused LCW MVSG.EC Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs White SYNIOS P2720 2.472In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT 1007 (2720 metric) Cool White 31 cd 90 lm 120 deg 350 mA 2.95 V 1 W 2.75 mm 2 mm 0.6 mm - 40 C + 125 C Colorless 2.6 mm x 1.8 mm Rectangular Water Clear SYNIOS P2720 Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White MINITOPLED 6.573In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT 0907 (2319 metric) Warm White 2700 K 2.4 cd 6.88 lm 82 120 deg 20 mA 3.05 V 61 mW 2.2 mm 1.8 mm 1.3 mm - 40 C + 110 C Tinted 1.7 mm x 1.55 mm Rectangular Diffused LCW MVSG.EC Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs White OSRAM OSTAR pro cpck 40In Stock
1.000Expected 25/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 1212 (3030 metric) White 171 cd 515 lm 120 deg 1.4 A 3 V 4.2 W 3 mm 3 mm 0.75 mm - 40 C + 85 C KW CSLPM1.TG Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM White LEDs Warm White 725In Stock
Min.: 1
Mult.: 1
Reel: 600

White LEDs SMD/SMT SMD-2 Warm White 4000 K 32.3 cd 61 lm 80 90 deg 350 mA 3.2 V 3.75 mm 3.75 mm 2.29 mm - 40 C + 125 C 2.76 mm Dome Water Clear LCW H9GP Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs C WHT SMD LED MINI TOPLED Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 3.000

White LEDs SMD/SMT TOPLED White
ams OSRAM White LEDs WHITE SMD LED TOPLED Non-Stocked Lead-Time 10 Weeks
Min.: 2.000
Mult.: 2.000

White LEDs SMD/SMT 1411 (3528 metric) White 560 mcd 1910 m lm 120 deg 20 mA 3.2 V 3.5 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted 2.4 mm Round Flat Diffused LW TTSD
ams OSRAM White LEDs OSLON BLK HI PWR WHT Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600

White LEDs SMD/SMT White
ams OSRAM White LEDs WHITE SMD LED TOPLED Non-Stocked Lead-Time 10 Weeks
Min.: 2.000
Mult.: 2.000

White LEDs SMD/SMT TOPLED White
ams OSRAM White LEDs WHITE SMD LED TOPLED Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

White LEDs SMD/SMT TOPLED White