501 Single Colour LEDs

Results: 118
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Illumination Colour Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Cree LED Single Colour LEDs ROYAL BLUE EMITTING LED 239In Stock
Min.: 1
Mult.: 1

Blue LEDs SMD/SMT SMD-2 450 nm Royal Blue 680 mW 350 mA 2.79 V 3 W Colorless 3.06 mm Dome Water Clear XP-G
Dialight Single Colour LEDs Yel-Grn 574nm 28mcd 20mA 7.760In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Green LEDs SMD/SMT 1206 (3216 metric) 567 nm Yellow-Green 20 mA 2 V 75 mW Colorless 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs XLamp XQ-E HI PC Blue Light Emitting Diode 170In Stock
Min.: 1
Mult.: 1

Blue LEDs SMD/SMT 1.6 mm x 1.6 mm x 0.8 mm Blue 350 mA 2.75 V Colorless 1.6 mm x 1.6 mm Square
Wurth Elektronik Single Colour LEDs WL-SMCW 300 mcd 3.2V Innerlens Blue 5.236In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT WL-SMCW Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red, 56.8lm 4.376In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Red LEDs SMD/SMT SMD-2 625 nm Red 56.8 lm 350 mA 2.2 V 2 W Colorless 2.6 mm Dome Water Clear XPCRED Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red 56.8lm XLamp XP-E LED 540In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Red LEDs SMD/SMT 630 nm Red 56.8 lm 350 mA 2.1 V 3.5 W Colorless 2.6 mm Dome Water Clear XPERED Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs XLAMP XPE LED RD/ORANGE 450In Stock
Min.: 1
Mult.: 1
Reel: 250

Red LEDs SMD/SMT 620 nm Red-Orange 56.8 lm 350 mA 2.1 V 3.5 W Colorless 2.6 mm Dome Water Clear XPERDO Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTD Blue LED 3.2V 50mA 470nm 3.132In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Blue LEDs SMD/SMT PLCC-4 465 nm Blue 70 mA 3.2 V 245 mW Colorless 2.4 mm Dome Diffused WL-SMTD Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTW 1608 Wtrclr TopVw Yellow 2.1V 100mA 592nm 9.726In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Yellow LEDs SMD/SMT 0603 (1608 metric) 592 nm Yellow 20 mA 2.1 V Colorless Ractangular Water Clear WL-SMTW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTW 1608 Wtrclr TopVw Super Red 2.1V 100mA 630nm 9.815In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Red LEDs SMD/SMT 0603 (1608 metric) 640 nm Red 20 mA 2.1 V Colorless Ractangular Water Clear WL-SMTW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTW 1608 Wtrclr TopVw Amber 2.1V 100mA 605nm 9.937In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Amber LEDs SMD/SMT 0603 (1608 metric) 610 nm Amber 20 mA 2.1 V Colorless Ractangular Water Clear WL-SMTW Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs RED, 56.8LM 1.017In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Red LEDs SMD/SMT 1616 (4040 metric) 625 nm Red 56.8 lm 350 mA 2.18 V 3 W Colorless 1.6 mm x 1.6 mm Dome Diffused Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTW Wtrclr TopVw Ble 3.2V 50mA 470nm 2.894In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Blue LEDs SMD/SMT PLCC-4 465 nm Blue 50 mA 3.2 V 240 mW White 2.4 mm Round Water Clear WL-SMTW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTW 3528 Wtrclr TopVw Yellow 2.1V 100mA 590nm 3.989In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Yellow LEDs SMD/SMT 1410 (3528 metric) 592 nm Yellow 20 mA 2.1 V Colorless 2.4 mm Round Water Clear WL-SMTW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTW 1608 Wtrclr TopVw Red 2.1V 100mA 625nm 3.891In Stock
5.000Expected 16/04/2026
Min.: 1
Mult.: 1
Reel: 5.000

Red LEDs SMD/SMT 0603 (1608 metric) 630 nm Red 20 mA 2.1 V Colorless Ractangular Water Clear WL-SMTW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTW 3528 Wtrclr TopVw Green 3.0V 100mA 525nm 3.680In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Green LEDs SMD/SMT 1410 (3528 metric) 515 nm Green 20 mA 3 V Colorless 2.4 mm Round Water Clear WL-SMTW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTD 3.1V 30Degree 8000mcd InGaN Green 525nm 3.986In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Green LEDs SMD/SMT 1411 (3528 metric) 525 nm Green 20 mA 3.1 V 105 mW 2.5 mm Dome Diffused WL-SMTD Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTD 3.2V 60Degree 1000mcd InGaN Blue 470nm 3.990In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Blue LEDs SMD/SMT 1411 (3528 metric) 470 nm Blue 20 mA 3.2 V 105 mW 2.5 mm Dome Diffused WL-SMTD Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTD 2.2V 60Degree 1800mcd AlGainP Red 620nm 3.876In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Red LEDs SMD/SMT 1411 (3528 metric) 620 nm Red 20 mA 2.2 V 72 mW 2.5 mm Dome Diffused WL-SMTD Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTW 1608 Wtrclr TopVw Green 3.3V 100mA 515nm 9.410In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Green LEDs SMD/SMT 0603 (1608 metric) 515 nm Green 20 mA 3.3 V Colorless Ractangular Water Clear WL-SMTW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTW 3528 Wtrclr TopVw Amber 2.1V 100mA 605nm 3.918In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Amber LEDs SMD/SMT 1410 (3528 metric) 610 nm Amber 20 mA 2.1 V Colorless 2.4 mm Round Water Clear WL-SMTW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTW 3528 Wtrclr TopVw Red 2.1V 100mA 625nm 3.791In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Red LEDs SMD/SMT 1410 (3528 metric) 630 nm Red 20 mA 2.1 V Colorless 2.4 mm Round Water Clear WL-SMTW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTW 3528 Wtrclr TopVw Blue 3.0V 100mA 470nm 3.899In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Blue LEDs SMD/SMT 1410 (3528 metric) 465 nm Blue 20 mA 3 V Colorless 2.4 mm Round Water Clear WL-SMTW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTW 1608 Wtrclr TopVw Blue 3.1V 100mA 470nm 9.809In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT 0603 (1608 metric) 465 nm Blue 20 mA 3.1 V Colorless Ractangular Water Clear WL-SMTW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTD 3.2V 30Degree 4000mcd InGaN Blue 470nm 3.926In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Blue LEDs SMD/SMT 1411 (3528 metric) 470 nm Blue 20 mA 3.2 V 105 mW 2.5 mm Dome Diffused WL-SMTD Reel, Cut Tape, MouseReel