Dialight White LEDs

Results: 54
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Dialight White LEDs Smd Led PLCC4 White 1.885In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT PLCC-4 White 1.6 cd 120 deg 30 mA 3.3 V 3.5 mm 2.8 mm 1.9 mm - 40 C + 100 C Colorless 2.31 mm Round Flat Clear Reel, Cut Tape, MouseReel
Dialight White LEDs 5mm HI-INT WHITE WC 15deg 5.142In Stock
Min.: 1
Mult.: 1

White LEDs Through Hole White 7000 K 18500 mcd 15 deg 20 mA 3.4 V - 40 C + 80 C Clear 5 mm x 7.6 mm Dome 521 Bulk
Dialight White LEDs 5mm WHITE WC Lens 60deg 5.363In Stock
Min.: 1
Mult.: 1

White LEDs Through Hole White 6000 K 3800 mcd 60 deg 20 mA 3.4 V - 40 C + 80 C Clear 5.1 mm x 6.6 mm Dome 521 Bulk
Dialight White LEDs 0603 .4mm H White 6.677In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 0603 (1608 metric) White 200 mcd 130 deg 20 mA 3.6 V 72 mW 1.6 mm 0.8 mm 0.4 mm - 40 C + 85 C Yellow Diffused Square 599 Reel, Cut Tape, MouseReel
Dialight White LEDs 0603 SMD WHITE TOP VIEW 25.817In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 0603 (1608 metric) White 65 mcd 140 deg 5 mA 3.4 V 102 mW 1.6 mm 0.8 mm 0.7 mm - 40 C + 85 C Colorless 1.18 mm x 0.8 mm Rectangular Clear 598 White Reel, Cut Tape, MouseReel
Dialight White LEDs 0603 SMD WHITE TOP VIEW 5.207In Stock
12.000Expected 03/06/2026
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 0603 (1608 metric) White 280 mcd 140 deg 20 mA 3.6 V 108 mW 1.6 mm 0.8 mm 0.7 mm - 40 C + 85 C Colorless 1.1 mm x 0.8 mm Rectangular Clear 598 White Reel, Cut Tape, MouseReel
Dialight White LEDs 0603 SMD WHITE TOP VIEW 11.396In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 0603 (1608 metric) White 230 mcd 140 deg 20 mA 3.6 V 108 mW 1.6 mm 0.8 mm 0.4 mm - 40 C + 85 C Colorless 1.1 mm x 0.8 mm Rectangular Clear 598 White Reel, Cut Tape, MouseReel
Dialight White LEDs 0603 SMD WHITE TOP VIEW 11.128In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 0603 (1608 metric) White 500 mcd 140 deg 20 mA 3.6 V 108 mW 1.6 mm 0.8 mm 0.7 mm - 40 C + 85 C Colorless 1.18 mm x 0.8 mm Rectangular Clear 598 White Reel, Cut Tape, MouseReel
Dialight White LEDs 0805 SMD WHITE TOP VIEW 13.801In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 0805 (2012 metric) White 150 mcd 140 deg 5 mA 3.4 V 102 mW 2 mm 1.25 mm 0.7 mm - 40 C + 85 C Colorless 1.4 mm x 1.25 mm Rectangular Clear 598 White Reel, Cut Tape, MouseReel
Dialight White LEDs 0805 SMD WHITE TOP VIEW 14.632In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 0805 (2012 metric) White 600 mcd 140 deg 20 mA 3.6 V 108 mW 2 mm 1.25 mm 0.7 mm - 40 C + 85 C Colorless 1.4 mm x 1.25 mm Rectangular Clear 598 White Reel, Cut Tape, MouseReel
Dialight White LEDs 1206 SMD WHITE TOP VIEW 6.857In Stock
12.000Expected 27/05/2026
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 1206 (3216 metric) White 500 mcd 140 deg 20 mA 3.6 V 108 mW 3.2 mm 1.6 mm 0.7 mm - 40 C + 85 C Colorless 2.1 mm Rectangular Clear 598 White Reel, Cut Tape, MouseReel
Dialight White LEDs 0402 SMD WHITE 8.771In Stock
12.000Expected 27/05/2026
Min.: 1
Mult.: 1
: 6.000

White LEDs SMD/SMT 0402 (1005 metric) White 315 mcd 140 deg 5 mA 2.4 V 66 mW 1 mm 0.5 mm 0.25 mm - 40 C + 85 C Colorless 0.5 mm Rectangular Clear 598 White Reel, Cut Tape, MouseReel
Dialight White LEDs 0402 SMD WHITE 5.660In Stock
18.000Expected 23/09/2026
Min.: 1
Mult.: 1
: 6.000

White LEDs SMD/SMT 0402 (1005 metric) White 600 mcd 140 deg 20 mA 3.6 V 108 mW 1 mm 0.5 mm 0.4 mm - 40 C + 85 C Colorless 0.5 mm Rectangular Clear 598 White Reel, Cut Tape, MouseReel
Dialight White LEDs 0603 SMD WHITE DOME LENS 5.458In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 0603 (1608 metric) White 350 mcd 160 deg 20 mA 3.6 V 108 mW 1.6 mm 0.8 mm 0.93 mm - 40 C + 85 C Colorless 0.7 mm Dome Clear 598 White Reel, Cut Tape, MouseReel
Dialight White LEDs 1206 SMD WHITE REVERSE MNT 14.624In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 1206 (3216 metric) White 100 mcd 140 deg 5 mA 3.4 V 68 mW 3.2 mm 1.25 mm 1.1 mm - 40 C + 85 C 1.4 mm x 1.25 mm Rectangular 598 White Reel, Cut Tape, MouseReel
Dialight White LEDs 0603 SMD WHITE wREFLECTOR 4.422In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 0603 (1608 metric) White 1200 mcd 140 deg 20 mA 3.6 V 108 mW 1.6 mm 0.8 mm 0.55 mm - 40 C + 85 C Colorless 1.22 mm x 0.8 mm Rectangular Clear 598 White Reel, Cut Tape, MouseReel
Dialight White LEDs 0603 SMD WHITE wREFLECTOR 11.250In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 0603 (1608 metric) White 150 mcd 140 deg 5 mA 3.4 V 1.6 mm 0.8 mm 0.55 mm - 40 C + 85 C Colorless 1.22 mm x 0.8 mm Rectangular Clear 598 White Reel, Cut Tape, MouseReel
Dialight White LEDs 1206 SMD WHITE DOME LENS 2.047In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT 1206 (3216 metric) White 280 mcd 140 deg 20 mA 3.6 V 108 mW 3.2 mm 1.6 mm 1.88 mm - 40 C + 85 C Colorless 0.7 mm Round Clear 598 White Reel, Cut Tape, MouseReel
Dialight White LEDs 0603 Low Profile WHITE 3.143In Stock
Min.: 1
Mult.: 1
: 6.000

White LEDs SMD/SMT 0603 (1608 metric) White 430 mcd 140 deg 20 mA 3.4 V 102 mW 1.6 mm 0.8 mm 0.1 mm - 40 C + 85 C 1.1 mm x 0.8 mm Rectangular Yellow Diffused Reel, Cut Tape, MouseReel
Dialight White LEDs 3MM WHITE LONG BODY 25 VANG 1.286In Stock
11.200On Order
Min.: 1
Mult.: 1

White LEDs Through Hole White 9300 mcd 25 deg 20 mA 3.3 V 120 mW 3 mm 3 mm 5.26 mm - 30 C + 80 C Colorless 3 mm Dome Water Clear Bulk
Dialight White LEDs White Octo-Binned 3.695In Stock
7.000Expected 22/09/2026
Min.: 1
Mult.: 1

White LEDs Through Hole T-1 (3 mm) White 1100 mcd 45 deg 20 mA 3.5 V 120 mW 3 mm 3 mm 5.55 mm - 25 C + 80 C Colorless 3 mm Dome Water Clear Bulk
Dialight White LEDs 3mm CBI 435In Stock
Min.: 1
Mult.: 1

White LEDs Through Hole T-1 (3 mm) White 2900 mcd 45 deg 20 mA 3.6 V 110 mW - 40 C + 85 C 3 mm Dome Water Clear Bulk
Dialight White LEDs 5 MM FLAT TOP WHITE 588In Stock
Min.: 1
Mult.: 1

White LEDs Through Hole T-1 3/4 (5 mm) White 680 mcd 30 deg 20 mA 3.8 V 120 mW 5 mm 5 mm 8.63 mm - 40 C + 80 C Colorless 5 mm Cylindrical Water Clear Bulk
Dialight White LEDs 1616 RA WHITE 20mA 418In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT 1616 (4040 metric) White 900 mcd 120 deg 20 mA 3.95 V 4 mm 3.95 mm 3.55 mm - 40 C + 100 C Colorless 2.4 mm Round Flat Clear Reel, Cut Tape, MouseReel
Dialight White LEDs White, InGaN 170mcd, 20mA 1.338In Stock
3.000Expected 07/10/2026
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 0605 (1611 metric) White 170 mcd 150 deg 20 mA 3.1 V 84 mW 1.6 mm 1.15 mm 0.55 mm - 40 C + 85 C Colorless 1.2 mm x 0.55 mm Rectangular Water Clear Reel, Cut Tape, MouseReel