ams OSRAM White LEDs

Results: 2.426
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs GW JCLPS2.EM 55.060In Stock
Min.: 1
Mult.: 1
Reel: 10.000

3014 Warm White 6500 K 9.08 cd 27.5 lm 80 120 deg 65 mA 2.85 V 200 mW 3.03 mm 1.35 mm 0.7 mm - 40 C + 100 C GW JCLPS2.EM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White TOPLED 5.332In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT 1411 (3528 metric) White 450 mcd 120 deg 20 mA 3.2 V 3.5 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted 2.4 mm Round Flat Diffused TOPLED Reel, Cut Tape, MouseReel
ams OSRAM White LEDs GW JCLPS2.EM 9.950In Stock
Min.: 1
Mult.: 1
Reel: 10.000

3014 Warm White 5700 K 9.08 cd 27.5 lm 80 120 deg 65 mA 2.85 V 200 mW 3.03 mm 1.35 mm 0.7 mm - 40 C + 100 C GW JCLPS2.EM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs DURIS E 5 GW JDSTS2.EM Standard (Gen 2) 19.475In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Warm White 4000 K 11.4 cd 34.5 lm 80 120 deg 65 mA 2.75 V 180 mW 5.6 mm 3 mm 0.6 mm - 40 C + 100 C GW JDSTS2.EM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs 620In Stock
Min.: 1
Mult.: 1

OSLON SSL 80
ams OSRAM White LEDs 1.190In Stock
Min.: 1
Mult.: 1

OSLON SSL 80
ams OSRAM White LEDs GW PLLRA1.EM 4.107In Stock
Min.: 1
Mult.: 1
Reel: 4.500

White LEDs SMD/SMT 0909 (2424 metric) Warm White 5700 K 83.2 cd 260 lm 80 120 deg 1.5 A 2.8 V 2 W 2.4 mm 2.4 mm 0.6 mm - 40 C + 125 C Square GW PLLRA1.EM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs GW PLLRA1.EM 3.870In Stock
Min.: 1
Mult.: 1
Reel: 4.500

White LEDs SMD/SMT 0909 (2424 metric) Warm White 3000 K 83.2 cd 260 lm 80 120 deg 1.5 A 2.8 V 2 W 2.4 mm 2.4 mm 0.6 mm - 40 C + 125 C Square GW PLLRA1.EM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs Ultra White OSLON Black Flat 1.219In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT 3737 Cool White 125 cd 355 lm 120 deg 1 A 3.05 V 3 W 3.75 mm 3.75 mm 0.5 mm - 40 C + 125 C Tinted 3.52 mm x 3.12 mm Rectangular with Sidecut Clear OSLON Black Flat Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White 5700K 8.487In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT 4014 Warm White 2700 K 14.8 cd 43.8 lm 80 120 deg 120 mA 3.15 V 380 mW 4 mm 1.4 mm 0.65 mm - 40 C + 100 C KW DPLS32.EC Reel, Cut Tape
ams OSRAM White LEDs White TOPLED 6.337In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT TOPLED White 1.3 cd 120 deg 20 mA 3.05 V 3.2 mm 2.8 mm 1.83 mm - 40 C + 110 C Colorless 2.4 mm Round Flat Diffused Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White SYNIOS P2720 2.572In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT 1007 (2720 metric) Cool White 31 cd 90 lm 120 deg 350 mA 2.95 V 1 W 2.75 mm 2 mm 0.6 mm - 40 C + 125 C Colorless 2.6 mm x 1.8 mm Rectangular Water Clear SYNIOS P2720 Reel, Cut Tape, MouseReel
ams OSRAM White LEDs GW PLLRA1.PM 4.434In Stock
Min.: 1
Mult.: 1
Reel: 4.500

White LEDs SMD/SMT 0909 (2424 metric) Warm White 6500 K 93.3 cd 285 lm 70 120 deg 1.5 A 2.8 V 2 W 2.4 mm 2.4 mm 0.6 mm - 40 C + 125 C Square GW PLLRA1.PM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White OSCONIQ P 2723 5.856In Stock
Min.: 1
Mult.: 1
Reel: 1.200

White LEDs SMD/SMT 1009 (2723 metric) Warm White 2700 K 10.1 cd 37 lm 80 130 deg 100 mA 2.85 V 290 mW 2.6 mm 2.2 mm 1.3 mm - 40 C + 120 C GW DASPA2.EC Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White 3500K OSLON Square 11.554In Stock
Min.: 1
Mult.: 1
Reel: 600

White LEDs SMD/SMT SMD-2 White 3500 K 60 cd 180 lm 90 120 deg 700 mA 2.8 V 3.1 mm 3.1 mm 1.95 mm - 40 C + 125 C GW CSSRM1.BM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White MINITOPLED 3.573In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT 0907 (2319 metric) Warm White 2700 K 2.4 cd 6.88 lm 82 120 deg 20 mA 3.05 V 61 mW 2.2 mm 1.8 mm 1.3 mm - 40 C + 110 C Tinted 1.7 mm x 1.55 mm Rectangular Diffused LCW MVSG.EC Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs WHITE SMD LED MCR SIDELED 2808 1.400In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT SMD-2 White 8200 K 2.2 cd 6.39 lm 120 deg 20 mA 3.3 V 66 mW 2.8 mm 1.2 mm 0.8 mm - 40 C + 85 C Tinted 1.9 mm x 0.7 mm Rectangular Diffused LW Y1SG Reel, Cut Tape
ams OSRAM White LEDs 13.997In Stock
Min.: 1
Mult.: 1
Reel: 5.000
White 680 mcd 2.18 lm 120 deg 2 mA 2.7 V 29 mW 1.6 mm 0.8 mm 0.6 mm - 40 C + 110 C KW DELPS2.RA Reel, Cut Tape
ams OSRAM White LEDs LE UW S2WP 100In Stock
Min.: 1
Mult.: 1
Reel: 500

White LEDs White 1.4 A 2.95 V - 40 C + 125 C LE UW S2WP Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM White LEDs KW DCLMS2.EC 14.219In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT 3014 Neutral White 4000 K 3.65 cd 11.3 lm 80 120 deg 30 mA 2.7 V 54 mW 3 mm 1.4 mm 0.7 mm - 40 C + 85 C Rectangular KW DCLMS2.EC Reel, Cut Tape, MouseReel
ams OSRAM White LEDs GW JCLPS2.EM 42.294In Stock
Min.: 1
Mult.: 1
Reel: 10.000

3014 Warm White 4000 K 9.08 cd 27.5 lm 80 120 deg 65 mA 2.85 V 200 mW 3.03 mm 1.35 mm 0.7 mm - 40 C + 100 C GW JCLPS2.EM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs 2.471In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 4.6 mm x 3.75 mm White 300 cd 925 lm 120 deg 1 A 6.75 V 6.3 W 4.6 mm 3.75 mm 0.49 mm - 40 C + 135 C KW2 HIL533.Tx
ams OSRAM White LEDs 2.493In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 4.6 mm x 3.75 mm White 300 cd 925 lm 120 deg 1 A 6.75 V 6.3 W 4.6 mm 3.75 mm 0.49 mm - 40 C + 135 C KW2 HIL533.Tx
ams OSRAM White LEDs 2.442In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 5.7 mm x 3.75 mm White 450 cd 1390 lm 120 deg 1 A 10.15 V 9.5 W 5.7 mm 3.75 mm 0.49 mm - 40 C + 135 C KW3 HJL533.Tx
ams OSRAM White LEDs 2.453In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 5.7 mm x 3.75 mm White 450 cd 1390 lm 120 deg 1 A 10.15 V 9.5 W 5.7 mm 3.75 mm 0.49 mm - 40 C + 135 C KW3 HJL533.Tx