White LEDs

Results: 42.975
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Lumileds White LEDs White 5000 K 90-CRI, LUXEON 5050 5.716In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Cool White 5000 K 530 lm 90 116 deg 640 mA 6 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape
Lumileds White LEDs White 5000 K 70-CRI, LUXEON CoB Core 195In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 7163 lm 70 115 deg 1.2 A 34.8 V 28 mm 28 mm 1.5 mm - 40 C + 85 C Tinted Diffused LUXEON CoB Core Tube
ams OSRAM White LEDs White 65.992In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT 1411 (3528 metric) White 560 mcd 1910 m lm 120 deg 20 mA 3.2 V 3.5 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted 2.4 mm Round Flat Diffused LW TTSD Reel, Cut Tape, MouseReel AEC-Q100
Cree LED White LEDs White 5000 K 80-CRI, 2835 Size, N Class 71.158In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 2835 Cool White 5000 K 75 lm 80 120 deg 150 mA 2.86 V 429 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 70-CRI, XLamp XD16AW 4.090In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT SMD-2 Cool White 5000 K 139 lm 70 135 deg 350 mA 2.73 V 1 W 1.6 mm 1.6 mm 0.78 mm + 85 C Tinted 1.6 mm x 1.6 mm Square Diffused XD16 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, XLamp XHP35B 474In Stock
Min.: 1
Mult.: 1
Reel: 500

White LEDs SMD/SMT 1414 (3535 metric) Warm White 3000 K 510 lm 80 135 deg 350 mA 11 V 4 W 3.45 mm 3.45 mm 2.65 mm + 150 C Yellow 3.45 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6200 K 68-CRI, XLamp XHP50D 491In Stock
Min.: 1
Mult.: 1
Reel: 500

White LEDs 5 mm 5 mm 3.58 mm Dome Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 90-CRI, XLamp XHP50D 399In Stock
Min.: 1
Mult.: 1
Reel: 500

White LEDs 5 mm 5 mm 3.58 mm Dome Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6200 K 70-CRI, XLamp XPGBWT 1.173In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT Cool White 6200 K 156 lm 70 120 deg 350 mA 2.72 V 1 W 3.45 mm 3.45 mm 2.36 mm + 85 C Colorless 3.06 mm Dome Water Clear XLAMP XP-G2 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6500 K 80-CRI, XLamp XPLAWT 812In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT SMD-2 Cool White 6500 K 446 lm 70 115 deg 1.05 A 2.79 V 3 W 3.45 mm 3.45 mm 1 mm Colorless 3.45 mm Square Water Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5700 K 70-CRI, LUXEON 2835 Line 72.400In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 2835 Cool White 5700 K 64 lm 70 120 deg 120 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 Color Line Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 80-CRI, LUXEON Z 4.537In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 120 lm 80 120 deg 500 mA 2.8 V 1.7 mm 1.3 mm 0.69 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2700 K 80-CRI, LUXEON Z ES 1.489In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT SMD-2 Warm White 2700 K 170 lm 80 120 deg 700 mA 2.8 V 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z ES Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000 K 80-CRI, LUXEON Z ES 1.933In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT SMD-2 Warm White 3000 K 180 lm 80 120 deg 700 mA 2.8 V 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z ES Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3500 K 90-CRI, LUXEON Z ES 3.895In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT 0806 (2016 metric) Warm White 3500 K 171 lm 90 116 deg 700 mA 2.8 V 2 W 2 mm 1.64 mm 0.68 mm - 40 C + 135 C Tinted Rectangular Diffused LUXEON Z ES Reel, Cut Tape, MouseReel
ams OSRAM White LEDs 2.392In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT White 161 cd 498 lm 120 deg 1.5 A 3.2 V 3.2 W 3.75 mm 3.75 mm 0.49 mm - 40 C + 135 C Tinted 1.15 mm x 1.15 mm Square Clear KW HHL631.TK Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 90-CRI, XLamp CMA1306-36V 594In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 719 lm 90 116 deg 200 mA 36 V 7.2 W 13.35 mm 13.35 mm 1.15 mm + 140 C Yellow 6 mm Round Flat Clear
Cree LED White LEDs White 5000 K 90-CRI, 2835 Size, W Class 47.555In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 2835 Cool White 5000 K 110 lm 90 120 deg 150 mA 6.35 V 953 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2700 K 90-CRI, XLamp XHP35B 429In Stock
Min.: 1
Mult.: 1
Reel: 500

White LEDs SMD/SMT 1414 (3535 metric) Warm White 2700 K 410 lm 90 135 deg 350 mA 11 V 4 W 3.45 mm 3.45 mm 2.65 mm + 150 C Yellow 3.45 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4500 K 80-CRI, XLamp XHP50B 500In Stock
Min.: 1
Mult.: 1
Reel: 500

White LEDs SMD/SMT Neutral White 4500 K 1040 lm 80 120 deg 700 mA 12 V 8.4 W 5 mm 5 mm 3.5 mm + 85 C Colorless 5 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 70-CRI, XLamp XHP70B 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT SMD-2 Cool White 5000 K 1830 lm 70 125 deg 1.05 A 12 V 12.6 W 7 mm 7 mm 4.34 mm + 85 C Yellow 7 mm Dome Clear XHP70B Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5700 K 90-CRI, LUXEON 5050 6.175In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Cool White 5700 K 530 lm 90 116 deg 640 mA 6 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape
Lumileds White LEDs Specialty White LEDs FreshFocus 1211 COB 139In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Application Specific White 4470 lm 115 deg 1.2 A 34.8 V 41.8 W 28 mm 28 mm 1.5 mm - 40 C + 105 C Tinted 19 mm Round Flat Diffused FreshFocus 1211 COB Tube
Lumileds White LEDs White 2700 K 90-CRI, LUXEON Z ES 3.573In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT SMD-2 Warm White 2700 K 140 lm 90 120 deg 700 mA 2.8 V 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z ES Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 90-CRI, LUXEON 3535L 13.318In Stock
Min.: 1
Mult.: 1
Reel: 5.000

White LEDs SMD/SMT 3535 Cool White 6500 K 40 lm 90 115 deg 100 mA 2.9 V 290 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 150 C Tinted 3 mm Round Flat Diffused LUXEON 3535L HE Reel, Cut Tape