White LEDs

Results: 42.955
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Cree LED White LEDs White 5700 K 70-CRI, XLamp XPLAWT 450In Stock
Min.: 1
Mult.: 1
Reel: 500

White LEDs SMD/SMT SMD-2 Cool White 5700 K 535 lm 70 125 deg 1.05 A 2.79 V 3 W 3.45 mm 3.45 mm 2.68 mm Colorless 3.45 mm Dome Water Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 70-CRI, XLamp XPLBWT 291In Stock
Min.: 1
Mult.: 1
Reel: 100

White LEDs SMD/SMT SMD-2 Neutral White 5000 K 401 lm 70 115 deg 1.05 A 2.79 V 3 W 3.45 mm 3.45 mm 1 mm Colorless 3.45 mm Square Water Clear XPLAWT Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 90-CRI, LUXEON 2835 Line 42.227In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 2835 Neutral White 4000 K 24.5 lm 90 120 deg 60 mA 3 V 180 mW 3.5 mm 2.8 mm 0.65 mm - 40 C + 105 C Tinted 2.95 mm x 2.53 mm Rectangular Diffused LUXEON 2835 E Reel, Cut Tape
Lumileds White LEDs White 2700 K 80-CRI, LUXEON 3020 42.711In Stock
Min.: 1
Mult.: 1
Reel: 5.000

White LEDs SMD/SMT 3020 Warm White 2700 K 44.5 lm 80 110 deg 120 mA 3.05 V 360 mW 3 mm 2 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm x 1.6 mm Rectangular Diffused LUXEON 3020 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2700 K 80-CRI, LUXEON 3030 25.381In Stock
Min.: 1
Mult.: 1
Reel: 5.000

White LEDs SMD/SMT 3030 Warm White 2700 K 107 lm 80 116 deg 120 mA 6 V 720 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 2D Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 80-CRI, LUXEON 3020 31.123In Stock
Min.: 1
Mult.: 1
Reel: 5.000

White LEDs SMD/SMT 3020 Cool White 6500 K 48.5 lm 80 110 deg 120 mA 3.05 V 360 mW 3 mm 2 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm x 1.6 mm Rectangular Diffused LUXEON 3020 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3500 K 90-CRI, LUXEON 3030 33.390In Stock
Min.: 1
Mult.: 1
Reel: 5.000

White LEDs SMD/SMT 3030 Warm White 3500 K 29.5 lm 90 110 deg 65 mA 2.8 V 180 mW 3 mm 3 mm 0.66 mm - 40 C + 105 C Tinted 2.6 mm x 2.6 mm Square Diffused LUXEON 3030 HE Reel, Cut Tape, MouseReel
Lumileds White LEDs White 8000 K 70-CRI, LUXEON 3014 33.199In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT 3014 Cool White 8000 K 28 lm 70 116 deg 60 mA 3.1 V 180 mW 3 mm 1.4 mm 0.75 mm - 40 C + 105 C Tinted 2.5 mm x 1.15 mm Rectangular Diffused LUXEON 3014 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5700 K 70-CRI, LUXEON 5050 2.385In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Cool White 5700 K 683 lm 70 116 deg 160 mA 24 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 70-CRI, LUXEON 5050 8.166In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Neutral White 4000 K 725 lm 70 116 deg 640 mA 6 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.55 mm x 4.55 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000 K 80-CRI, LUXEON CoB Core 438In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 1520 lm 80 115 deg 350 mA 37 V 13 W 15 mm 12 mm 1.5 mm - 40 C + 105 C Tinted 6 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 4000 K 90-CRI, LUXEON CoB Core 372In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 1353 lm 80 115 deg 350 mA 37 V 13 W 15 mm 12 mm 1.5 mm - 40 C + 105 C Tinted 6 mm Round Flat Diffused LUXEON CoB Core Tube
Cree LED White LEDs 3030 MP WHITE 4000K 80-CRI 55.968In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1212 (3030 metric) White 4000 K 34.2 lm 80 116 deg 55 mA 2.66 V 200 mW 3 mm 3 mm 0.55 mm - 40 C + 105 C Square JB3030C 3-V E & F
Cree LED White LEDs 3030 MP WHITE 6500K 80-CRI 55.985In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1212 (3030 metric) White 6500 K 33.4 lm 80 116 deg 55 mA 2.66 V 200 mW 3 mm 3 mm 0.55 mm - 40 C + 105 C Square JB3030C 3-V E & F
Cree LED White LEDs 3030 MP WHITE 3000K 80-CRI 55.998In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1212 (3030 metric) White 3000 K 32.7 lm 80 116 deg 55 mA 2.67 V 200 mW 3 mm 3 mm 0.55 mm - 40 C + 105 C Square JB3030C 3-V E & F
ams OSRAM White LEDs White 3500K OSLON Square 11.554In Stock
Min.: 1
Mult.: 1
Reel: 600

White LEDs SMD/SMT SMD-2 White 3500 K 60 cd 180 lm 90 120 deg 700 mA 2.8 V 3.1 mm 3.1 mm 1.95 mm - 40 C + 125 C GW CSSRM1.BM Reel, Cut Tape, MouseReel
LITEON LTW-008ZDCG-Q
LITEON White LEDs LTW-008ZDCG-Q WHITE SIDE VIEW TYPE 23.963In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT White Reel, Cut Tape
Stanley Electric White LEDs Surface Mount LED 1.524In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT SMD-2 Cool White 180 mcd 115 deg x 115 deg 10 mA 3.2 V 76 mW 2.2 mm 1.7 mm 0.75 mm - 40 C + 100 C Tinted 1.8 mm x 1.1 mm Rectangular Diffused 2G Reel, Cut Tape, MouseReel
ams OSRAM White LEDs GW JCLPS2.EM 42.294In Stock
Min.: 1
Mult.: 1
Reel: 10.000

3014 Warm White 4000 K 9.08 cd 27.5 lm 80 120 deg 65 mA 2.85 V 200 mW 3.03 mm 1.35 mm 0.7 mm - 40 C + 100 C GW JCLPS2.EM Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 4000 K 90-CRI, MP-1616 Series 5.207In Stock
Min.: 1
Mult.: 1
Reel: 3.000
White LEDs SMD/SMT 1616 (4040 metric) Neutral White 4000 K 46 lm 90 135 deg 150 mA 3.3 V 500 mW 1.6 mm 1.6 mm 0.9 mm - 40 C + 85 C Tinted 1.6 mm x 1.6 mm Square Diffused MP1616-1103 Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 7500 K 65-CRI, SST-20 Series 2.137In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 7500 K 530 lm 65 120 deg 1.5 A 3 V 10 W 3.45 mm 3.45 mm 1.98 mm - 40 C + 100 C Colorless 2.6 mm Dome Water Clear Reel, Cut Tape
Cree LED White LEDs XLamp CHA LED White Pro9 White 27G 27H 43In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT White 2700 K 90 114 deg 900 mA 12 V 13.5 mm 13.5 mm 1.5 mm + 85 C Square Tray
Cree LED White LEDs White 6.3 - 13.9lm 1.655In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT PLCC-4 Warm White 4700 K 2.52 cd 6.3 lm 80 120 deg 30 mA 3.2 V 304 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted Rectangular Clear Reel, Cut Tape, MouseReel


Cree LED White LEDs White 5700 K, PLCC-67030 - 14400mcd 1.709In Stock
Min.: 1
Mult.: 1
Reel: 2.800

SMD/SMT CLX6F-WKW Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5700 K 73-CRI, XLamp CMA1303-9V 68In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5700 K 891 lm 73 116 deg 700 mA 9 V 13.35 mm 13.35 mm 1.15 mm + 140 C Colorless Round Tray