White LEDs

Results: 42.971
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Cree LED White LEDs White 6500 K 70-CRI, XLamp XP-G3 LED 416In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 6500 K 180 lm 70 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 150 C Yellow 3.06 mm Dome Clear XLAMP XP-G3 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5000 K 70-CRI, LUXEON HL2Z 3.144In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT CSP-2 Cool White 5000 K 230 lm 70 120 deg 700 mA 2.8 V 2 W 2.3 mm 2.3 mm 0.36 mm - 40 C + 125 C Yellow 2.3 mm x 2.3 mm Square Clear LUXEON HL2Z Reel, Cut Tape, MouseReel
ams OSRAM White LEDs OSLON SSL 80 GW CS8PM1.EM 1.211In Stock
Min.: 1
Mult.: 1
Reel: 600

White LEDs SMD/SMT Warm White 3500 K 61.3 cd 117 lm 80 80 deg 350 mA 2.85 V 1 W 3 mm 3 mm 2.21 mm - 40 C + 125 C Colorless 2.648 mm x 1.6 mm Dome Clear GW CS8PM1.EM Reel, Cut Tape
ams OSRAM White LEDs OSRAM OSLON Square, GW CSSRM3.PM 1.722In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT 1212 (3030 metric) Warm White 3000 K 107 cd 334 lm 70 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C Colorless 2.79 mm Dome Clear GW CSSRM3.PM Reel, Cut Tape
Cree LED White LEDs XLamp CHA LED White Pro9 White 27G 27H 144In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT White 2700 K 90 114 deg 1.2 A 18 V 13.5 mm 13.5 mm 1.5 mm + 85 C Square Tray
Cree LED White LEDs White 2700 K 80-CRI, XLamp CMU1532-36V 80In Stock
Min.: 1
Mult.: 1

White CoB LEDs 30 W Yellow CMU1532 Tray
Cree LED White LEDs White 3000 K 95-CRI, XLamp Pro9 Series 87In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 95 116 deg 800 mA 9 V 7.2 W 13.35 mm 13.35 mm 1.15 mm + 105 C Yellow 6 mm Round Flat Translucent Tray
Cree LED White LEDs White 5000 K 70-CRI, XLamp CMB2550-36V 58In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 8369 lm 70 115 deg 1.4 A 36 V 48 W 23.85 mm 23.85 mm 1.15 mm + 85 C Yellow 19 mm Round Flat Clear Tray
Cree LED White LEDs White 6500 K 70-CRI, XLamp CMB2550-36V 53In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 6500 K 8438 lm 70 115 deg 1.4 A 36 V 48 W 23.85 mm 23.85 mm 1.15 mm + 85 C Yellow 19 mm Round Flat Clear Tray
Cree LED White LEDs White 2700 K 95-CRI, XLamp Pro9 Series 388In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 464 lm 95 115 deg 400 mA 9 V 3.6 W 13.35 mm 13.35 mm 1.7 mm + 105 C Yellow 6 mm Round Flat Translucent Tray
Cree LED White LEDs White 5000 K 90-CRI, XLamp CXB1304-9V 90In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 543 lm 90 115 deg 100 mA 36 V 3.6 W 13.35 mm 13.35 mm 1.7 mm + 105 C Yellow 6 mm Round Flat Translucent Tray
Cree LED White LEDs White 4000 K 95-CRI, XLamp CXB1304-9V 85In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 504 lm 95 115 deg 100 mA 36 V 3.6 W 13.35 mm 13.35 mm 1.7 mm + 105 C Yellow 6 mm Round Flat Translucent Tray
Cree LED White LEDs White 5000 K 90-CRI, XLamp Pro9 Series 76In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 1807 lm 90 115 deg 700 mA 18 V 12.6 W 15.85 mm 15.85 mm 1.7 mm + 105 C Yellow 9 mm Round Flat Translucent Tray
Cree LED White LEDs White 4000 K 90-CRI, XEGAWT Series 234In Stock
Min.: 1
Mult.: 1
Reel: 250

White LEDs SMD/SMT 0806 (2016 metric) Neutral White 4000 K 240 lm 90 125 deg 1 A 2.9 V 3 W 2.05 mm 1.6 mm 1 mm + 150 C Yellow 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, XLamp XP-G3 LED 1.193In Stock
2.000Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT SMD-2 Warm White 3000 K 156 lm 80 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XLAMP XP-G3 Reel, Cut Tape, MouseReel
Cree LED White LEDs XLamp XP-G Gen 4 Light Emitting Diode White 331In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1414 (3535 metric) Cool White 6500 K 349 lm 80 120 deg 700 mA 2.8 V 3.45 mm 3.45 mm 2.26 mm + 150 C Colorless 3.06 mm Dome Clear
Lumileds White LEDs White 3500 K 90-CRI, LUXEON HL1Z 990In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT CSP-2 Warm White 3500 K 90 lm 90 120 deg 350 mA 2.8 V 1 W 1.4 mm 1.4 mm 0.36 mm - 40 C + 125 C Yellow 1.4 mm x 1.4 mm Square Clear LUXEON HL1Z Reel, Cut Tape, MouseReel
ams OSRAM White LEDs OSLON SSL 80 GW CS8PM1.EM 713In Stock
3.000Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 600

White LEDs SMD/SMT Warm White 5000 K 61.3 cd 117 lm 80 80 deg 350 mA 2.85 V 1 W 3 mm 3 mm 2.21 mm - 40 C + 125 C Colorless 2.648 mm x 1.6 mm Dome Clear GW CS8PM1.EM Reel, Cut Tape
ams OSRAM White LEDs 8.904In Stock
Min.: 1
Mult.: 1
Reel: 2.500

KW SITQA1.KD Reel, Cut Tape
Cree LED White LEDs White 6500 K 80-CRI, XLamp CMB1507-18V 58In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 6500 K 1138 lm 80 115 deg 200 mA 18 V 7 W 15.85 mm 15.85 mm 1.15 mm + 85 C Yellow 9 mm Round Flat Clear Tray
Cree LED White LEDs White 5000 K 90-CRI, XLamp CMB1507-18V 68In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 962 lm 90 115 deg 200 mA 18 V 7 W 15.85 mm 15.85 mm 1.15 mm + 85 C Yellow 9 mm Round Flat Clear Tray
Cree LED White LEDs White 5700 K 70-CRI, XLamp CMB1840-36V 88In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5700 K 6430 lm 70 115 deg 1.1 A 36 V 38 W 17.85 mm 17.85 mm 1.15 mm + 85 C Yellow 14 mm Round Flat Clear Tray
Cree LED White LEDs White 5700 K 70-CRI, XLamp CMB2550-36V 34In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5700 K 8369 lm 70 115 deg 1.4 A 36 V 48 W 23.85 mm 23.85 mm 1.15 mm + 85 C Yellow 12 mm Round Flat Clear Tray
Cree LED White LEDs White 3500 K 95-CRI, XLamp Pro9 Series 77In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 3500 K 1647 lm 95 115 deg 700 mA 18 V 12.6 W 15.85 mm 15.85 mm 1.7 mm + 105 C Yellow 9 mm Round Flat Translucent Tray
Cree LED White LEDs XLamp XP-G Gen 4 Light Emitting Diode White 141In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1414 (3535 metric) Warm White 3500 K 305 lm 92 120 deg 700 mA 2.8 V 3.45 mm 3.45 mm 2.26 mm + 150 C Colorless 3.06 mm Dome Clear