STHS34PF80TR

STMicroelectronics
511-STHS34PF80TR
STHS34PF80TR

Mfr.:

Description:
Infrared Detectors Low-power, high-sensitivity infrared sensor for presence and motion detection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.460

Stock:
8.460 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp83.658 Rp83.658
Rp73.201 Rp732.010
Rp70.449 Rp7.044.900
Rp61.276 Rp30.638.000
Rp58.891 Rp58.891.000
Rp55.038 Rp137.595.000
Full Reel (Order in multiples of 4500)
Rp54.855 Rp246.847.500
9.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Infrared Detectors
RoHS:  
Thermal Infrared Detectors
Thermocouple
LGA-10
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Operating Supply Voltage: 1.7 V to 3.6 V
Product Type: IR Detectors
Factory Pack Quantity: 4500
Subcategory: Optical Detectors & Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9031499000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

STHS34PF80 High-Sensitivity Infrared Sensor

STMicroelectronics STHS34PF80 High-Sensitivity Infrared Sensor is an uncooled, factory-calibrated IR sensor with an operating wavelength between 5µm and 20µm. The STHS34PF80 sensor has been designed to sense accurately the absolute temperature of objects within its field of view. The information is digitally processed by the ASIC, which can be programmed to monitor motion, presence, or an overtemperature condition.

Sensirion Sensor Technology

STMicroelectronics and Sensirion have joined forces to deliver a comprehensive portfolio of advanced inertial and environmental sensors supported by an ecosystem designed to accelerate time-to-market for innovative and reliable applications. By joining the ST Partner Program, Sensirion brings its cutting-edge sensor technologies to ST’s global platform, enhancing accessibility for engineers and enriching the sensors’ portfolio offer with a wider state-of-the-art solution. Combining Sensirion’s and STMicroelectronics’ strengths, the two companies communicate a powerful, unified value proposition to the global market.