High Linearity Optocouplers

Results: 72
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Current Transfer Ratio Fall Time Rise Time Mounting Style Package/Case Output Type Number of Channels Isolation Voltage If - Forward Current Vf - Forward Voltage Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay Semiconductors High Linearity Optocouplers High Gain Wide Bandwidth Linear 3.532In Stock
Min.: 1
Mult.: 1

0.5 % to 1.1 % 1.75 us 1.75 us Through Hole DIP-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Tube
Vishay Semiconductors High Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth 2.528In Stock
Min.: 1
Mult.: 1

0.5 % to 1.1 % 1.75 us 1.75 us Through Hole DIP-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Tube
Vishay Semiconductors High Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth 1.604In Stock
Min.: 1
Mult.: 1

0.5 % to 1.1 % 1.75 us 1.75 us Through Hole DIP-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Tube
Broadcom / Avago High Linearity Optocouplers 1 Ch 60mW 25mA 2.506In Stock
Min.: 1
Mult.: 1
Reel: 750

0.25 % to 0.75 % SMD/SMT DIP-8 Gull Wing Photodiode 1 Channel 1414 Vrms 20 mA 1.6 V 2.5 V 60 mW - 55 C + 100 C HCNR200 Reel, Cut Tape, MouseReel
Vishay Semiconductors High Linearity Optocouplers High Gain Wide Bandwidth Linear 1.627In Stock
Min.: 1
Mult.: 1

0.5 % to 1.1 % 1.75 us 1.75 us Through Hole DIP-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Tube
Vishay Semiconductors High Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth 1.233In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0.5 % to 1.1 % 1.75 us 1.75 us SMD/SMT SMD-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Reel, Cut Tape
Vishay Semiconductors High Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth 926In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0.5 % to 1.1 % 1.75 us 1.75 us SMD/SMT SMD-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Reel, Cut Tape, MouseReel
Vishay Semiconductors High Linearity Optocouplers High Gain Wide Bandwidth Linear 803In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0.5 % to 1.1 % 1.75 us 1.75 us SMD/SMT SMD-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Reel, Cut Tape, MouseReel
Vishay Semiconductors High Linearity Optocouplers Linear W. Bandwidth >200kHz 159In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1.75 us 1.75 us SMD/SMT SMD-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Reel, Cut Tape
Vishay Semiconductors High Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth 555In Stock
Min.: 1
Mult.: 1

0.5 % to 1.1 % 1.75 us 1.75 us SMD/SMT SMD-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Tube
Vishay Semiconductors High Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth 1.136In Stock
Min.: 1
Mult.: 1

0.5 % to 1.1 % 1.75 us 1.75 us SMD/SMT SMD-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Tube
IXYS Integrated Circuits LOC112STR
IXYS Integrated Circuits High Linearity Optocouplers Linear Optocoupler 731In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOIC-8 Phototransistor 1 Channel 3750 Vrms 10 mA 1.2 V 5 V 500 mW (1/2 W) - 40 C + 85 C LOC112 Reel, Cut Tape
Broadcom / Avago High Linearity Optocouplers 1 Ch 60mW 25mA 9.161In Stock
Min.: 1
Mult.: 1

0.36 % to 0.72 % Through Hole DIP-8 Photodiode 1 Channel 5000 Vrms 20 mA 1.6 V 2.5 V 60 mW - 55 C + 100 C HCNR201 Tube
Broadcom / Avago High Linearity Optocouplers 1 Ch 60mW 25mA 7.983In Stock
Min.: 1
Mult.: 1

0.36 % to 0.72 % SMD/SMT DIP-8 Gull Wing Photodiode 1 Channel 5000 Vrms 20 mA 1.6 V 2.5 V 60 mW - 55 C + 100 C HCNR201 Tube
Broadcom / Avago High Linearity Optocouplers 1 Ch 60mW 25mA 12.770In Stock
7.500Expected 26/05/2026
Min.: 1
Mult.: 1
Reel: 750

0.36 % to 0.72 % SMD/SMT DIP-8 Gull Wing Photodiode 1 Channel 5000 Vrms 20 mA 1.6 V 2.5 V 60 mW - 55 C + 100 C HCNR201 Reel, Cut Tape, MouseReel
IXYS Integrated Circuits High Linearity Optocouplers Single Linear Optocoupler 12.106In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0.4 % to 3 % SMD/SMT SOIC-8 Phototransistor 1 Channel 3750 Vrms 10 mA 1.2 V 5 V 500 mW (1/2 W) - 40 C + 85 C LOC110 Reel, Cut Tape, MouseReel
Vishay Semiconductors High Linearity Optocouplers High Gain Wide Bandwidth Linear 2.391In Stock
Min.: 1
Mult.: 1

0.5 % to 1.1 % 1.75 us 1.75 us Through Hole DIP-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Tube
Vishay Semiconductors High Linearity Optocouplers High Gain Wide Bandwidth Linear 2.991In Stock
Min.: 1
Mult.: 1

0.5 % to 1.1 % 1.75 us 1.75 us Through Hole DIP-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Tube
Vishay Semiconductors High Linearity Optocouplers High Gain Wide Bandwidth Linear 3.110In Stock
Min.: 1
Mult.: 1

0.5 % to 1.1 % 1.75 us 1.75 us SMD/SMT SMD-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Tube
Vishay Semiconductors High Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth 1.980In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0.5 % to 1.1 % 1.75 us 1.75 us SMD/SMT SMD-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Reel, Cut Tape
Vishay Semiconductors High Linearity Optocouplers High Gain Wide Bandwidth Linear 653In Stock
1.970Expected 27/02/2026
Min.: 1
Mult.: 1

0.5 % to 1.1 % 1.75 us 1.75 us Through Hole DIP-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Tube
Vishay Semiconductors High Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth 868In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0.5 % to 1.1 % 1.75 us 1.75 us SMD/SMT SMD-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Reel, Cut Tape
Vishay Semiconductors High Linearity Optocouplers High Gain Wide Bandwidth Linear 2.285In Stock
Min.: 1
Mult.: 1

0.5 % to 1.1 % 1.75 us 1.75 us Through Hole DIP-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Tube
Vishay Semiconductors High Linearity Optocouplers High Gain Wide Bandwidth Linear 777In Stock
Min.: 1
Mult.: 1

0.5 % to 1.1 % 1.75 us 1.75 us SMD/SMT SMD-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Tube
Vishay High Linearity Optocouplers SMD-8 OPTOCPLR 317In Stock
Min.: 1
Mult.: 1

IL300