Logic Output Opto-couplers

Results: 804
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Rise Time Current Transfer Ratio Fall Time Mounting Style Package/Case Output Type Number of Channels Isolation Voltage Maximum Continuous Output Current If - Forward Current Vf - Forward Voltage Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

onsemi Logic Output Opto-couplers High Speed 10MBit/s Logic Gate Optocouple 890In Stock
Min.: 1
Mult.: 1

30 ns 10 ns Through Hole DIP-8 Open Collector 2 Channel 5000 Vrms 50 mA 30 mA 1.45 V 5 V 60 mW - 40 C + 100 C HCPL2630M Tube
Toshiba Logic Output Opto-couplers Smart Gate Drive Coupler; RoHS 6.137In Stock
Min.: 1
Mult.: 1
Reel: 1.500

57 ns 56 ns SMD/SMT SO-16 IGBT Collector 1 Channel 5000 Vrms 2.5 A 25 mA 1.67 V 5 V 60 mW - 40 C + 110 C Reel, Cut Tape, MouseReel
Broadcom / Avago Logic Output Opto-couplers Optocoupler 9.268In Stock
Min.: 1
Mult.: 1
Reel: 1.000

24 us 500 ns SMD/SMT Open Collector 1 Channel 5000 Vrms 30 mA 730 mV 269 mW - 40 C + 105 C ACPL Reel, Cut Tape, MouseReel

Broadcom / Avago Logic Output Opto-couplers Auto Optocoupler IEC 7.156In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2 ms 0.12 ms SMD/SMT SOIC-8 Integrated Photo IC 1 Channel 5000 Vrms 20 mA 1.55 V 6 V 60 mW - 40 C + 125 C ACPL AEC-Q100 Reel, Cut Tape, MouseReel
Broadcom / Avago Logic Output Opto-couplers Optocoupler 12.267In Stock
Min.: 1
Mult.: 1
Reel: 1.000

22 ns 18 ns SMD/SMT SO-8 Stretched Rail-to-Rail 1 Channel 5000 Vrms 2.5 A 10 mA 1.55 V 5 V 550 mW - 40 C + 105 C ACPL Reel, Cut Tape, MouseReel
Broadcom / Avago Logic Output Opto-couplers 5A Gate Drive Optocoupler 4.659In Stock
Min.: 1
Mult.: 1

37 ns 30 ns SMD/SMT SOIC-16 Photo IC 2 Channel 5000 Vrms 8 mA 1.55 V 5 V 600 mW - 40 C + 105 C ACPL Tube
Broadcom / Avago Logic Output Opto-couplers 1MBd 1Ch 10mA 16.129In Stock
Min.: 1
Mult.: 1
Reel: 1.000

90 % SMD/SMT DIP-8 Gull Wing Open Collector 1 Channel 3750 Vrms 15 mA 20 mA 1.8 V 5 V 145 mW - 40 C + 100 C HCPL Reel, Cut Tape, MouseReel
onsemi Logic Output Opto-couplers 3.0 A Output Current, High Speed Gate Drive Optocouplerin Stretched Body 3.759In Stock
Min.: 1
Mult.: 1
Reel: 1.000

38 ns 24 ns SMD/SMT SOP-6 Push-Pull 1 Channel 5000 Vrms 3 A 16 mA 1.5 V 5 V 500 mW - 40 C + 100 C FOD8342 Reel, Cut Tape, MouseReel
Toshiba Logic Output Opto-couplers Photocoupler, Photo IC Output 1.658In Stock
Min.: 1
Mult.: 1
Reel: 1.500

32 ns 18 ns SMD/SMT SOIC-16 Photo IC 1 Channel 5000 Vrms 4 A 25 mA 1.7 V 6 V 555 mW - 40 C + 110 C TLP5214 Reel, Cut Tape
Broadcom / Avago Logic Output Opto-couplers 2.0A IGBT Gate Drive Hermetically sealed 37In Stock
Min.: 1
Mult.: 1

100 ns 100 ns Through Hole DIP-8 Open Collector 1 Channel 1500 Vrms 2 A 18 mA 1.8 V 5 V 295 mW - 55 C + 125 C HCPL
Renesas Electronics Logic Output Opto-couplers Hi-Speed Optocplr LSO5 2.736In Stock
Min.: 1
Mult.: 1
Reel: 3.000

40 ns 40 ns SMD/SMT SOP-5 Photo IC 1 Channel 5000 Vrms 2.5 A 10 mA 1.56 V 5 V 45 mW, 250 mW - 40 C + 125 C PS9031 Reel, Cut Tape
Renesas Electronics Logic Output Opto-couplers OPT2 CPLR HS LSSO5 5M NIPDAU 1.983In Stock
Min.: 1
Mult.: 1
Reel: 20

25 ns 5 ns SMD/SMT SOP-5 Totem Pole 1 Channel 5000 Vrms 25 mA 20 mA 1.56 V 5 V 250 mW - 40 C + 125 C RV1S9209A Reel, Cut Tape
Broadcom / Avago Logic Output Opto-couplers 450ns PWD 30%CTR Hermetically sealed 27In Stock
Min.: 1
Mult.: 1

90 % Through Hole DIP-8 Open Collector 1 Channel 15 mA 20 mA 1.8 V 5 V 145 mW - 55 C + 125 C HCPL Tube
Renesas Electronics Logic Output Opto-couplers OPT2 CPLR HS LSSO5 5M NIPDAU 1.564In Stock
Min.: 1
Mult.: 1
Reel: 20

25 ns 5 ns SMD/SMT SOP-5 Totem Pole 1 Channel 5000 Vrms 25 mA 20 mA 1.56 V 5 V 250 mW - 40 C + 125 C RV1S9209A Reel, Cut Tape
Renesas Electronics Logic Output Opto-couplers Hi-Speed Optocplr LSO5 2.669In Stock
Min.: 1
Mult.: 1
Reel: 3.000

40 ns 40 ns SMD/SMT SOP-5 Photo IC 1 Channel 5000 Vrms 2.5 A 10 mA 1.56 V 5 V 45 mW, 250 mW - 40 C + 125 C PS9031 Reel, Cut Tape
Toshiba Logic Output Opto-couplers Gate Drive Coupler 2.807In Stock
Min.: 1
Mult.: 1
Reel: 1.500

37 ns 50 ns SMD/SMT SO-16 Photo IC 1 Channel 5000 Vrms 2.5 A 25 mA 1.67 V 5 V 60 mW - 40 C + 110 C Reel, Cut Tape, MouseReel
Broadcom / Avago Logic Output Opto-couplers 1MBd 1Ch 10mA 2.329In Stock
Min.: 1
Mult.: 1

90 % Through Hole DIP-8 Open Collector 1 Channel 5000 Vrms 15 mA 20 mA 1.8 V 5 V 145 mW - 40 C + 100 C HCPL Tube
Broadcom / Avago Logic Output Opto-couplers AC/DC to Logic Hermetically sealed Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Through Hole DIP-8 Gull Wing Open Collector 1 Channel 15 mA 730 mV 260 mW - 55 C + 125 C HCPL-5761
Broadcom / Avago Logic Output Opto-couplers 4.5-20Vcc 1500Vdc Hermetically sealed 17In Stock
Min.: 1
Mult.: 1

1500 % Through Hole PDIP-8 Open Collector 1 Channel 40 mA 5 mA 1.7 V 5 V 200 mW - 55 C + 125 C 5962
onsemi Logic Output Opto-couplers 3.3V/5V, 10Mbit/sec Logic gate SOP 5 3.170In Stock
Min.: 1
Mult.: 1

22 ns 9 ns SMD/SMT SOP-5 Logic Gate Photo IC 1 Channel 5000 Vrms 50 mA 25 mA 1.45 V 5 V 45 mW - 40 C + 100 C FOD8160 Tube
onsemi Logic Output Opto-couplers 3.3V/5V Logic Gate Optocoupler 1.400In Stock
Min.: 1
Mult.: 1
Reel: 1.000

20 ns 10 ns SMD/SMT SO-6 Stretched Open Collector 1 Channel 5000 Vrms 50 mA 25 mA 1.45 V 5 V 85 mW - 40 C + 100 C FOD8163 Reel, Cut Tape, MouseReel
Broadcom / Avago Logic Output Opto-couplers 4.5-20Vcc 1500Vdc Hermetically sealed 19In Stock
Min.: 1
Mult.: 1

1500 % SMD/SMT LCCC-20 Open Collector 2 Channel 40 mA 5 mA 1.4 V 5 V 200 mW - 55 C + 125 C 5962 Tube
Broadcom / Avago Logic Output Opto-couplers Gate Drive Optocoupler 2.140In Stock
Min.: 1
Mult.: 1
Reel: 1.000

20 ns 10 ns SMD/SMT SO-8 Stretched Rail-to-Rail 1 Channel 5000 Vrms 3 A 10 mA 1.45 V 5 V 550 mW - 40 C + 110 C ACNU Reel, Cut Tape, MouseReel
Broadcom / Avago Logic Output Opto-couplers 2.5A IGBT Gate Drive 1.500In Stock
Min.: 1
Mult.: 1

0.1 us 100 ns SMD/SMT DIP-8 Gull Wing Open Collector 1 Channel 3750 Vrms 16 mA 1.5 V 5 V 295 mW - 40 C + 100 C Tube
Broadcom / Avago Logic Output Opto-couplers 1.5A IGBT Gate Drive 1.370In Stock
Min.: 1
Mult.: 1
Reel: 850

50 ns 50 ns SMD/SMT SOIC-Narrow-16 1 Channel 5000 Vrms 1.5 A 25 mA 1.95 V 5 V 600 mW - 40 C + 105 C ACPL Reel, Cut Tape, MouseReel