Renesas Electronics Logic Output Opto-couplers

Results: 71
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Rise Time Fall Time Mounting Style Package/Case Output Type Number of Channels Isolation Voltage Maximum Continuous Output Current If - Forward Current Vf - Forward Voltage Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Renesas Electronics Logic Output Opto-couplers Hi-Speed Optocplr LSO5 2.768In Stock
Min.: 1
Mult.: 1
Reel: 3.000

40 ns 40 ns SMD/SMT SOP-5 Photo IC 1 Channel 5000 Vrms 2.5 A 10 mA 1.56 V 5 V 45 mW, 250 mW - 40 C + 125 C PS9031 Reel, Cut Tape
Renesas Electronics Logic Output Opto-couplers OPT2 CPLR HS LSSO5 5M NIPDAU 1.564In Stock
Min.: 1
Mult.: 1
Reel: 20

25 ns 5 ns SMD/SMT SOP-5 Totem Pole 1 Channel 5000 Vrms 25 mA 20 mA 1.56 V 5 V 250 mW - 40 C + 125 C RV1S9209A Reel, Cut Tape
Renesas Electronics Logic Output Opto-couplers Hi-Speed Optocplr LSO5 2.671In Stock
Min.: 1
Mult.: 1
Reel: 3.000

40 ns 40 ns SMD/SMT SOP-5 Photo IC 1 Channel 5000 Vrms 2.5 A 10 mA 1.56 V 5 V 45 mW, 250 mW - 40 C + 125 C PS9031 Reel, Cut Tape
Renesas Electronics Logic Output Opto-couplers OPT2 CPLR HS LSSO5 5M NIPDAU 1.983In Stock
Min.: 1
Mult.: 1
Reel: 20

25 ns 5 ns SMD/SMT SOP-5 Totem Pole 1 Channel 5000 Vrms 25 mA 20 mA 1.56 V 5 V 250 mW - 40 C + 125 C RV1S9209A Reel, Cut Tape
Renesas Electronics Logic Output Opto-couplers Hi-Spd Optocplr 8-pin DIP 150In Stock
Min.: 1
Mult.: 1
Reel: 50

50 ns 50 ns SMD/SMT DIP-8 Gull Wing Photo IC 1 Channel 5000 Vrms 600 mA 10 mA 1.56 V 5 V 45 mW, 250 mW - 40 C + 110 C PS9506L1 Reel, Cut Tape
Renesas Electronics Logic Output Opto-couplers Hi-Spd Optocplr 8-pin DIP 1.050In Stock
Min.: 1
Mult.: 1
Reel: 50

50 ns 50 ns Through Hole DIP-8 Photo IC 1 Channel 5000 Vrms 600 mA 10 mA 1.56 V 5 V 45 mW, 250 mW - 40 C + 110 C PS9506 Reel, Cut Tape
Renesas Electronics Logic Output Opto-couplers OPT2 CPLR HS LSSO5 IGBT NIPDAU 3.402In Stock
Min.: 1
Mult.: 1
Reel: 3.500

6 ns 7 ns SMD/SMT 1 Channel 5000 Vrms 600 mA 20 mA 1.56 V 5 V 45 mW - 40 C + 125 C RV1S9207A Reel, Cut Tape, MouseReel
Renesas Electronics Logic Output Opto-couplers OPT2 CPLR HS LSSO5 IGBT NIPDAU 3.483In Stock
Min.: 1
Mult.: 1
Reel: 3.500

6 ns 7 ns SMD/SMT 1 Channel 5000 Vrms 600 mA 20 mA 1.56 V 5 V 45 mW - 40 C + 125 C RV1S9207A Reel, Cut Tape, MouseReel
Renesas Electronics Logic Output Opto-couplers OPT2 CPLR HS LSSO5 5M NIPDAU 4.188In Stock
Min.: 1
Mult.: 1
Reel: 3.500

25 ns 5 ns SMD/SMT 1 Channel 5000 Vrms 20 mA 1.56 V 5 V 45 mW - 40 C + 125 C RV1S9209A Reel, Cut Tape, MouseReel
Renesas Electronics Logic Output Opto-couplers OPT2 CPLR HS LSSO5 5M NIPDAU 3.053In Stock
Min.: 1
Mult.: 1
Reel: 3.500

25 ns 5 ns SMD/SMT 1 Channel 5000 Vrms 20 mA 1.56 V 5 V 45 mW - 40 C + 125 C RV1S9209A Reel, Cut Tape, MouseReel
Renesas Electronics Logic Output Opto-couplers OPT2 CPLR HS LSSO5 IGBT NIPDAU 3.440In Stock
Min.: 1
Mult.: 1
Reel: 3.500

40 ns 40 ns SMD/SMT 1 Channel 5000 Vrms 2.5 A 20 mA 1.56 V 5 V 45 mW - 40 C + 125 C RV1S9231A Reel, Cut Tape, MouseReel
Renesas Electronics Logic Output Opto-couplers OPT2 CPLR HS LSSO5 IGBT NIPDAU 3.490In Stock
Min.: 1
Mult.: 1
Reel: 3.500

40 ns 40 ns SMD/SMT 1 Channel 5000 Vrms 2.5 A 20 mA 1.56 V 5 V 45 mW - 40 C + 125 C RV1S9231A Reel, Cut Tape, MouseReel
Renesas Electronics Logic Output Opto-couplers High CMR IGBT Gate Drive 793In Stock
Min.: 1
Mult.: 1
Reel: 50

50 ns 50 ns SMD/SMT DIP-8 Gull Wing Photo IC 1 Channel 5000 Vrms 600 mA 10 mA 1.56 V 5 V 45 mW, 250 mW - 40 C + 110 C PS9506L3 Reel, Cut Tape
Renesas Electronics Logic Output Opto-couplers Air Dist. 8mm C 30pF Tr 40ns CMH 50 kV/us 136In Stock
Min.: 1
Mult.: 1
Reel: 50

50 ns 40 ns Through Hole DIP-8 Photo IC 1 Channel 5000 Vrms 2.5 A 10 mA 1.56 V 5 V 45 mW, 250 mW - 40 C + 125 C PS9531L1 Reel, Cut Tape
Renesas Electronics Logic Output Opto-couplers OPTO COUPLER 62In Stock
Min.: 1
Mult.: 1
Reel: 20

5 ns 5 ns SMD/SMT SOP-5 Photo IC 1 Channel 5000 Vrms 10 mA 6 mA 800 mV 5 V 250 mW - 40 C + 125 C RV1S9260A Reel, Cut Tape
Renesas Electronics Logic Output Opto-couplers Hi-Speed Optocplr LSO5 335In Stock
Min.: 1
Mult.: 1
Reel: 20

PS9031 Reel, Cut Tape
Renesas Electronics Logic Output Opto-couplers Hi-Spd Optocplr 8-pin DIP 150In Stock
Min.: 1
Mult.: 1
Reel: 50

50 ns 50 ns SMD/SMT DIP-8 Gull Wing Photo IC 1 Channel 5000 Vrms 600 mA 10 mA 1.56 V 5 V 45 mW, 250 mW - 40 C + 110 C PS9506L1 Reel, Cut Tape
Renesas Electronics Logic Output Opto-couplers Hi-Spd Optocplr 8-pin DIP 506In Stock
Min.: 1
Mult.: 1
Reel: 50

50 ns 40 ns Photo IC 1 Channel 5000 Vrms 2.5 A 10 mA 1.56 V 5 V 45 mW, 250 mW - 40 C + 125 C PS9531 Reel, Cut Tape
Renesas Electronics Logic Output Opto-couplers Hi-Spd Optocplr 8-pin DIP 140In Stock
Min.: 1
Mult.: 1
Reel: 50

50 ns 40 ns Photo IC 1 Channel 5000 Vrms 2.5 A 10 mA 1.56 V 5 V 45 mW, 250 mW - 40 C + 125 C PS9531 Reel, Cut Tape
Renesas Electronics Logic Output Opto-couplers Hi-Spd Optocplr 8-pin DIP 150In Stock
Min.: 1
Mult.: 1
Reel: 50

50 ns 40 ns Photo IC 1 Channel 5000 Vrms 2.5 A 10 mA 1.56 V 5 V 45 mW, 250 mW - 40 C + 125 C PS9531L1 Reel, Cut Tape
Renesas Electronics Logic Output Opto-couplers Hi-Spd Optocplr 8-pin DIP
100Expected 23/02/2026
Min.: 1
Mult.: 1
Reel: 50

50 ns 50 ns Through Hole DIP-8 Photo IC 1 Channel 5000 Vrms 600 mA 10 mA 1.56 V 5 V 45 mW, 250 mW - 40 C + 110 C PS9506 Reel, Cut Tape
Renesas Electronics Logic Output Opto-couplers Creep 7mm Pc=210 mW Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 20

24 ns 3.2 ns SMD/SMT SDIP-6 Gull Wing Photo IC 1 Channel 5000 Vrms 25 mA 10 mA 1.55 V 5 V 210 mW - 40 C + 110 C PS9309L Reel, Cut Tape
Renesas Electronics Logic Output Opto-couplers UVLO CREEP 8mm min. HS Switch .200us MAX Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 10

50 ns 50 ns SMD/SMT SSOP-16 Photo IC 1 Channel 5000 Vrms 2.5 A 10 mA 1.56 V 5 V 300 mW - 40 C + 110 C PS9402 Reel, Cut Tape
Renesas Electronics Logic Output Opto-couplers UVLO CREEP 8mm min. HS Switch .200us MAX Non-Stocked Lead-Time 12 Weeks
Min.: 850
Mult.: 850
Reel: 850

50 ns 50 ns SMD/SMT SSOP-16 Photo IC 1 Channel 5000 Vrms 2.5 A 10 mA 1.56 V 5 V 300 mW - 40 C + 110 C PS9402 Reel
Renesas Electronics Logic Output Opto-couplers OPTO COUPLER Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 20

SMD/SMT SOP-5 Open Collector 1 Channel 5000 Vrms 15 mA 10 mA 800 mV 5 V 250 mW - 40 C + 125 C RV1S9213A Reel, Cut Tape