Solid State Relays - PCB Mount

Results: 2.596
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
IXYS Integrated Circuits Solid State Relays - PCB Mount 100V Single Pole 100V Power Relay 4.621In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 5.25 A 100 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC ISOPLUS264 MOSFET 100 mA - 40 C + 85 C 19.914 mm (0.784 in) 5.029 mm (0.198 in) 26.162 mm (1.03 in) CPC1918
IXYS Integrated Circuits Solid State Relays - PCB Mount SPST iso PLUS-264 1.054In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 1.4 A 600 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC ISOPLUS264 MOSFET 100 mA - 40 C + 85 C 19.914 mm (0.784 in) 5.029 mm (0.198 in) 26.162 mm (1.03 in) CPC1979
IXYS Integrated Circuits Solid State Relays - PCB Mount RELAY, SS ICS 7.481In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 500 mA 600 VDC 1 Form A (SPST-NO) 900 mVDC to 1.5 VDC SIP-4 MOSFET 50 mA - 40 C + 85 C 21.082 mm (0.83 in) 3.302 mm (0.13 in) 10.16 mm (0.4 in) CPC1983
IXYS Integrated Circuits Solid State Relays - PCB Mount 600V AC/DC 1-FORM-A ENHANCED ISO PSIP 5.989In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 1 A 600 VDC 1 Form A (SPST-NO) 900 mVDC to 1.5 VDC SIP-4 MOSFET 50 mA - 40 C + 85 C 21.082 mm (0.83 in) 3.302 mm (0.13 in) 10.16 mm (0.4 in) CPC1984Y
IXYS Integrated Circuits Solid State Relays - PCB Mount SP AC Solid State Power Switch 4.682In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 5 A 20 VAC to 240 VAC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC i4-PAC SCR 50 mA - 40 C + 85 C 19.914 mm (0.784 in) 5.029 mm (0.198 in) 20.879 mm (0.822 in) CPC1998
IXYS Integrated Circuits Solid State Relays - PCB Mount Dual SSR 1-Form-A/B, 60V, 1A 4.554In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel PCB Mount 1 A 60 VDC 1 Form A (SPST-NO), 1 Form B (SPST-NC) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LBA710
IXYS Integrated Circuits Solid State Relays - PCB Mount SPST-NO 6PIN DIP 14.322In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 350 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCA110
IXYS Integrated Circuits Solid State Relays - PCB Mount Single-Pole Relay 350V 120mA 11.973In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 350 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCA110
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-A 60V 1000 mA SSR w/optic MOSFET 6.823In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel PCB Mount 1 A 60 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCA710
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-A 60V 2200mA SSR w/optic MOSFET 10.029In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel PCB Mount 2.2 A 60 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCA715
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-C 350V 120 mA Solid State Relay 7.949In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 350 VDC 1 Form C (SPDT-NO, NC) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCC110
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-FORM-C SS RELAY 7.551In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 170 mA 250 VDC 1 Form C (SPDT-NO, NC) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCC120
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-C 250V 170 mA Solid State Relay 6.598In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel PCB Mount 170 mA 250 VDC 1 Form C (SPDT-NO, NC) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCC120
IXYS Integrated Circuits Solid State Relays - PCB Mount SPST-NO 6PIN DIP 6.071In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 250 mA 400 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PLA140
IXYS Integrated Circuits Solid State Relays - PCB Mount Single-Pole Relay 800V 100mA 19.327In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel PCB Mount 180 mA 800 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PLA170
Infineon Technologies Solid State Relays - PCB Mount 300V 1 Form A Photo Voltaic Relay 3.540In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 150 mA 300 VAC, 300 VDC 1 Form A (SPST-NO) 1.2 VDC MOSFET 25 mA - 40 C + 85 C 9.39 mm (0.37 in) 6.47 mm (0.255 in) 3.93 mm (0.155 in)
Infineon Technologies Solid State Relays - PCB Mount PWR IC 0-60V 1.0A HEXFET 2.0A DC 6.580In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 1 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.2 VDC DIP-6 MOSFET 25 mA - 40 C + 85 C 8.63 mm (0.34 in) 6.47 mm (0.255 in) 3.42 mm (0.135 in)
Omron Electronics Solid State Relays - PCB Mount 60V, SPST-NO, SSOP4 SMT 400mA 1ohm 20pF 2.150In Stock
Min.: 1
Mult.: 1
Reel: 500
No
Reel, Cut Tape, MouseReel PCB Mount 400 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC SSOP-4 MOSFET 50 mA - 20 C + 85 C 3.8 mm (0.15 in) 2.04 mm (0.08 in) 1.8 mm (0.071 in) G3VM


Coto Technology Solid State Relays - PCB Mount COTO MOSFET - 1 FORM A, 5A, 20V MAX 1.218In Stock
2.000Expected 10/03/2026
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape SMD/SMT 5 A 20 VAC 1 Form A (SPST-NO) SOP-4 MOSFET 50 mA - 40 C + 85 C 4.4 mm (0.173 in) 4.3 mm (0.169 in) 2 mm (0.079 in) C241S
Coto Technology Solid State Relays - PCB Mount COTO MOSFET - SiC 1FORM A,170mA,1700V MAX 1.310In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 1.7 kVAC/VDC 1 Form A (SPST-NO) DIP-6 MOSFET - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.42 mm (0.135 in) S117
Weidmuller Solid State Relays - PCB Mount DRL273024L 11In Stock
Min.: 1
Mult.: 1

Panasonic Industrial Devices Solid State Relays - PCB Mount AC Type Zero-Cross SMD Solid State Relay 1.878In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 600 mA 1 Form A (SPST-NO) 1.21 VDC DIP-8 PhotoTriac 50 mA - 30 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.4 mm (0.134 in) AQ-H
Infineon Technologies Solid State Relays - PCB Mount 250V 1 Form A Photo Voltaic Relay 1.394In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 190 mA 250 VAC, 250 VDC 1 Form A (SPST-NO) 1.2 VDC DIP-6 MOSFET 25 mA - 40 C + 85 C 8.63 mm (0.34 in) 6.47 mm (0.255 in) 3.42 mm (0.135 in)
Crydom Solid State Relays - PCB Mount PCB Mini-SIP 280V 1,5A,4-10V,ZC,SCR 267In Stock
Min.: 1
Mult.: 1

Each PCB Mount 1.5 A 280 VAC 1 Form A (SPST-NO) 4 VDC to 10 VDC SIP-4 SCR 15 mA - 10 C + 80 C 24.1 mm (0.949 in) 5.1 mm (0.201 in) 12.7 mm (0.5 in) ASO
Crydom Solid State Relays - PCB Mount 24VDC/3.5A,5VDCinput 6mm SIP SSR 76In Stock
80Expected 24/03/2026
Min.: 1
Mult.: 1

Each PCB Mount 3.5 A 24 VDC 1 Form A (SPST-NO) 3 VDC to 12 VDC SIP-4 MOSFET 10 mA - 20 C + 80 C 28 mm (1.102 in) 5 mm (0.197 in) 15 mm (0.591 in) CN