Solid State Relays - PCB Mount

Results: 2.603
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
IXYS Integrated Circuits Solid State Relays - PCB Mount 2-Form-B 250V 250mA Solid State Relay 727In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel PCB Mount 250 mA 250 VDC 2 Form B (DPST-NC) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 2.159 mm (0.085 in) PBB150
Infineon Technologies Solid State Relays - PCB Mount 250V 1 FORM A PHOTO VOLTAIC RELAY 1.852In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 190 mA 250 VAC, 250 VDC 1 Form A (SPST-NO) 1.2 VDC SMD DIP-6 MOSFET 25 mA - 40 C + 85 C 8.63 mm (0.34 in) 6.47 mm (0.255 in) 3.42 mm (0.135 in)
Infineon Technologies Solid State Relays - PCB Mount 250V 2 Form A Photo Voltaic Relay 1.786In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 170 mA 250 VAC, 250 VDC 2 Form A (DPST-NO) 1.2 VDC DIP-8 MOSFET 25 mA - 40 C + 85 C 9.39 mm (0.37 in) 6.47 mm (0.255 in) 3.42 mm (0.135 in)
Infineon Technologies Solid State Relays - PCB Mount 400V 1 Form A Photo Voltaic Relay 1.190In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 240 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) 1.2 VDC DIP-6 MOSFET 25 mA - 40 C + 85 C 8.63 mm (0.34 in) 6.47 mm (0.255 in) 3.42 mm (0.135 in)
Crydom Solid State Relays - PCB Mount PCB Mini-SIP SSR 60 Vdc/1A,2-9Vdc,NC 40In Stock
Min.: 1
Mult.: 1

Each PCB Mount 1 A 60 VDC 1 Form B (SPST-NC) 1.7 VDC to 9 VDC SIP-4 MOSFET 15 mA - 30 C + 80 C 24.1 mm (0.949 in) 10.2 mm (0.402 in) 12.7 mm (0.5 in) DO
Broadcom / Avago Solid State Relays - PCB Mount SSR(HC+1A) (60V 1.0A) 1.816In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel PCB Mount 1 A 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.65 VDC SMD DIP-6 Photo MOSFET 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 4.19 mm (0.165 in) ASSR
Omron Electronics Solid State Relays - PCB Mount High Current MOS FET 1.102In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 3.5 A 100 VAC, 100 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC DIP-6 MOSFET 30 mA - 40 C + 110 C 7.12 mm (0.28 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) G3VM
Panasonic Industrial Devices Solid State Relays - PCB Mount AC Type Zero-Cross SMD Solid State Relay 4.137In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape PCB Mount 300 mA 1 Form A (SPST-NO) 1.21 VDC SMD DIP-8 PhotoTriac 50 mA - 30 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.4 mm (0.134 in) AQ-H
Panasonic Industrial Devices Solid State Relays - PCB Mount 500MA 40V SPST 4.341In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 500 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) 1.25 VDC DIP-6 Photo MOSFET 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) AQV
Panasonic Industrial Devices Solid State Relays - PCB Mount RELAY OPTO AC/DC 400V 150MA 6SMD 862In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape PCB Mount 150 mA 400 VAC, 400 VDC 1 Form B (SPST-NC) 1.25 VDC SMD DIP-6 Photo MOSFET 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.6 mm (0.142 in) AQV
Panasonic Industrial Devices Solid State Relays - PCB Mount 30v 1000mA DIP Form A Norm-Open 882In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape PCB Mount 1 A 30 VAC, 30 VDC 1 Form A (SPST-NO) 1.25 VDC SMD DIP-4 Photo MOSFET 50 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.78 mm (0.188 in) 2.9 mm (0.114 in) AQY
Vishay Semiconductors Solid State Relays - PCB Mount Normally Open Form 1A 350V 1.657In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 350 VAC, 350 VDC 1 Form A (SPST-NO) 1.36 VDC DIP-6 MOSFET 50 mA - 40 C + 85 C 8.71 mm (0.343 in) 6.5 mm (0.256 in) 3.81 mm (0.15 in) LH1546A
IXYS Integrated Circuits Solid State Relays - PCB Mount DPST-NO/NO 8PIN DIP 940In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 1 A 60 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LAA710
IXYS Integrated Circuits Solid State Relays - PCB Mount SP-NO SS OptoMOS Relay 859In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 1 A 60 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCA712
Sharp Microelectronics Solid State Relays - PCB Mount SSR 8-pin DIP 1.915In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 900 mA 240 VAC 1 Form A (SPST-NO) 1.2 VDC DIP-8 Triac 50 mA - 30 C + 85 C 9.66 mm (0.38 in) 6.5 mm (0.256 in) 3.5 mm (0.138 in) PR
Teledyne Relays Solid State Relays - PCB Mount 20In Stock
Min.: 1
Mult.: 1
Tray PCB Mount 10 A 60 VDC 0 VDC to 18 VDC MOSFET 15 mA - 55 C + 105 C 35.18 mm (1.385 in) 20.58 mm (0.81 in) 5.59 mm (0.22 in) LD
Crydom Solid State Relays - PCB Mount SSR Relay, PCB Mount SIP, 240VAC/5A, 3-28VDC In, Instantaneous 69In Stock
Min.: 1
Mult.: 1

PCB Mount 5 A 240 VAC 1 Form A (SPST-NO) 3 VDC to 28 VDC Triac 16 mA - 30 C + 80 C 43.2 mm (1.701 in) 10.2 mm (0.402 in) 25.4 mm (1 in) GA8
Crydom Solid State Relays - PCB Mount SSR SPST-NO 5A SIP 60VDC OUT 39In Stock
Min.: 1
Mult.: 1

Each PCB Mount 5 A 60 VDC 1 Form A (SPST-NO) 3 VDC to 10 VDC SIP-4 MOSFET 15 mA - 40 C + 80 C 43.1 mm (1.697 in) 10.2 mm (0.402 in) 25.4 mm (1 in) MCMX
Omron Electronics Solid State Relays - PCB Mount MOSFET Relay Module 1a SPST-NO + Tswitch 92In Stock
Min.: 1
Mult.: 1
Reel: 100

Reel, Cut Tape PCB Mount 200 mA 20 VAC, 20 VDC 1 Form A (SPST-NO) 2.2 VDC to 2.8 VDC SMD DIP-6 MOSFET 30 mA - 40 C + 110 C 5 mm (0.197 in) 3.75 mm (0.148 in) 2.7 mm (0.106 in) G3VM-MT
Omron Electronics Solid State Relays - PCB Mount MOSFET Relay 30V 1 form A, 1.5A, 2.5V 772In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape PCB Mount 1.5 A 30 VAC, 30 VDC 1 Form A (SPST-NO) 4 VDC to 6 VDC S-VSON-4 MOSFET 6.3 mA - 40 C + 110 C 2 mm (0.079 in) 1.45 mm (0.057 in) 1.65 mm (0.065 in) G3VM-31QV
Panasonic Industrial Devices Solid State Relays - PCB Mount AC Type Random SMD Solid State Relay 1.525In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel PCB Mount 1.2 A 1 Form A (SPST-NO) 1.21 VDC SMD DIP-8 PhotoTriac 50 mA - 30 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.4 mm (0.134 in) AQ-H
Panasonic Industrial Devices Solid State Relays - PCB Mount AC Type Random SMD Solid State Relay 1.494In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape PCB Mount 1.2 A 1 Form A (SPST-NO) 1.21 VDC SMD DIP-8 PhotoTriac 50 mA - 30 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.4 mm (0.134 in) AQ-H
Panasonic Industrial Devices Solid State Relays - PCB Mount 350v 120mA SOP Form A Norm-Open 1.500In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel SMD/SMT 120 mA 350 VAC, 350 VDC 2 Form A (DPST-NO) 1.25 VDC SOP-8 Photo MOSFET 900 uA - 40 C + 85 C 9.37 mm (0.369 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQW
Panasonic Industrial Devices Solid State Relays - PCB Mount 400v 100mA DIP Form A Norm-Open 1.359In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 100 mA 400 VAC, 400 VDC 2 Form A (DPST-NO) 1.25 VDC SMD DIP-8 Photo MOSFET 50 mA - 40 C + 85 C 9.86 mm (0.388 in) 6.4 mm (0.252 in) 2.9 mm (0.114 in) AQW
Panasonic Industrial Devices Solid State Relays - PCB Mount PhotoMOS GU SOP 1.693In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 450 mA 60 VAC, 60 VDC 1 Form A (SPST-NO), 1 Form B (SPST-NC) 1.25 VDC SOP-8 Photo MOSFET 50 mA - 40 C + 85 C 9.37 mm (0.369 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQW