Vishay Transistor Output Optocouplers

Results: 935
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Isolation Voltage Output Type Current Transfer Ratio - Min Current Transfer Ratio - Max If - Forward Current Vf - Forward Voltage Maximum Collector Emitter Voltage Maximum Collector Current Maximum Collector Emitter Saturation Voltage Rise Time Fall Time Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Transistor Output Optocouplers SSOP4 CPL 100-250% CTR 5.975In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-4 1 Channel 3750 Vrms Phototransistor 100 % 250 % 10 mA 1.6 V 80 V 30 mA 300 mV 6 us 8 us 6 V 200 mW - 55 C + 125 C
Vishay Semiconductors Transistor Output Optocouplers 4PIN,100-300% HIGH ISOLATION DISTANCE 896In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT SMD-4 1 Channel 8200 Vrms Phototransistor 50 % 150 % 75 mA 1.32 V 50 mA 300 mV 2.4 us 2.7 us 5 V 130 mW, 250 mW - 40 C + 110 C CNY651 Reel, Cut Tape, MouseReel
Vishay Semiconductors Transistor Output Optocouplers RECOMMENDED ALT SFH6 252.155In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SMD-4 1 Channel 5000 Vrms NPN Phototransistor 100 % 200 % 60 mA 1.6 V 70 V 50 mA 300 mV 3 us 4.7 us 6 V 150 mW - 55 C + 110 C VO615A Reel, Cut Tape
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out Single CTR>160-320% 51.639In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-4 Gull Wing 1 Channel 5300 Vrms NPN Phototransistor 160 % 320 % 60 mA 1.65 V 70 V 50 mA 400 mV 4 us 15 us 6 V 150 mW - 55 C + 100 C Tube
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out 131.186In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOP-4 1 Channel 3750 Vrms NPN Phototransistor 63 % 125 % 60 mA 1.6 V 70 V 50 mA 300 mV 5.5 us 7 us 6 V 250 mW - 40 C + 100 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Transistor Output Optocouplers CTR 50-600% 1MA 73.566In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOP-4 1 Channel 3750 Vrms NPN Phototransistor 50 % 600 % 50 mA 1.5 V 80 V 100 mA 400 mV 10 us 11 us 6 V 170 mW - 55 C + 110 C VOx6xxA Reel, Cut Tape, MouseReel
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out Single CTR>100-200% 102.316In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SMD-4 1 Channel 5300 Vrms NPN Phototransistor 100 % 200 % 60 mA 1.65 V 70 V 100 mA 400 mV 3 us 14 us 6 V 150 mW - 55 C + 100 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out 140.747In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOP-4 1 Channel 3750 Vrms NPN Phototransistor 130 % 260 % 60 mA 1.6 V 70 V 50 mA 300 mV 5.5 us 7 us 6 V 250 mW - 40 C + 100 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out Single CTR 160-500% 125.724In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SMD-4 1 Channel 5300 Vrms NPN Phototransistor 160 % 500 % 50 mA 1.5 V 55 V 100 mA 400 mV 3.5 us 5 us 150 mW - 55 C + 100 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Transistor Output Optocouplers RECOMMENDED ALT SFH6 303.498In Stock
Min.: 1
Mult.: 1

Through Hole DIP-4 1 Channel 5300 Vrms NPN Phototransistor 160 % 320 % 60 mA 1.65 V 80 V 50 mA 400 mV 4.6 us 15 us 6 V 200 mW - 55 C + 110 C Tube
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out Single CTR 100-320% 35.156In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SMD-4 1 Channel 5300 Vrms NPN Phototransistor 100 % 320 % 50 mA 1.5 V 55 V 100 mA 400 mV 3.5 us 5 us 150 mW - 55 C + 100 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out Single CTR 160-320% 7.842In Stock
Min.: 1
Mult.: 1

Through Hole DIP-4 1 Channel 5300 Vrms NPN Phototransistor 160 % 320 % 60 mA 1.65 V 70 V 100 mA 400 mV 4 us 15 us 6 V 150 mW - 55 C + 100 C Tube
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out AC-In CTR>63-200% 4.434In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SMD-4 1 Channel 5300 Vrms NPN Phototransistor 63 % 200 % 50 mA 1.5 V 55 V 100 mA 400 mV 3.5 us 5 us 150 mW - 55 C + 100 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out AC-In CTR>100-320% 9.957In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SMD-4 1 Channel 5300 Vrms NPN Phototransistor 100 % 320 % 50 mA 1.5 V 55 V 100 mA 400 mV 3.5 us 5 us 150 mW - 55 C + 100 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Transistor Output Optocouplers RECOMMENDED ALT VO61 7.716In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-4 1 Channel 5300 Vrms NPN Phototransistor 160 % 320 % 60 mA 1.65 V 70 V 50 mA 400 mV 4 us 15 us 6 V 150 mW - 55 C + 100 C Tube
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out Single CTR 63-200% 9.730In Stock
Min.: 1
Mult.: 1

SMD/SMT SMD-4 1 Channel 5300 Vrms NPN Phototransistor 63 % 200 % 50 mA 1.5 V 55 V 100 mA 400 mV 3.5 us 5 us 150 mW - 55 C + 100 C Tube
Vishay Semiconductors Transistor Output Optocouplers CTR 130-260% 5mA 10.805In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SSOP-4 1 Channel 3750 Vrms NPN Phototransistor 130 % 260 % 50 mA 1.5 V 80 V 50 mA 400 mV 3 us 12 us 6 V 170 mW - 55 C + 110 C VOS617A Reel, Cut Tape, MouseReel
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out Dual CTR >100% 3.814In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel 5300 Vrms NPN Phototransistor 100 % 600 % 60 mA 1.3 V 70 V 100 mA 400 mV 2 us 2 us 6 V 400 mW - 55 C + 100 C Tube
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out Single CTR 100-600% 7.156In Stock
Min.: 1
Mult.: 1

Through Hole DIP-4 1 Channel 5300 Vrms NPN Phototransistor 100 % 600 % 60 mA 1.65 V 70 V 100 mA 400 mV 2 us 2 us 150 mW - 55 C + 100 C Tube
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out Single CTR 40-80% 6.472In Stock
Min.: 1
Mult.: 1

SMD/SMT SMD-4 1 Channel 5300 Vrms NPN Phototransistor 40 % 80 % 60 mA 1.65 V 70 V 100 mA 400 mV 2 us 11 us 6 V 150 mW - 55 C + 100 C Tube
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out Single CTR>100-200% 16.227In Stock
Min.: 1
Mult.: 1

SMD/SMT SMD-4 1 Channel 5300 Vrms NPN Phototransistor 100 % 200 % 60 mA 1.65 V 70 V 100 mA 400 mV 3 us 14 us 6 V 150 mW - 55 C + 100 C Tube

Vishay Semiconductors Transistor Output Optocouplers 5300 Vrms; SMD-4 160-320 CTR 1mA 71.418In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SMD-4 1 Channel 5300 Vrms NPN Phototransistor 160 % 320 % 60 mA 1.65 V 80 V 50 mA 400 mV 3 us 14 us 6 V 200 mW - 55 C + 110 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out Single CTR > 63-125% 44.601In Stock
Min.: 1
Mult.: 1

SMD/SMT SMD-4 1 Channel 5300 Vrms NPN Phototransistor 63 % 125 % 60 mA 1.65 V 70 V 100 mA 400 mV 3 us 14 us 6 V 150 mW - 55 C + 100 C Tube
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out Single CTR 63-125% 7.100In Stock
Min.: 1
Mult.: 1

Through Hole DIP-4 1 Channel 5300 Vrms NPN Phototransistor 63 % 125 % 60 mA 1.5 V 55 V 100 mA 400 mV 3.5 us 5 us 6 V 150 mW - 55 C + 100 C Tube
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out Single CTR 63-125% 4.795In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 1 Channel 5300 Vrms NPN Phototransistor 63 % 125 % 60 mA 1.5 V 300 V 50 mA 400 mV 6 V 150 mW - 55 C + 115 C Tube