Inventek Systems Antennas

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Inventek Antennas PC Board 2.4 GHz Wi-Fi Antenna, 5mm x 30 mm with 9cm cable and U.FL connector, with 3.2 dBi Gain 1.774In Stock
1.800Expected 15/09/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.5 GHz 802.11 b/g/n, WiFi PCB Trace T-Bar Flex 3.2 dBi 50 Ohms 2 - 40 C + 80 C 1 Band PCB Mount Connector U.FL 2.442 GHz Inventek eS-WiFi Modules, Handheld Devices 30 mm 5 mm 2 mm 90 mm Coax W2.4 Bulk
Inventek Antennas GPS ceramic active antenna 18.6 mm x 18.6 mm x 4.9 mm, U.FL connector. 481In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.575 GHz GPS Patch Ceramic 26 dB to 35 dB 10 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount Connector IPEX MHF1 1.578 GHz Handheld Navigation, PDAs, Pocket PCs, Fleet Management, Asset Tracking, Automatic Vehicle Location 18.6 mm 18.6 mm 4.9 mm 63 mm RF1.13 ACTPAT182 Tray
Inventek Antennas Wi-Fi 2.4 GHz Antenna SMA Male (Adjustable Angle) 581In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.5 GHz WiFi Whip Stubby Tilt/Swivel 2.15 dBi 50 Ohms 1.5 50 W - 40 C + 80 C 1 Band PCB Mount Connector SMA Male 2.45 GHz Inventek EX-WiFi Family 66 mm W2.4 Bulk
Inventek Antennas Wi-Fi 2.4 GHz Antenna SMA Male (Right Angle) 100In Stock
400Expected 30/07/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.5 GHz WiFi Whip RA Straight 2.15 dBi 50 Ohms 1.5 50 W - 40 C + 80 C 1 Band PCB Mount Connector SMA Male 2.45 GHz Inventek EX-WiFi Family 46.46 mm W2.4 Bulk
Inventek Antennas Wi-Fi 2.4 GHz Antenna SMA Male (Straight) 208In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.5 GHz WiFi Whip Stubby 2.15 dBi 50 Ohms 1.5 50 W - 40 C + 80 C 1 Band PCB Mount Connector SMA Male 2.45 GHz Inventek EX-WiFi Family 50 mm W2.4 Bulk
Inventek Antennas GPS ceramic active antenna 15.2 mm x 15.2 mm x 7.0 mm with U.FL connector. 12In Stock
500Expected 17/08/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active GPS 1.575 GHz GPS Patch Ceramic 26 dB to 35 dB 5 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount U.FL 1.57542 GHz 15.2 mm 15.2 mm 7 mm ACTPAT154 Tray
Inventek Antennas PC Board 2.4-5 GHz Wi-Fi Antenna, 6mm x 40 mm with 9cm cable and U.FL connector, with 3.2 dBi Gain
2.000On Order
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.9 GHz 802.11 b/g/n, Dual WiFi PCB Trace T-Bar Flex 2.6 dBi, 3.3 dBi 100 MHz, 1000 MHz 50 Ohms 2, 2 2 Band PCB Mount Connector U.FL 2.442 GHz, 5.4 GHz Inventek eS-WiFi Modules, Handheld Devices 40 mm 6 mm 0.5 mm 90 mm Coax W2.4-5 Bulk
Inventek ANTDOM-05-01-WPM
Inventek Antennas Active GPS dome antenna with 5 meter cable with SMA connector.
500Expected 22/03/2027
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 575.42 MHz GPS Module Dome 26 dB to 35 dB 10 MHz 50 Ohms 2 - 40 C + 95 C 1 Band Magnetic Mount Connector SMA Male 575.42 MHz Handheld Navigation, PDAs, Pocket PCs, Fleet Management, Asset Tracking, Automatic Vehicle Location 45 mm 45 mm 14.5 mm IP67 5 M RG174U ANTDOM Bulk
Inventek Antennas GPS ceramic active antenna 25 mm x 25 mm x 8.3 mm, U.FL connector. Non-Stocked
Min.: 500
Mult.: 100

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.575 GHz GPS Patch Ceramic 16 dB to 35 dB 15 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount Connector IPEX MHF1 1.578 GHz Handheld Navigation, PDAs, Pocket PCs, Fleet Management, Asset Tracking, Automatic Vehicle Location 25.4 mm 25.4 mm 8.3 mm 63 mm RF1.13 ACTPAT254 Tray
Inventek Antennas GPS/GLONASS/BEIDOU/GALILEO Ultra Wide Band Navigation Antenna Active Patch Non-Stocked
Min.: 100
Mult.: 25

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Patch 1.561 GHz 1.606 GHz GLONASS, GPS 4.2 dB 2 - 40 C + 85 C 3 Band PCB Mount U.FL 1.57542 GHz 25 mm 25 mm 4 mm ACTPATM3333 Tray
Inventek Antennas Wifi Chip Antenna 2.4 and 5 GHz dual band Non-Stocked
Min.: 15.000
Mult.: 15.000
: 15.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.9 GHz WiFi Chip 1.4 dBi, 2.3 dBi 90 MHz, 700 MHz 50 Ohms 2 2 Band PCB Mount SMD/SMT 3.2 mm 1.6 mm 0.5 mm W2.4-5 Reel
Inventek LTE-P12013-U
Inventek Antennas LTE Full-Band FPCB Antenna, 120mm x 13 mm with 10 cm cable and U.FL connector Non-Stocked
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Bulk