5050 Power Inductors - SMD

Results: 294
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Vishay / Dale Power Inductors - SMD 1.8uH 20% AEC-Q200 223In Stock
Min.: 1
Mult.: 1
: 250

Power Choke 5050 Shielded 1.8 uH 20 % 7.2 mOhms - 55 C + 125 C Standard 13.462 mm 12.9 mm 5 mm Composite AEC-Q200 IHLP-A1 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 27uH 20% SMD 1205 576In Stock
Min.: 1
Mult.: 1
: 600

5050 Shielded 27 uH 20 % 2 A 120 mOhms - 40 C + 125 C 18 8 MHz Standard 12.7 mm 12.7 mm 5.5 mm SRR1205 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 270uH 10% SMD 1205 203In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 270 uH 10 % 600 mA 1 Ohms 1 A - 40 C + 125 C 9 2.5 MHz Standard 12.7 mm 12.7 mm 5.5 mm Ferrite SRR1205 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 39uH 15% SMD 93In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 39 uH 15 % 1.75 A 100 mOhms - 40 C + 125 C 23 9 MHz Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 1.2uH 30% SMD 1280 139In Stock
Min.: 1
Mult.: 1
: 400

Power Inductor 5050 Shielded 1.2 uH 30 % 6.6 A 18 mOhms 7.8 A - 40 C + 125 C 28 83 MHz Standard 12.5 mm 12.5 mm 7.5 mm Ferrite SRR1280 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 220uH 20% 235In Stock
Min.: 1
Mult.: 1
: 250

High Power Choke 5050 Shielded 22 uH 20 % 15 mOhms - 55 C + 125 C 5 MHz Standard 13.2 mm 12.9 mm 6.5 mm Composite IHLP-11 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 680uH 10% SMD 1240 303In Stock
Min.: 1
Mult.: 1
: 800

Power Inductor 5050 Shielded 680 uH 10 % 500 mA 2 Ohms 480 mA - 40 C + 125 C 3.8 MHz Standard 12.5 mm 12.5 mm 4 mm Ferrite SRR1240 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1uH 20% AEC-Q200 110In Stock
500Expected 09/11/2026
Min.: 1
Mult.: 1
: 500

Power Choke 5050 Shielded 1 uH 20 % 8 mOhms - 55 C + 125 C Standard 13.2 mm 12.9 mm 3.5 mm Composite AEC-Q200 IHLP-A1 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 3.3uH 20% 872In Stock
Min.: 1
Mult.: 1
: 500

High Power Choke 5050 Shielded 3.3 uH 20 % 27 A 10.69 mOhms - 55 C + 125 C 5 MHz Standard 13.2 mm 12.9 mm 3.5 mm Composite IHLP-07 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 4.7uH 20% 550In Stock
Min.: 1
Mult.: 1
: 500

High Power Choke 5050 Shielded 4.7 uH 20 % 24 A 14.27 mOhms - 55 C + 125 C 5 MHz Standard 13.2 mm 12.9 mm 3.5 mm Composite IHLP-07 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 39uH 20% SMD 1260 AEC-Q200 2.000In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 39 uH 20 % 2.7 A 70 mOhms 2.7 A - 40 C + 125 C 22 10.4 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 SRR1260A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 68uH 20% SMD 1260 AEC-Q200 2.024In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 68 uH 20 % 2.1 A 110 mOhms 2.1 A - 40 C + 125 C 22 7.43 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 SRR1260A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 82uH 20% SMD 1240 2.300In Stock
Min.: 1
Mult.: 1
: 800

Power Inductor 5050 Shielded 82 uH 20 % 1.35 A 250 mOhms 1.35 A - 40 C + 125 C 16 10 MHz Standard 12.5 mm 12.5 mm 4 mm Ferrite SRR1240 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 270uH 10% SMD 1260 AEC-Q200 1.343In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 270 uH 10 % 1.2 A 450 mOhms 1.2 A - 40 C + 125 C 20 3.6 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 SRR1260A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 56uH 20% SMD 1260 AEC-Q200 1.115In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 56 uH 20 % 2.2 A 100 mOhms 2.2 A - 40 C + 125 C 24 7.92 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 SRR1260A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 39uH 20% SMD 1240 1.264In Stock
Min.: 1
Mult.: 1
: 800

Power Inductor 5050 Shielded 39 uH 20 % 2.15 A 120 mOhms 2 A - 40 C + 125 C 14 MHz Standard 12.5 mm 12.5 mm 4 mm Ferrite SRR1240 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 1uH 30% SMD 1260 AEC-Q200 1.788In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 1 uH 30 % 10 A 7.8 mOhms 10 A - 40 C + 125 C 26 100 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 SRR1260A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 27uH 20% SMD 1260 AEC-Q200 1.535In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 27 uH 20 % 3.3 A 45 mOhms 3.3 A - 40 C + 125 C 26 12.7 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 SRR1260A Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1.8uH 20% 1In Stock
Min.: 1
Mult.: 1
: 250

High Power Choke 5050 Shielded 1.8 uH 20 % 22.5 A 2.94 mOhms 22.5 A - 55 C + 155 C 25.9 MHz Standard 13.767 mm 12.9 mm 6.4 mm Composite IHLP-51 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 12uH 20% SMD 4.603In Stock
5.400Expected 26/10/2026
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 12 uH 20 % 3 A 38 mOhms 5.5 A - 40 C + 125 C 18 17 MHz Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 10uH 20% SMD 1240 2.958In Stock
Min.: 1
Mult.: 1
: 800

Power Inductor 5050 Shielded 10 uH 20 % 4 A 32 mOhms 4 A - 40 C + 125 C 17 27 MHz Standard 12.5 mm 12.5 mm 4 mm Ferrite SRR1240 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 22uH 20% SMD 1240 3.200In Stock
3.200Expected 30/09/2026
Min.: 1
Mult.: 1
: 800

Power Inductor 5050 Shielded 22 uH 20 % 3 A 67.5 mOhms 2.6 A - 40 C + 125 C 18 16 MHz Standard 12.5 mm 12.5 mm 4 mm Ferrite SRR1240 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 220uH 10% SMD 1240 6.655In Stock
Min.: 1
Mult.: 1
: 800

Power Inductor 5050 Shielded 220 uH 10 % 920 mA 660 mOhms 900 mA - 40 C + 125 C 6.6 MHz Standard 12.5 mm 12.5 mm 4 mm Ferrite SRR1240 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 6.8uH 20% SMD 1240 2.814In Stock
Min.: 1
Mult.: 1
: 800

Power Inductor 5050 Shielded 6.8 uH 20 % 5.2 A 23 mOhms 4.7 A - 40 C + 125 C 34 MHz Standard 12.5 mm 12.5 mm 4 mm Ferrite SRR1240 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 100uH 20% SMD 1260 9.659In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 100 uH 20 % 1.7 A 180 mOhms 1.7 A - 40 C + 125 C 26 6.07 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite SRR1260 Reel, Cut Tape, MouseReel