LB Series Power Inductors - SMD

Results: 111
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Series Packaging
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA321818T100K 4.806In Stock
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1007 (2518 metric) Semi-Shielded 6.8 uH 20 % 195 mA 195 mOhms - 40 C + 105 C 38 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA321818T101K 492In Stock
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1207 (3218 metric) Semi-Shielded 10 uH 20 % 340 mA 325 mOhms - 40 C + 105 C 30 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA321818T102K 3.657In Stock
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1207 (3218 metric) Semi-Shielded 100 uH 20 % 140 mA 3.12 Ohms - 40 C + 105 C 8 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA321818T151M 2.120In Stock
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1207 (3218 metric) Semi-Shielded 150 uH 10 % 105 mA 4.16 Ohms - 40 C + 105 C 7 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA321818T220K 1.560In Stock
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1207 (3218 metric) Semi-Shielded 1.5 uH 20 % 860 mA 91 mOhms - 40 C + 105 C 80 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA321818T221K 1.490In Stock
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1207 (3218 metric) Semi-Shielded 22 uH 20 % 255 mA 637 mOhms - 40 C + 105 C 19 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA321818T330M 3.972In Stock
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1207 (3218 metric) Semi-Shielded 33 uH 10 % 215 mA 975 mOhms - 40 C + 105 C 15 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA321818T331M 472In Stock
16.000Expected 23/07/2026
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1207 (3218 metric) Semi-Shielded 330 uH 10 % 65 mA 9.1 Ohms - 40 C + 105 C 4 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA321818T470M 3.178In Stock
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1207 (3218 metric) Semi-Shielded 3.3 uH 20 % 560 mA 143 mOhms - 40 C + 105 C 54 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA321818T680K 23.079In Stock
34.000Expected 12/08/2026
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1207 (3218 metric) Semi-Shielded 4.7 uH 20 % 550 mA 169 mOhms - 40 C + 105 C 41 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA321818T681M 3.955In Stock
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1207 (3218 metric) Semi-Shielded 680 uH 10 % 45 mA 22.1 Ohms - 40 C + 105 C 3 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQCA201212T100K 3.070In Stock
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1207 (3218 metric) Semi-Shielded 6.8 uH 20 % 380 mA 221 mOhms - 40 C + 105 C 40 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA321818T221M 5.937In Stock
14.000Expected 30/07/2026
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1207 (3218 metric) Semi-Shielded 220 uH 10 % 80 mA 7.02 Ohms - 40 C + 105 C 5 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA321818T330K 3.527In Stock
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1207 (3218 metric) Semi-Shielded 2.2 uH 20 % 775 mA 117 mOhms - 40 C + 105 C 68 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA321818T470K RPLCMT PN 1207 47uH 1196mOhmsTol 205mA 35In Stock
60.000Expected 12/08/2026
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1207 (3218 metric) Semi-Shielded 47 uH 10 % 205 mA 1.2 Ohms - 40 C + 105 C 12 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA321818T471M 1.629In Stock
34.000Expected 12/08/2026
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1207 (3218 metric) Semi-Shielded 470 uH 10 % 54 mA 18.2 Ohms - 40 C + 105 C 3.5 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA251818T102M
45.869Expected 30/06/2026
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1007 (2518 metric) Semi-Shielded 1 mH 10 % 15 mA 31.2 Ohms - 40 C + 105 C 2.4 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA321818T100M
70.700Expected 30/07/2026
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1207 (3218 metric) Semi-Shielded 10 uH 10 % 340 mA 325 mOhms - 40 C + 105 C 30 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA201212T470M
6.000Expected 04/06/2026
Min.: 1
Mult.: 1
: 3.000

Power Inductor 0805 (2012 metric) Semi-Shielded 47 uH 10 % 60 mA 4.81 Ohms - 40 C + 105 C 11 MHz Standard 2 mm 1.25 mm 1.25 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA201616T330M
2.000Expected 09/07/2026
Min.: 1
Mult.: 1
: 2.000

Power Inductor 0806 (2016 metric) Semi-Shielded 33 uH 10 % 85 mA 2.21 Ohms - 40 C + 105 C 14 MHz Standard 2 mm 1.6 mm 1.6 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA321818T150M
18.000Expected 31/07/2026
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1207 (3218 metric) Semi-Shielded 15 uH 10 % 300 mA 416 mOhms - 40 C + 105 C 25 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA321818T220M
12.000On Order
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1207 (3218 metric) Semi-Shielded 22 uH 10 % 255 mA 637 mOhms - 40 C + 105 C 19 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA321818T680M
10.000Expected 17/07/2026
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1207 (3218 metric) Semi-Shielded 68 uH 10 % 145 mA 1.94 Ohms - 40 C + 105 C 11 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA201212T100K Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 4.000

Power Inductor 0603 (1608 metric) Semi-Shielded 8.2 uH 20 % 60 mA 910 mOhms - 40 C + 105 C 32 MHz Standard 1.6 mm 0.8 mm 0.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA201212T2R2M Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 3.000

Power Inductor 0805 (2012 metric) Semi-Shielded 22 uH 20 % 80 mA 2.21 Ohms - 40 C + 105 C 16 MHz Standard 2 mm 1.25 mm 1.25 mm LB Reel, Cut Tape, MouseReel