LB Series Power Inductors - SMD

Results: 111
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Series Packaging
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA201212T101M 115.165In Stock
Min.: 1
Mult.: 1
: 3.000

Power Inductor 0805 (2012 metric) Semi-Shielded 100 uH 10 % 45 mA 9.1 Ohms - 40 C + 105 C 8 MHz Standard 2 mm 1.25 mm 1.25 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA321818T1R5M 51.973In Stock
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1207 (3218 metric) Semi-Shielded 1 uH 20 % 1.08 A 78 mOhms - 40 C + 105 C 100 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA321818T102M 148.035In Stock
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1207 (3218 metric) Semi-Shielded 1 mH 10 % 39 mA 35.1 Ohms - 40 C + 105 C 2.4 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA321818T150K 4.948In Stock
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1207 (3218 metric) Semi-Shielded 1 mH 20 % 39 mA 35.1 Ohms - 40 C + 105 C 2.4 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA201616T150M 1.510In Stock
Min.: 1
Mult.: 1
: 2.000

Power Inductor 0806 (2016 metric) Semi-Shielded 15 uH 10 % 130 mA 910 mOhms - 40 C + 105 C 28 MHz Standard 2 mm 1.6 mm 1.6 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA251818T221K 870In Stock
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1007 (2518 metric) Semi-Shielded 22 uH 20 % 115 mA 650 mOhms - 40 C + 105 C 19 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA201212T680K 3.177In Stock
Min.: 1
Mult.: 1
: 3.000

Power Inductor 0805 (2012 metric) Semi-Shielded 4.7 uH 20 % 190 mA 520 mOhms - 40 C + 105 C 45 MHz Standard 2 mm 1.25 mm 1.25 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA201616T220M 3.165In Stock
Min.: 1
Mult.: 1
: 2.000

Power Inductor 0806 (2016 metric) Semi-Shielded 22 uH 10 % 105 mA 1.3 Ohms - 40 C + 105 C 16 MHz Standard 2 mm 1.6 mm 1.6 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LBQCA322525T100KR 1.811In Stock
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1007 (2518 metric) Semi-Shielded 220 uH 10 % 40 mA 5.85 Ohms - 40 C + 105 C 5.5 MHz Standard 2.5 mm 1.8 mm 2 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA201212T680M 12.363In Stock
15.000Expected 24/08/2026
Min.: 1
Mult.: 1
: 3.000

Power Inductor 0805 (2012 metric) Semi-Shielded 15 uH 20 % 100 mA 1.69 Ohms - 40 C + 105 C 28 MHz Standard 2 mm 1.25 mm 1.25 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA201212T100KR 19.879In Stock
Min.: 1
Mult.: 1
: 3.000

Power Inductor 0805 (2012 metric) Semi-Shielded 10 uH 10 % 120 mA 910 mOhms - 40 C + 105 C 32 MHz Standard 2 mm 1.25 mm 1.25 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA321818T150M 10.000In Stock
8.000Expected 13/07/2026
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1207 (3218 metric) Semi-Shielded 15 uH 10 % 300 mA 416 mOhms - 40 C + 105 C 25 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA201212T100M 37.927In Stock
Min.: 1
Mult.: 1
: 3.000

Power Inductor 0805 (2012 metric) Semi-Shielded 10 uH 10 % 120 mA 650 mOhms - 40 C + 105 C 32 MHz Standard 2 mm 1.25 mm 1.25 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA251818T471M 53.096In Stock
136.000Expected 09/09/2026
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1007 (2518 metric) Semi-Shielded 470 uH 10 % 25 mA 13 Ohms - 40 C + 105 C 3.5 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA321818T100M 66.400In Stock
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1207 (3218 metric) Semi-Shielded 10 uH 10 % 340 mA 325 mOhms - 40 C + 105 C 30 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA321818T470K RPLCMT PN 1207 47uH 1196mOhmsTol 205mA 60.000In Stock
Min.: 1
Mult.: 1
: 2.000

Power Inductor 1207 (3218 metric) Semi-Shielded 47 uH 10 % 205 mA 1.2 Ohms - 40 C + 105 C 12 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA160808T1R0M 11.113In Stock
16.000Expected 17/07/2026
Min.: 1
Mult.: 1
: 4.000

Power Inductor 0603 (1608 metric) Semi-Shielded 10 uH 20 % 60 mA 910 mOhms - 40 C + 105 C 32 MHz Standard 1.6 mm 0.8 mm 0.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA160808T2R2M 1.634In Stock
Min.: 1
Mult.: 1
: 4.000

Power Inductor 0603 (1608 metric) Semi-Shielded 1 uH 20 % 160 mA 221 mOhms - 40 C + 105 C 100 MHz Standard 1.6 mm 0.8 mm 0.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA160808T4R7M 4.019In Stock
Min.: 1
Mult.: 1
: 4.000

Power Inductor 0603 (1608 metric) Semi-Shielded 2.2 uH 20 % 115 mA 429 mOhms - 40 C + 105 C 80 MHz Standard 1.6 mm 0.8 mm 0.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA160808T8R2M 4.793In Stock
Min.: 1
Mult.: 1
: 4.000

Power Inductor 0603 (1608 metric) Semi-Shielded 4.7 uH 20 % 70 mA 715 mOhms - 40 C + 105 C 45 MHz Standard 1.6 mm 0.8 mm 0.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA201212T101K 995In Stock
Min.: 1
Mult.: 1
: 3.000

Power Inductor 0805 (2012 metric) Semi-Shielded 10 uH 20 % 120 mA 650 mOhms - 40 C + 105 C 32 MHz Standard 2 mm 1.25 mm 1.25 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA201212T150K 2.950In Stock
Min.: 1
Mult.: 1
: 3.000

Power Inductor 0805 (2012 metric) Semi-Shielded 100 uH 20 % 45 mA 9.1 Ohms - 40 C + 105 C 8 MHz Standard 2 mm 1.25 mm 1.25 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA201212T1R0M 8.868In Stock
Min.: 1
Mult.: 1
: 3.000

Power Inductor 0805 (2012 metric) Semi-Shielded 15 uH 10 % 100 mA 1.69 Ohms - 40 C + 105 C 28 MHz Standard 2 mm 1.25 mm 1.25 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA201212T220K 7.759In Stock
Min.: 1
Mult.: 1
: 3.000

Power Inductor 0805 (2012 metric) Semi-Shielded 1 uH 20 % 405 mA 195 mOhms - 40 C + 105 C 100 MHz Standard 2 mm 1.25 mm 1.25 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA201212T220M 4.805In Stock
Min.: 1
Mult.: 1
: 3.000

Power Inductor 0805 (2012 metric) Semi-Shielded 22 uH 10 % 80 mA 2.21 Ohms - 40 C + 105 C 16 MHz Standard 2 mm 1.25 mm 1.25 mm LB Reel, Cut Tape, MouseReel