1002292 Series Antennas

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Cellular, NBIoT, LTE Protocol - WiFi - 802.11 Mechanical Style Style Gain Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height Cable Type Series Packaging
KYOCERA AVX Antennas ETHERTRONICS BUY/RESALE 1.264In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Embedded 698 MHz 2.69 GHz Cellular (NBIoT, LTE), Cat-M LoRa, SigFox, LPWA, RPMA PCB Trace T-Bar Flex 1.2 dBi, 5 dBi 50 Ohms 2.8:1, 3:1 2 W - 40 C + 85 C 7 Band Adhesive Mount Connector U.FL 700 MHz, 750 MHz, 850 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2700 MHz Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking 85.2 mm 42.1 mm 0.2 mm 28.5 mm RF1.13 1002292 Bulk
KYOCERA AVX Antennas Balanced LTE/cellula r FPC 100mm Cable MH 1.800Factory Stock Available
Min.: 1.800
Mult.: 1.800

1002292 Bulk