AL Series RF Inductors - SMD

Results: 60
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
KYOCERA AVX RF Inductors - SMD AIR CORE INDUCTORS 970In Stock
Min.: 1
Mult.: 1
: 500

Unshielded 17.5 nH 2 % 4 A 4.5 mOhms - 40 C + 125 C 100 2.2 GHz Standard 6.86 mm 3.05 mm 3.18 mm Air AL Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD AIR CORE INDUCTORS 1.456In Stock
Min.: 1
Mult.: 1
: 1.000

Unshielded 39 nH 5 % 3 A 4.4 mOhms - 40 C + 125 C 100 2.1 GHz Standard 4.83 mm 3.81 mm 4.2 mm Air AL Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 100nH 5% AIR CORE 1.512In Stock
Min.: 1
Mult.: 1
: 1.000

Wirewound 3.81 mm x 4.2 mm x 4.83 mm Unshielded 100 nH 5 % 1.7 A 12.3 mOhms - 40 C + 125 C 100 1.2 GHz Standard 4.83 mm 3.81 mm 4.2 mm Air AL Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 5nH 5% AIR CORE 43In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 3.05 mm x 3.18 mm x 3.68 mm Unshielded 5 nH 5 % 4 A 1.8 mOhms - 40 C + 125 C 140 6.5 GHz Standard 3.68 mm 3.05 mm 3.18 mm Air AL Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 12.5nH 10% AIR CORE 285In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 3.05 mm x 3.18 mm x 3.68 mm Unshielded 12.5 nH 10 % 4 A 3.4 mOhms - 40 C + 125 C 137 3.3 GHz Standard 3.68 mm 3.05 mm 3.18 mm Air AL Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 56nH 5% AIR CORE 2.635In Stock
Min.: 1
Mult.: 1
: 1.000

Wirewound 3.81 mm x 4.2 mm x 4.83 mm Unshielded 56 nH 5 % 3 A 6.2 mOhms - 40 C + 125 C 100 1.5 GHz Standard 4.83 mm 3.81 mm 4.2 mm Air AL Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 307nH 5% Air Core 2.375In Stock
Min.: 1
Mult.: 1
: 1.000

Toroidal 2523 Unshielded 307 nH 5 % 3 A 35 mOhms - 40 C + 125 C 95 660 MHz Standard 10.55 mm 6.35 mm 5.9 mm Air AL Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 491nH 5% AIR CORE 1.321In Stock
Min.: 1
Mult.: 1
: 1.000

Toroidal Unshielded 491 nH 5 % 2 A 65 mOhms - 40 C + 125 C 95 535 MHz Standard 10.55 mm 6.35 mm 5.9 mm Air AL Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 12.5nH 2% AIR CORE 824In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 3.05 mm x 3.18 mm x 3.68 mm Unshielded 12.5 nH 2 % 4 A 3.4 mOhms - 40 C + 125 C 137 3.3 GHz Standard 3.68 mm 3.05 mm 3.18 mm Air AL Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 47nH 5% Air Core 1.992In Stock
Min.: 1
Mult.: 1
: 1.000

Wirewound 3.81 mm x 4.2 mm x 4.83 mm Unshielded 47 nH 5 % 3 A 5.6 mOhms - 40 C + 125 C 100 2.1 GHz Standard 4.83 mm 3.81 mm 4.2 mm Air AL Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 8nH 10% AIR CORE 280In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 3.05 mm x 3.18 mm x 3.68 mm Unshielded 8 nH 10 % 4 A 2.6 mOhms - 40 C + 125 C 140 5 GHz Standard 3.68 mm 3.05 mm 3.18 mm Air AL Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 18.5nH 2% AIR CORE 580In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 3.05 mm x 3.18 mm x 3.68 mm Unshielded 18.5 nH 2 % 4 A 3.9 mOhms - 40 C + 125 C 132 2.5 GHz Standard 3.68 mm 3.05 mm 3.18 mm Air AL Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 1.65nH 10% AIR CORE 3.605In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 1.42 mm x 1.37 mm x 2.21 mm Unshielded 1.65 nH 10 % 1.6 A 4 mOhms - 40 C + 125 C 100 10 GHz Standard 2.21 mm 1.42 mm 1.37 mm Air AL Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 538nH 5% AIR CORE 1.648In Stock
Min.: 1
Mult.: 1
: 1.000

Toroidal Unshielded 538 nH 5 % 2 A 90 mOhms - 40 C + 125 C 87 490 MHz Standard 10.55 mm 6.35 mm 5.9 mm Air AL Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 5.45nH 2% Air Core 5.004In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 1.42 mm x 1.37 mm x 2.21 mm Unshielded 5.45 nH 2 % 1.6 A 8 mOhms - 40 C + 125 C 100 7 GHz Standard 2.21 mm 1.42 mm 1.37 mm Air AL Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 18.5nH 5% AIR CORE 5In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 3.05 mm x 3.18 mm x 3.68 mm Unshielded 18.5 nH 5 % 4 A 3.9 mOhms - 40 C + 125 C 132 2.5 GHz Standard 3.68 mm 3.05 mm 3.18 mm Air AL Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 3.85nH 2% AIR CORE 1.767In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 1.42 mm x 1.37 mm x 2.21 mm Unshielded 3.85 nH 2 % 1.6 A 6 mOhms - 40 C + 125 C 100 7.5 GHz Standard 2.21 mm 1.42 mm 1.37 mm Air AL Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 8.8nH 2% AIR CORE 3.940In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 1.42 mm x 1.37 mm x 4.04 mm Unshielded 8.8 nH 2 % 1.6 A 12 mOhms - 40 C + 125 C 100 6 GHz Standard 4.04 mm 1.42 mm 1.37 mm Air AL Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 9.85nH 2% AIR CORE 1.370In Stock
Min.: 1
Mult.: 1
: 2.000

Wirewound 1.42 mm x 1.37 mm x 4.04 mm Unshielded 9.85 nH 2 % 1.6 A 13 mOhms - 40 C + 125 C 100 5.2 GHz Standard 4.04 mm 1.42 mm 1.37 mm Air AL Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 8nH 2% AIR CORE 502In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 3.05 mm x 3.18 mm x 3.68 mm Unshielded 8 nH 2 % 4 A 2.6 mOhms - 40 C + 125 C 140 5 GHz Standard 3.68 mm 3.05 mm 3.18 mm Air AL Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 28nH 2% Air Core 5In Stock
1.000Expected 09/09/2026
Min.: 1
Mult.: 1
: 500

Wirewound 3.05 mm x 3.18 mm x 6.86 mm Unshielded 28 nH 2 % 4 A 6 mOhms - 40 C + 125 C 105 1.8 GHz Standard 6.86 mm 3.05 mm 3.18 mm Air AL Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 22nH 2% AIR CORE
1.000Expected 07/09/2026
Min.: 1
Mult.: 1
: 500

Wirewound 3.05 mm x 3.18 mm x 6.86 mm Unshielded 22 nH 2 % 4 A 5.2 mOhms - 40 C + 125 C 102 2.1 GHz Standard 6.86 mm 3.05 mm 3.18 mm Air AL Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 35.5nH 5% AIR CORE
992Expected 23/07/2026
Min.: 1
Mult.: 1
: 500

Wirewound 3.05 mm x 3.18 mm x 6.86 mm Unshielded 35.5 nH 5 % 4 A 6.8 mOhms - 40 C + 125 C 112 1.5 GHz Standard 6.86 mm 3.05 mm 3.18 mm Air AL Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD AIR CORE INDUCTORS 2.000Factory Stock Available
Min.: 1
Mult.: 1
: 2.000

Unshielded 2.55 nH 10 % 1.6 A 5 mOhms - 40 C + 125 C 100 8.2 GHz Standard 2.21 mm 1.42 mm 1.37 mm Air AL Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 120nH 5% AIR CORE Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1.000

Wirewound 3.81 mm x 4.2 mm x 4.83 mm Unshielded 120 nH 5 % 1.5 A 17.3 mOhms - 40 C + 125 C 100 1.1 GHz Standard 4.83 mm 3.81 mm 4.2 mm Air AL Reel, Cut Tape, MouseReel