GW Series Antennas

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Impedance Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Series Packaging
Taoglas Antennas GW.48.A151W 2.4 / 5.8GHz Dual Band 3-3.5dBi White Rubber Duck Dipole Antenna with RP-SMA(M) 343In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Straight 3.42 dBi, 4.56 dBi 50 Ohms 2 W - 40 C + 85 C 2 Band Panel Mount Connector RP-SMA Male 2.45 GHz, 5.5 GHz Wireless Application, ISM Application 89.5 mm IP65 GW Bulk
Taoglas Antennas GW.22.5151 5dBi 2.4GHz Rubber Duck Dipole Antenna with RP-SMA(M) Straight Connector 272In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Straight 4.64 dBi 50 Ohms 10 W - 40 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Wireless Application, ISM Application 235.5 mm IP67 GW Bulk
Taoglas Antennas GW.11.A113 2.4GHz 2.3dBi Screw Mount Dipole Antenna 54In Stock
100On Order
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.4835 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID Whip Tilt/Swivel 2.3 dBi 50 Ohms 1 W - 40 C + 85 C 4 Band Panel Mount Connector SMA Male 2.4405 GHz, 2.437 GHz, 2.445 GHz, 2.44175 GHz Wireless Application, ISM Application 84 mm IP65 GW Bulk
Taoglas Antennas GW.22.5151W 5dBi 2.4GHz Rubber Duck Dipole Antenna with RP-SMA(M) Straight Connector Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Whip Straight 4.64 dBi 50 Ohms 10 W - 40 C + 85 C Dipole 1 Band Screw Mount RP-SMA Male RP-SMA Male Bluetooth, BLE, Thread, WiFi, WLAN, Zigbee 13 mm 13 mm 235.5 mm IP67 GW Bulk