NanoBlue Series Antennas

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Mechanical Style Style Gain Impedance VSWR Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height Cable Type Series Packaging
Ezurio Antennas Embed,Nblue,100MM,IPEX 3.026In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 6 GHz Bluetooth 802.11 a/b, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 PCB Trace T-Bar 2 dBi 50 Ohms 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.4 GHz Wireless Devices 1.88 in 0.5 in 0.032 in 100 mm RF1.13 NanoBlue Bulk
Ezurio Antennas EMBED,NBLUE,300MM,RS MM 32In Stock
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth 802.11 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar 2 dBi 50 Ohms 2.5:1 1 Band Adhesive Mount Connector RP-SMA Male 2.45 GHz 47.75 mm 12.7 mm 0.81 mm 300 mm NanoBlue
Ezurio Antennas Embed,Nblue,203MM,UFL 2.4-2.5GHz,IPEX,MHF4 Non-Stocked Lead-Time 12 Weeks
Min.: 400
Mult.: 200
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth 802.11 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar 2 dBi 50 Ohms 2.5:1 1 Band Adhesive Mount Connector RA IPEX MHF4 2.45 GHz 47.75 mm 12.7 mm 0.81 mm 200 mm NanoBlue Bulk
Ezurio Antennas Embed,Nblue,100,FL Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee NanoBlue Bulk