SLPT4900 Series Antennas

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Height IP Rating Series Packaging
Pulse Electronics Antennas Direct Mnt OnVehicle 4900-6000MHz 65In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas Passive Antenna 4.9 GHz 6 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) ISM, U-NII Whip Stubby 50 Ohms 2:1 10 W - 40 C + 85 C 1 Band Direct / Permanent Mount Connector N Female 5.5 GHz Public Safety, LMR, ISM Applications, Bus, Rail, Transit, IoT Devices 66.66 mm IP67 SLPT4900 Bulk
Pulse Electronics Antennas Ant 4.9-6GHz NMOHF Mnt 7In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas Passive Antenna 4.9 GHz 6 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) ISM, U-NII Whip Stubby 5.09 dBi 50 Ohms 2.2:1 10 W - 40 C + 85 C 1 Band NMO Mount Connector NMO 5.5 GHz Public Safety, LMR, ISM Applications, Bus, Rail, Transit, IoT Devices 66.66 mm IP67 SLPT4900 Bulk
Pulse Electronics Antennas Ant 4.9-6GHz Drt Mnt N-Fem Non-Stocked Lead-Time 8 Weeks
Min.: 96
Mult.: 96

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas Passive Antenna 4.9 GHz 6 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) ISM, U-NII Whip Stubby 5.14 dBi 50 Ohms 2.2:1 10 W - 40 C + 85 C 1 Band Direct / Permanent Mount Connector N Female 5.5 GHz Public Safety, LMR, ISM Applications, Bus, Rail, Transit, IoT Devices 66.66 mm IP67 SLPT4900 Bulk
Pulse Electronics Antennas Ant 4.9-6GHz NMOHF Mnt Non-Stocked Lead-Time 8 Weeks
Min.: 80
Mult.: 16

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas 4.9 GHz 6 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) Whip Stubby 5.09 dBi 50 Ohms 2.2:1 - 40 C + 85 C 1 Band NMO Mount NMO Connector Bus/Rail/Transit, IoT, DSRC, 3G/4G LTE, ISM, LMR, Public Safety, WiFi 66.66 mm IP67 SLPT4900 Bulk