Sure Series Antennas

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - GPS, GLONASS Mechanical Style Style Gain Bandwidth Impedance VSWR Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Taoglas Antennas Bolt A.80 GPS L1 L2 Permanent Mount Antenna 1M RG-174, SMA(M) ST 94.3*25.4mm 208In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.2276 GHz 1.57842 GHz BEIDOU, Galileo, GPS Module Dome 1.21 dBi, 3.99 dBi 10 MHz 50 Ohms 2 - 20 C + 65 C 2 Band Direct / Permanent Mount Connector SMA Male 1.353 GHz Satellite Applications 25.4 mm IP67 RG174 Sure Bulk
Taoglas Antennas GGSFTP.50.7.A.08 GPS L1,L2 Single Feed Stacked 50mm Terrablast Patch
98Expected 24/03/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.227 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GPS Patch Stacked 4.6 dBi, 2.6 dBi 50 Ohms - 30 C + 85 C 2 Band Adhesive Mount Pin 1.2276 GHz, 1.2788 GHz, 1.561 GHz, 1.57542 GHz Transportation, Defense, Marine, Aviation, Agriculture, UAV Navigation, Surveying, Weather Forecasting, Tracking, Inventory Management 50 mm 50 mm 7 mm Sure Tray