W4165 Series Antennas

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Mechanical Style Style Gain Impedance VSWR Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length IP Rating Cable Type Series Packaging
Pulse Electronics Antennas GSM GPS Direct Mnt Antenna 16In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Active 824 MHz 1.6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA BEIDOU, GLONASS, GNSS, GPS Module Dome 4 dB, 4.5 dB, 1 dBi, 30 dB 50 Ohms 2:1 - 40 C + 85 C 5 Band Direct / Permanent Mount Connector SMA Male 868 MHz, 915 MHz, 1575.42 MHz, 1602.5625 MHz, 1800 MHz, 1900 MHz, 2100 MHz Utility Boxes, Smart Metering, Navigation, Fleet Management, Tracking 34.8 mm IP67 4000 mm RG174 x 2 W4165 Bulk
Pulse Electronics Antennas ANTENNA ROOF Mount PENTA NPB Disc Non-Stocked Lead-Time 16 Weeks
Min.: 21
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 824 MHz 1.6 GHz Cellular (NBIoT, LTE) GLONASS, GPS Active 4 dB, 4.5 dB, 1 dBi, 30 dB 50 Ohms 2:1 - 40 C + 85 C 5 Band Direct / Permanent Mount Connector SMA Male IP67 W4165 Bulk
Pulse Electronics Antennas ANTENNA ROOF Mount PENTA NPB Disc Non-Stocked Lead-Time 16 Weeks
Min.: 48
Mult.: 24

Multiprotocol Antennas Outdoor Antennas 824 MHz 1.6 GHz Cellular (NBIoT, LTE) GLONASS, GPS Active 4 dB, 4.5 dB, 1 dBi, 30 dB 50 Ohms 2:1 - 40 C + 85 C 5 Band Direct / Permanent Mount Connector SMA Male IP67 W4165 Bulk