simpleANT2B Series Antennas

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - GPS, GLONASS Mechanical Style Style Gain Impedance VSWR Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
ArduSimple Antennas Lightweight Helical Multiband GNSS Antenna 288In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna BEIDOU, Galileo, GLONASS, GNSS, GPS Helical Stubby 2 dB, 33 dB 50 Ohms 2, 2 - 40 C + 85 C 2 Band Panel Mount Connector SMA Male GPS 56 mm 27 mm 27 mm IP67 simpleANT2B Bulk
ArduSimple Antennas Budget Survey Multiband GNSS Antenna 155In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Passive Antenna Galileo, GLONASS, GPS Module Radome 5 dBi 50 Ohms 1.5, 2 - 40 C + 85 C 4 Band Direct / Permanent Mount Connector SMA Male to TNC Female GNSS 147 mm 63 mm 63 mm IP66 2.5 M Coax simpleANT2B Bulk
ArduSimple Antennas OEM Patch Multiband GNSS Antenna 39In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.2176 GHz 1.6106 GHz GNSS PCB Trace Patch 0 dBi, 3 dBi, 1.5 dBi 50 Ohms 2:1 - 40 C + 85 C 3 Band PCB Mount Connector SMA Male 1.2276 GHz, 1.57542 GHz, 1.6026 GHz GNSS 66.2 mm 47.7 mm 27 mm 246 mm RG174 simpleANT2B Bulk