Isolated Audio Transformers / Signal Transformers

Results: 19
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Packaging
HALO Electronics Audio Transformers / Signal Transformers 2.5Gig Reinforced SMD 24P ISO MOD 104In Stock
Min.: 1
Mult.: 1
Ethernet Transformers Isolated SMD/SMT 350 uH 4000 Vrms - 40 C + 85 C 2.5GBASE-T Reinforced SMD-24 19.05 mm 12.19 mm 11.94 mm TGR2G
HALO Electronics Audio Transformers / Signal Transformers 31In Stock
Min.: 1
Mult.: 1

Telecom Transformers Isolated SMD/SMT - 40 C + 85 C Octal T1/E1 Line Interface 25.4 mm 7.62 mm 7.34 mm SMD-T1 Tube
Bourns Audio Transformers / Signal Transformers HV ISO TRANSFORMER 215uH 30% 1.324In Stock
Min.: 1
Mult.: 1
: 350

Isolated SMD/SMT 100 kHz 215 uH 4 kV - 40 C + 95 C Single Power Supplies 12.7 mm 10.6 mm 9 mm Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers 6P 1:1 Reinforced ISOLATION MODULE 26In Stock
Min.: 1
Mult.: 1

Isolation Transformers Isolated SMD/SMT - 45 C + 125 C Single Data Line 10.87 mm 9.45 mm 10.03 mm SMD-T1 Tube
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, broadcast, Interstage (ratio 1:2) 1In Stock
Min.: 1
Mult.: 1

Audio Transformers Isolated Wire Lead 50 Hz to 15 kHz 20 kOhms 80 kOhms Single Audio 44.5 mm 31.8 mm 65 mm 800
Coilcraft Audio Transformers / Signal Transformers PoE Plus 850uH DCR=0.24mOhms 1.9A
875Expected 02/07/2026
Min.: 1
Mult.: 1
: 300

PoE Transformers Isolated SMD/SMT 100 kHz 850 uH 1.5 kV - 40 C + 85 C Single 15.75 mm 14.22 mm 10.8 mm HPX2126L Reel, Cut Tape, MouseReel
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, broadcast, Isolating, Matching 3Factory Stock Available
Min.: 1
Mult.: 1

Audio Transformers Isolated Wire Lead 50 Hz to 15 kHz 200 Ohms 500 Ohms Single Audio 44.5 mm 31.8 mm 65 mm 800
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, broadcast, Line or 150 ohm MIC to 1 or 2 Grids 6Factory Stock Available
Min.: 1
Mult.: 1

Audio Transformers Isolated Wire Lead 50 Hz to 15 kHz 500 Ohms 40 kOhms Single Audio 44.5 mm 31.8 mm 65 mm 800
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, broadcast, P.P. Plates to Line 44Factory Stock Available
Min.: 1
Mult.: 1

Audio Transformers Isolated Wire Lead 50 Hz to 15 kHz 20 kOhms 500 Ohms Single Audio 44.5 mm 31.8 mm 65 mm 800
HALO Electronics Audio Transformers / Signal Transformers 10GBASET SMD ISO MOD w/3-Wire CMR Chk 5ch Non-Stocked
Min.: 300
Mult.: 300
: 300

LAN Isolation Transformers Isolated SMD/SMT 0 C + 85 C 5 Channel 17.78 mm 12.19 mm 7.37 mm TG10G Reel
HALO Electronics Audio Transformers / Signal Transformers 6P 1:1 Reinforced ISOLATION MODULE Non-Stocked
Min.: 318
Mult.: 53

Isolation Transformers Isolated SMD/SMT - 45 C + 125 C Single Data Line 10.87 mm 9.45 mm 10.03 mm TGR Tube
Bourns Audio Transformers / Signal Transformers ISDN ISO TRANSFORMER 28mH 1:1.8 RATIO Non-Stocked
Min.: 1
Mult.: 1
No
ISDN Transformers Isolated SMD/SMT 28 mH ISDN S-Interface Isolation PT231 Tube
Bourns Audio Transformers / Signal Transformers ISDN ISO TRANSFORMER 20mH 1:2 TURNS RATIO Non-Stocked
Min.: 110
Mult.: 55
No
ISDN Transformers Isolated SMD/SMT 22 mH ISDN S-Interface Isolation Tube
Bourns Audio Transformers / Signal Transformers ISDN ISO TRANSFORMER 25mH 1:1 TURNS RATIO Non-Stocked
Min.: 100
Mult.: 50
No
ISDN Transformers Isolated SMD/SMT 25 mH ISDN S-Interface Isolation Tube
Bourns Audio Transformers / Signal Transformers ISDN ISO TRANSFORMER 23mH 1:1.8 RATIO Non-Stocked
Min.: 100
Mult.: 50
No
ISDN Transformers Isolated SMD/SMT 23 mH ISDN S-Interface Isolation Tube
Bourns Audio Transformers / Signal Transformers ISDN ISO TRANSFORMER 23mH 1:2.5 RATIO Non-Stocked
Min.: 100
Mult.: 50
No
ISDN Transformers Isolated SMD/SMT 23 mH ISDN S-Interface Isolation Tube
HALO Electronics TGR110-E055N16LF
HALO Electronics Audio Transformers / Signal Transformers SMD ISOLATION MODULE Non-Stocked
Min.: 210
Mult.: 21

Isolation Transformers Isolated SMD/SMT Tube
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, broadcast, Isolating, Matching Non-Stocked
Min.: 1
Mult.: 1

Audio Transformers Isolated 50 Hz to 15 kHz 50 Ohms/200 Ohms 50 Ohms, 200 Ohms Audio 44.5 mm 31.8 mm 65 mm 800
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, broadcast, Isolating, Matching, Hybrid Non-Stocked
Min.: 1
Mult.: 1

Audio Transformers Isolated Wire Lead 50 Hz to 15 kHz 500 Ohms 500 Ohms Single Audio 44.5 mm 31.8 mm 65 mm 800