SR4G031-100

Antenova
237-SR4G031-100
SR4G031-100

Mfr.:

Description:
Antennas 100mm cable + Ipex + Orings

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 258

Stock:
258 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp88.795 Rp88.795
Rp65.312 Rp653.120
Rp62.376 Rp1.559.400
Rp44.397 Rp4.439.700
Rp44.214 Rp8.842.800
Rp43.297 Rp43.297.000
Rp42.379 Rp110.185.400
Rp42.196 Rp210.980.000

Product Attribute Attribute Value Select Attribute
Antenova
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Flat Bar
Robusta
Bulk
Brand: Antenova
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 200
Subcategory: Antennas
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8529101000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
EAR99

Robusta Low-Profile GNSS Antennas

Antenova Robusta Low-Profile GNSS Antennas for metal surfaces cover the 1559MHz to 1609MHz frequency range. Developed using Antenova's REFLECTOR technology, these antennas can radiate in positions where a normal antenna will not function. The patented REFLECTOR two-layer technology electrically isolates one layer to provide RF shielding to the second layer. This allows the antenna to radiate effectively in the direction pointing away from the base material. These rigid antennas with a ø1.13mm RF cable and IPEX MHF connector enable a direct connection to the host device (plastic/metal/PCB). Users can place the Robusta GNSS against any material and the antenna will not detune. Intended for use with all positioning applications, Robusta GNSS Antennas offer simple integration and plug-and-play functionality.