848 MHz Antennas

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Cellular, NBIoT, LTE Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
TE Connectivity / Linx Technologies Antennas 868MHz, 2m, SMA 197In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Dipole 848 MHz 898 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Whip Straight 0.6 dBi 50 MHz 50 Ohms 1.9 - 40 C + 80 C 1 Band Chassis Mount Connector SMA Male 868 MHz Low Power Wide Area Applications, Remote Control, Monitoring, Sensing, Smart Home Networking, Handheld Devices 109.6 mm IP67 2 M RG58 ANT-868-ID Bulk
KYOCERA AVX Antennas ISM 868/960MHz Exter nal Whip Black SMA C 1.292In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 848 MHz 915 MHz Cellular (NBIoT, LTE) LoRa, LPWA, RPMA, SigFox IoT Whip Straight 1 dBi 50 Ohms 2.3:1 - 40 C + 120 C 1 Band Panel Mount Connector SMA Male 881.5 MHz Tracking, Smart Metering, Smart Home, Healthcare, Digital Signage 101 mm 9000046 Bulk
TE Connectivity / Linx Technologies Antennas 868MHz, 1m, SMA 225In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Dipole 848 MHz 898 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Whip Straight 0.6 dBi 50 MHz 50 Ohms 1.9 - 40 C + 80 C 1 Band Chassis Mount Connector SMA Male 868 MHz Low Power Wide Area Applications, Remote Control, Monitoring, Sensing, Smart Home Networking, Handheld Devices 109.6 mm IP67 1 M RG58 ANT-868-ID Bulk
Pulse Electronics Antennas ISM Ceramic Monopole Antenna 182In Stock
Min.: 1
Mult.: 1
: 1.000
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Monopole 848 MHz 935 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Chip Ceramic 1.5 dBi 50 Ohms 5 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 868 MHz, 915 MHz ISM Applications 10 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antennas ANTENNA IND DIPOLE 868MHZ RG58 1M SMA Non-Stocked Lead-Time 15 Weeks
Min.: 200
Mult.: 200
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Dipole 848 MHz 898 MHz Whip Straight 0.6 dBi 50 MHz 50 Ohms 1.9 - 40 C + 80 C 1 Band Chassis Mount RP-SMA RP-SMA Male 868 MHz 120 mm 31.2 mm 11.9 mm IP67 RG-58 ANT-868-ID Bulk
TE Connectivity / Linx Technologies Antennas ANTENNA IND DIPOLE 868MHZ RG58 2M RP-SMA Non-Stocked Lead-Time 15 Weeks
Min.: 200
Mult.: 200
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Dipole 848 MHz 898 MHz Whip Straight 0.6 dBi 50 MHz 50 Ohms 1.9 - 40 C + 80 C 1 Band Chassis Mount RP-SMA RP-SMA Male 868 MHz 120 mm 31.2 mm 11.9 mm IP67 RG-58 ANT-868-ID Bulk