Xicon Audio Transformers / Signal Transformers

Results: 37
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Packaging
Xicon Audio Transformers / Signal Transformers XFMR 1500CT/600CT 1.597In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 1.5 kOhms 600 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR 100CT/100CT 3.148In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 100 Ohms 100 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Xicon Audio Transformers / Signal Transformers XFMR EI-24 1.2K-8CT 9.809In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Radial 300 Hz to 3.4 kHz 1.2 kOhms 8 Ohms 100 VDC 1 Channel 24.89 mm 18.29 mm 18.8 mm 42TU Bulk
Xicon Audio Transformers / Signal Transformers XFMR OUT 1.2KCT/8CT 12.374In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 1.2 kOhms 8 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR OUT 800CT/8CT 961In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 800 Ohms 8 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR DRI 10KCT/2KCT 912In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 10 kOhms 2 kOhms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR 600CT-600CT 20.985In Stock
14.000On Order
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 600 Ohms 600 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Tray
Xicon Audio Transformers / Signal Transformers XFMR DRI 10K-2KCT 4.274In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 10 kOhms 2 kOhms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Xicon Audio Transformers / Signal Transformers XFMR 1.2 KCT-8 12.845In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 1.2 kOhms 8 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Xicon Audio Transformers / Signal Transformers XFMR STG 600CT-600CT 2.928In Stock
7.000Expected 11/03/2026
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 600 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers EI-14 1.2KCT-8CT 1.110In Stock
1.400Expected 11/03/2026
Min.: 1
Mult.: 1

Signal Transformers Transformer Through Hole 300 Hz to 3.5 kHz 1.2 kOhms 8 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 12 mm x 11.5 mm 15 mm 12 mm 11.5 mm 42XL Bulk
Xicon Audio Transformers / Signal Transformers EI-14 600CT-600CT 9.827In Stock
Min.: 1
Mult.: 1

Signal Transformers Transformer Through Hole 300 Hz to 3.5 kHz 600 Ohms 600 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 12 mm x 11.5 mm 15 mm 12 mm 11.5 mm 42XL Bulk
Xicon Audio Transformers / Signal Transformers XFMR 10KCT-600CT 243In Stock
1.000On Order
Min.: 1
Mult.: 1
Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 10 kOhms 600 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers METAL PIN BOBBIN 775In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers PC Pin 300 Hz to 3.5 kHz 600 Ohms 600 Ohms 100 VDC 1 Channel Audio 16.51 mm x 16.51 mm 16.51 mm 16.51 mm Bulk
Xicon Audio Transformers / Signal Transformers XFMR OUT 500CT-8 1.358In Stock
4.000Expected 27/03/2026
Min.: 1
Mult.: 1
Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 500 Ohms 8 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Xicon Audio Transformers / Signal Transformers XFMR 800CT-8 164In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 800 Ohms 8 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Xicon Audio Transformers / Signal Transformers XFMR 500CT-500CT 499In Stock
4.500Expected 10/04/2026
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 500 Ohms 500 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Xicon Audio Transformers / Signal Transformers XFMR 10KCT-5KCT 554In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 10 kOhms 5 kOhms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Xicon Audio Transformers / Signal Transformers XFMR 1KCT/8CT 689In Stock
1.000Expected 24/06/2026
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 1 kOhms 8 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Xicon Audio Transformers / Signal Transformers XFMR 4KCT/600CT 1.129In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 4 kOhms 600 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Xicon Audio Transformers / Signal Transformers XFMR 300CT/600CT 119In Stock
1.000Expected 11/03/2026
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 300 Ohms 600 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Xicon Audio Transformers / Signal Transformers XFMR ST 1.5KCT-500CT 421In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 500 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR OUT 1KCT/8CT 920In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 1 kOhms 8 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR 25KCT-600CT 286In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 600 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM
Xicon Audio Transformers / Signal Transformers XFMR 100CT/100CT 221In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 100 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk