Tube Audio Transformers / Signal Transformers

Results: 1.517
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
iNRCORE Audio Transformers / Signal Transformers Signal-1553 Non-QPL Mil Grade 29In Stock
Min.: 1
Mult.: 1
No
RF Transformers Pin Terminal Transformers Through Hole 75 kHz to 1 MHz 100 V - 55 C + 125 C Single 16 mm 16 mm 3.94 mm TL1553 Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 8-Port 247In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module SMD/SMT 1.2 mH 1.5 kV - 40 C + 85 C Octal T1/E1/CEPT/ISDN-Pri 25.4 mm 10.8 mm 7.11 mm Tube
iNRCORE Audio Transformers / Signal Transformers Signal - Transceiver Mil-Grade 92In Stock
Min.: 1
Mult.: 1
No
Tube
iNRCORE Audio Transformers / Signal Transformers EXTMP XFMR 100BT SMG COM PBC 125In Stock
Min.: 1
Mult.: 1
No
RF Transformers SMD/SMT 100 kHz to 100 MHz 350 uH - 55 C + 125 C Single 100 Base-TX 14.8082 mm 11.938 mm 4.572 mm 100B Tube
iNRCORE Audio Transformers / Signal Transformers MDL SGL 1000B 1:1 SMT TU PBC 85In Stock
Min.: 1
Mult.: 1
No
RF Transformers SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Quad 1000 Base-T 15.113 mm 13.1572 mm 6.1214 mm 1000B Tube
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 1200uH .8Ohms 1-Por 1.022In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 100 Base-TX PoE SMT 12.7 mm 9.53 mm 6 mm Tube
Pulse Electronics HX2305NL
Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .65Ohms 2-Port 269In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 350 uH 1.5 kV - 40 C + 85 C Dual 10/100 Base-T PoE Tube
Pulse Electronics Audio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por 396In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module Through Hole 500 nH 700 mOhms 700 mOhms 1.5 kV 0 C + 70 C Dual T1/CEPT/ISDN-Pri 12.7 mm 8.89 mm 6.35 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD Digital Audio 3000uH .5Ohms 1-Port 192In Stock
Min.: 1
Mult.: 1

Telecom Transformers Module SMD/SMT 1.5 kV 0 C + 70 C Single Digital 0.475 in 0.46 in 0.34 in Tube
iNRCORE Audio Transformers / Signal Transformers MDL SIN 100D 1:1 SMT TU NPB 52In Stock
Min.: 1
Mult.: 1
No
Audio Transformers SMD/SMT - 40 C + 85 C Single 1000 Base-T 12.7 mm 10.16 mm 2.08 mm 1000B Tube
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD PoE 24P Dual Port 302In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Dual 10/100 Base-TX PoE Interface SMD-24 13.84 mm 12.19 mm 6.35 mm TG110 Tube
HALO Electronics Audio Transformers / Signal Transformers 10/100BASETX SMD 16P 1Port Choke 314In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 10/100 Base-TX Interface SMD-16 25.4 mm 9.4 mm 9.4 mm TG Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 Quatra SMD 40P QuadPort ISO MOD 298In Stock
Min.: 1
Mult.: 1

Isolation Transformers Module SMD/SMT 100 kHz to 10 MHz 1.5 mH 800 mOhms 1.5 kV - 40 C + 85 C Quad T1/E1 Interface SMD-40 27.94 mm 12.19 mm 5.84 mm SMD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 6P SingleCh 532In Stock
Min.: 1
Mult.: 1

Isolation Transformers Module SMD/SMT 1.2 mH 1.5 kV 0 C + 70 C Single T1/E1 Line Interface SMD-6 8.13 mm 7.11 mm 5.08 mm SMD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers ETHERNET BACKPLANE 32P ISO MOD SMD 260In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers TG110-BP Tube
iNRCORE Audio Transformers / Signal Transformers Signal-1553 Non-QPL Mil Grade 16In Stock
Min.: 1
Mult.: 1
No
TQ1553 Tube


Pulse Electronics Audio Transformers / Signal Transformers THT Datacom Xfmr 1000uH 228In Stock
Min.: 1
Mult.: 1
No
Telecom Transformers Pin Terminal Transformers Through Hole 700 V 0 C + 70 C Single Datacom 0.65 in 0.435 in 0.35 in Tube
Pulse Electronics Audio Transformers / Signal Transformers MDL SIN 100D 1:1 SMT AEC-Q200 504In Stock
Min.: 1
Mult.: 1

Signal Transformers SMD/SMT 1 MHz to 400 MHz 350 uH 2.5 kV - 40 C + 125 C Single 100 Base-T 12.7 mm 7.11 mm 5.97 mm AEC-Q200 Tube
iNRCORE Audio Transformers / Signal Transformers HV Balun Adaptor for SMPTE-292M HDTV
15Expected 19/06/2026
Min.: 1
Mult.: 1

Baluns Module Connector 100 Ohms - 55 C + 125 C 2.55 mm 1.16 mm 1.1 mm HFBL Tube
iNRCORE Audio Transformers / Signal Transformers 50In Stock
Min.: 1
Mult.: 1

Transformer 350 uH 1500 Vrms - 40 C + 85 C 1 Channel 17.78 mm 16 mm 5.97 mm Tube
iNRCORE Audio Transformers / Signal Transformers XFMR LAN 10/100/1000 BASE-T 31In Stock
Min.: 1
Mult.: 1
Ethernet Transformers SMD/SMT 350 uH 1500 Vrms - 55 C + 125 C 2 Channel 27.94 mm 10.54 mm 8.64 mm Tube
iNRCORE Audio Transformers / Signal Transformers 50In Stock
Min.: 1
Mult.: 1
Interface Transformers Ruggedized SMD/SMT 75 kHz to 1 MHz - 55 C + 125 C 2 Channel 17.15 mm 10.16 mm 4.7 mm Tube
iNRCORE Audio Transformers / Signal Transformers 80In Stock
Min.: 1
Mult.: 1
Tube
iNRCORE Audio Transformers / Signal Transformers RF BALUN 75/100OHM 4In Stock
Min.: 1
Mult.: 1
HFBM Tube


HALO Electronics Audio Transformers / Signal Transformers SMD ISOLATION MODULE 155In Stock
Min.: 1
Mult.: 1

Isolation Transformers Tube