CA Audio Transformers / Signal Transformers

Results: 4.605
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH 1-port 1.547In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 1000 Base-T 17.5 mm 12.2 mm 5.72 mm 1000Base-T Tube
TDK Audio Transformers / Signal Transformers - 1.833In Stock
Min.: 1
Mult.: 1
Reel: 1.000
Baluns Module Single RF/SAW Components ATB-CT Reel, Cut Tape
ABRACON Audio Transformers / Signal Transformers LAN 1 Port 10/100 Base-TX T,C 2.142In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LAN Transformers LAN SMD/SMT 500 kHz to 100 MHz 350 uH - 40 C + 85 C Dual 10/100 Base-TX 12.7 mm 7.1 mm 2.1 mm ALANL100X1 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers PWB Wideband RF 1:2 0.130-285 MHz 1.140In Stock
Min.: 1
Mult.: 1
Reel: 250

RF Transformers SMD/SMT 130 kHz to 285 MHz - 40 C + 85 C Single Wideband 6.77 mm 6.48 mm 4.45 mm PWB Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers 10/100BASETX SMD 16P RP-Ultra PoE 1Port 723In Stock
Min.: 1
Mult.: 1
Reel: 700

LAN Isolation Transformers Module SMD/SMT 1 MHz to 80 MHz 1.5 kV 0 C + 70 C Single 10/100 Base-TX PoE Interface SMD-16 12.7 mm 7.11 mm 6.35 mm TG110 Reel, Cut Tape, MouseReel


HALO Electronics Audio Transformers / Signal Transformers SMD ISOLATION MODULE 257In Stock
Min.: 1
Mult.: 1

Isolation Transformers Tube

MACOM Audio Transformers / Signal Transformers Flux Coupled 1:1 Transformer 0.4-500MHz 1.350In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RF Transformers SMD/SMT 400 kHz to 500 MHz - 40 C + 85 C Single Flux Coupled 3.81 mm 3.81 mm 2.79 mm Reel, Cut Tape, MouseReel


HALO Electronics Audio Transformers / Signal Transformers SMD ISOLATION MODULE 344In Stock
Min.: 1
Mult.: 1

Isolation Transformers Tube
EPCOS / TDK Audio Transformers / Signal Transformers 100uH 9pF 260mOhm 3000VAC AEC-Q200 212In Stock
Min.: 1
Mult.: 1
Reel: 190

Signal Transformers SMD/SMT 100 kHz to 400 kHz 100 uH - 40 C + 150 C 12.9 mm 11 mm 11.4 mm E13 EMHV AEC-Q200 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers 1:1 1500Vrms 1.3Ohm -1.1dB SMT 584In Stock
532Expected 15/05/2026
Min.: 1
Mult.: 1

TG1G Tube
iNRCORE Audio Transformers / Signal Transformers HV Balun Adaptor for SMPTE-292M HDTV 7In Stock
30Expected 20/05/2026
Min.: 1
Mult.: 1

Baluns Module Connector 100 Ohms - 55 C + 125 C Single HFBL Tube

MACOM Audio Transformers / Signal Transformers TRANSFORMER 1.402In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RF Transformers SMD/SMT 2 MHz to 800 MHz - 55 C + 85 C Reel, Cut Tape
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 24P Lw Prfl 1 Port 803In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual Gigabit Interface SMD-24 13.21 mm 12.19 mm 3.76 mm TG111 Tube
iNRCORE Audio Transformers / Signal Transformers HV Balun Adaptor for SMPTE-292M HDTV 3In Stock
15Expected 19/06/2026
Min.: 1
Mult.: 1

Baluns Module Connector 100 Ohms - 55 C + 125 C 2.55 mm 1.16 mm 1.1 mm HFBL Tube
Coilcraft Audio Transformers / Signal Transformers FA2900 Flyback For TI LM5072 459In Stock
Min.: 1
Mult.: 1
Reel: 175

Flyback Transformers Flyback SMD/SMT 250 kHz 50 uH 1.5 kV - 40 C + 125 C Single LM5072 High Power PD 21 mm 20.57 mm 11.43 mm FA2900 Reel, Cut Tape, MouseReel
iNRCORE Audio Transformers / Signal Transformers EXTMP XFMR 100BT SMG COM PBC 66In Stock
Min.: 1
Mult.: 1
RF Transformers SMD/SMT 100 kHz to 100 MHz 350 uH - 55 C + 125 C Single 100 Base-TX 12.7 mm 6.73 mm 5.97 mm 100B Tube
iNRCORE Audio Transformers / Signal Transformers DCR 8Term MIL 1553 Gull Wing SMT 38In Stock
Min.: 1
Mult.: 1
No
Interface Transformers SMD/SMT 100 V - 55 C + 125 C 16 mm 16 mm 3.94 mm GL1553 Tube
Bourns Audio Transformers / Signal Transformers PLC transformer, 0.45W, Special EP13, 15V 5.089In Stock
Min.: 1
Mult.: 1
Reel: 400

1.15 mH - 40 C + 125 C PFB Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 150-450uH 1500V AEC-Q200 1.445In Stock
Min.: 1
Mult.: 1
Reel: 1.000

150 uH to 450 uH 4300 Vrms - 40 C + 125 C 2 Channel 14.81 mm 11.68 mm 4.88 mm BMS AEC-Q200 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD AEC-Q200 16P 1-Port 4.820In Stock
Min.: 1
Mult.: 1
Reel: 700

LAN Isolation Transformers Module SMD/SMT 350 uH 1.5 kV - 40 C + 85 C Single 10/100 Base-TX AEC-Q200 SMD-16 12.7 mm 7.11 mm 6.35 mm AE050 AEC-Q200 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers 350uH GIGABIT SMD 1-Port AEC-Q200 700In Stock
Min.: 1
Mult.: 1

Ethernet Transformers SMD/SMT 350 uH - 40 C + 105 C Single 17.78 mm 12.19 mm 7.87 mm TG1G AEC-Q200 Tube
Wurth Elektronik Audio Transformers / Signal Transformers WE-BMS SMT Transfomr 2Ch -40C/+125CAEC-Q200 420In Stock
Min.: 1
Mult.: 1
Reel: 450

SMT transformer SMD/SMT 450 uH - 40 C + 125 C 1 Channel 15.1 mm 14.2 mm 4.75 mm WE-BMS AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers 18uH 10% 3.75A DCR=0.101Ohms 2.312In Stock
Min.: 1
Mult.: 1
Reel: 500

Flyback SMD/SMT - 40 C + 125 C MAX17690 12 mm 10 mm 6.5 mm Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers PLC transformer, 0.45W, Standard EP13, 15V 5.158In Stock
Min.: 1
Mult.: 1
Reel: 540

1 mH - 40 C + 125 C 14 mm 13.9 mm 13.5 mm PFB Reel, Cut Tape, MouseReel
EPCOS / TDK Audio Transformers / Signal Transformers 300nH 100mOhm 3000VAC AEC-Q200 256In Stock
Min.: 1
Mult.: 1
Reel: 190

Signal Transformers SMD/SMT 100 kHz to 400 kHz 300 nH - 40 C + 150 C 12.9 mm 11 mm 11.4 mm E13 EMHV AEC-Q200 Reel, Cut Tape, MouseReel