EZPV Series Film Capacitors

Results: 289
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Film Capacitors 800VDC 25uF 10% 8.7mOhm 4Pin Non-Stocked Lead-Time 17 Weeks
Min.: 100
Mult.: 100

25 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 8.7 mOhms 50.5 mm (1.988 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 800VDC 25uF 10% 11.6mOhm 4Pin Non-Stocked Lead-Time 17 Weeks
Min.: 150
Mult.: 150

25 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 25 mm (0.984 in) DC Link Film Capacitors 10 % 4 Pin 11.6 mOhms 40 mm (1.575 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 800VDC 25uF 10% 4Pin AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 150
Mult.: 150

25 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 25 mm (0.984 in) DC Link Film Capacitors 10 % 4 Pin 11.6 mOhms 40 mm (1.575 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 800VDC 25uF 10% 4Pin AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 100
Mult.: 100

25 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 8.7 mOhms 50.5 mm (1.988 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 800VDC 30uF 10% 11.6mOhm 4Pin Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

30 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 11.6 mOhms 51 mm (2.008 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 800VDC 30uF 10% 4Pin AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

30 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 11.6 mOhms 51 mm (2.008 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 800VDC 30uF 10% 4Pin AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 100
Mult.: 100

30 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 7.1 mOhms 50.5 mm (1.988 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 800VDC 35uF 10% 5.5mOhm 4Pin Non-Stocked Lead-Time 17 Weeks
Min.: 100
Mult.: 100

35 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 5.5 mOhms 56 mm (2.205 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 800VDC 35uF 10% 10.2mOhm 4Pin Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

35 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 10.2 mOhms 51 mm (2.008 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 800VDC 35uF 10% 4Pin AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

35 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 10.2 mOhms 51 mm (2.008 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 800VDC 35uF 10% 4Pin AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 100
Mult.: 100

35 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 5.5 mOhms 56 mm (2.205 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 800VDC 40uF 10% 4Pin AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

40 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 9.1 mOhms 51 mm (2.008 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 800VDC 40uF 10% 4Pin AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 100
Mult.: 100

40 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 38 mm (1.496 in) DC Link Film Capacitors 10 % 4 Pin 5.1 mOhms 52.5 mm (2.067 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 800VDC 45uF 10% 4.5mOhm 4Pin Non-Stocked Lead-Time 17 Weeks
Min.: 100
Mult.: 100

45 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 38 mm (1.496 in) DC Link Film Capacitors 10 % 4 Pin 4.5 mOhms 57 mm (2.244 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 800VDC 45uF 10% 7.9mOhm 4Pin Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

45 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 7.9 mOhms 51 mm (2.008 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 800VDC 45uF 10% 4Pin AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 100
Mult.: 100

45 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 38 mm (1.496 in) DC Link Film Capacitors 10 % 4 Pin 4.5 mOhms 57 mm (2.244 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 800VDC 50uF 10% 4Pin AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 100
Mult.: 100

50 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 43 mm (1.693 in) DC Link Film Capacitors 10 % 4 Pin 4.8 mOhms 58 mm (2.283 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 800VDC 55uF 10% 6.3mOhm 4Pin Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

55 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 6.3 mOhms 50 mm (1.969 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 800VDC 55uF 10% 4Pin AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

55 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 6.3 mOhms 50 mm (1.969 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 800VDC 60uF 10% 4Pin AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

60 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 6.2 mOhms 56 mm (2.205 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 800VDC 65uF 10% 6.2mOhm 4Pin Non-Stocked Lead-Time 17 Weeks
Min.: 50
Mult.: 50

65 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 6.2 mOhms 64.5 mm (2.539 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 800VDC 65uF 10% 4Pin AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 50
Mult.: 50

65 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 6.2 mOhms 64.5 mm (2.539 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 800VDC 8uF 10% 17.1mOhm 2Pin Non-Stocked Lead-Time 17 Weeks
Min.: 300
Mult.: 300

8 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 17 mm (0.669 in) DC Link Film Capacitors 10 % 2 Pin 17.1 mOhms 34.5 mm (1.358 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 800VDC 8uF 10% 2Pin AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 300
Mult.: 300

8 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 17 mm (0.669 in) DC Link Film Capacitors 10 % 2 Pin 17.1 mOhms 34.5 mm (1.358 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 800VDC 9uF 10% LS=27.5mm ST Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

9 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 20.5 mm (0.807 in) DC Link Film Capacitors 10 % 2 Pin 12.6 mOhms 41.5 mm (1.634 in) Straight - 40 C + 105 C EZPV Bulk