EZPV Series Film Capacitors

Results: 288
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Film Capacitors 800VDC 20uF 10% 4Pin AEC-Q200 300In Stock
Min.: 1
Mult.: 1

20 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 26 mm (1.024 in) DC Link Film Capacitors 10 % 4 Pin 8.7 mOhms 40.5 mm (1.594 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 800VDC 50uF 10% 4.8mOhm 4Pin 164In Stock
Min.: 1
Mult.: 1

50 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 43 mm (1.693 in) DC Link Film Capacitors 10 % 4 Pin 4.8 mOhms 58 mm (2.283 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 1100VDC 25uF 10% 5.9mOhm 4Pin 158In Stock
Min.: 1
Mult.: 1

25 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 38 mm (1.496 in) DC Link Film Capacitors 10 % 4 Pin 5.9 mOhms 52.5 mm (2.067 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 600VDC 10uF 10% 16.9mOhm 2Pin 1.179In Stock
Min.: 1
Mult.: 1

10 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 15 mm (0.591 in) DC Link Film Capacitors 10 % 2 Pin 16.9 mOhms 29 mm (1.142 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 1100VDC 6uF 10% 2Pin AEC-Q200 571In Stock
Min.: 1
Mult.: 1

6 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 17 mm (0.669 in) DC Link Film Capacitors 10 % 2 Pin 17.5 mOhms 34.5 mm (1.358 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 800VDC 45uF 10% 4Pin AEC-Q200 200In Stock
Min.: 1
Mult.: 1

45 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 7.9 mOhms 51 mm (2.008 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 1100VDC 30uF 10% 4Pin AEC-Q200 66In Stock
Min.: 1
Mult.: 1

30 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 43 mm (1.693 in) DC Link Film Capacitors 10 % 4 Pin 5.7 mOhms 58 mm (2.283 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 1100VDC 4uF 10% 2Pin AEC-Q200 300In Stock
Min.: 1
Mult.: 1

4 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 15 mm (0.591 in) DC Link Film Capacitors 10 % 2 Pin 23.5 mOhms 29 mm (1.142 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 600VDC 35uF 10% 7.1mOhm 4Pin 184In Stock
Min.: 1
Mult.: 1

35 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 26 mm (1.024 in) DC Link Film Capacitors 10 % 4 Pin 7.1 mOhms 40.5 mm (1.594 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 600VDC 50uF 10% 5.3mOhm 4Pin 94In Stock
Min.: 1
Mult.: 1

50 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 5.3 mOhms 50.5 mm (1.988 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 600VDC 15uF 10% 12.8mOhm 2Pin 303In Stock
Min.: 1
Mult.: 1

15 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 17 mm (0.669 in) DC Link Film Capacitors 10 % 2 Pin 12.8 mOhms 34.5 mm (1.358 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 600VDC 50uF 10% 4Pin AEC-Q200 148In Stock
Min.: 1
Mult.: 1

50 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 25 mm (0.984 in) DC Link Film Capacitors 10 % 4 Pin 6.8 mOhms 40 mm (1.575 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 600VDC 55uF 10% 4Pin AEC-Q200 95In Stock
Min.: 1
Mult.: 1

55 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 4.5 mOhms 50.5 mm (1.988 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 600VDC 90uF 10% 4.7mOhm 4Pin 61In Stock
Min.: 1
Mult.: 1

90 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 4.7 mOhms 50 mm (1.969 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 1100VDC 25uF 10% 4Pin AEC-Q200 95In Stock
Min.: 1
Mult.: 1

25 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 38 mm (1.496 in) DC Link Film Capacitors 10 % 4 Pin 5.9 mOhms 52.5 mm (2.067 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 600VDC 100uF 10% 4Pin AEC-Q200 71In Stock
Min.: 1
Mult.: 1

100 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 40 mm (1.575 in) DC Link Film Capacitors 10 % 4 Pin 5.1 mOhms 51.5 mm (2.028 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 600VDC 22uF 10% 4Pin AEC-Q200 130In Stock
Min.: 1
Mult.: 1

22 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 22 mm (0.866 in) DC Link Film Capacitors 10 % 4 Pin 9.6 mOhms 36 mm (1.417 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 600VDC 75uF 10% 4.1mOhm 4Pin 85In Stock
Min.: 1
Mult.: 1

75 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 38 mm (1.496 in) DC Link Film Capacitors 10 % 4 Pin 4.1 mOhms 57 mm (2.244 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 600VDC 45uF 10% 6.2mOhm 4Pin 89In Stock
Min.: 1
Mult.: 1

45 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 6.2 mOhms 50.5 mm (1.988 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 600VDC 55uF 10% 4.5mOhm 4Pin 87In Stock
Min.: 1
Mult.: 1

55 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 4.5 mOhms 50.5 mm (1.988 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 600VDC 30uF 10% 4Pin AEC-Q200 111In Stock
Min.: 1
Mult.: 1

30 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 26 mm (1.024 in) DC Link Film Capacitors 10 % 4 Pin 8.2 mOhms 40.5 mm (1.594 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 1000VDC 4.7uF 10% 2-Pin Straight lead 528In Stock
Min.: 1
Mult.: 1

4.7 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) General Film Capacitors 10 % 2 Pin Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 700VDC 45uF 10% Straight lead 4-Pin AEC-Q200 220In Stock
Min.: 1
Mult.: 1

45 uF 700 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 1000VDC 10uF 10% 4-Pin Straight lead 106In Stock
Min.: 1
Mult.: 1

10 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 1000VDC 15uF 10% 4-Pin Straight lead 74In Stock
Min.: 1
Mult.: 1

15 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV Bulk