F46 Series Film Capacitors

Results: 3.893
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KEMET Film Capacitors 160V 2.2uF 5% 658In Stock
Min.: 1
Mult.: 1
Reel: 250

2.2 uF 160 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 8.5 mm (0.335 in) AC and Pulse Film Capacitors 90 VAC 5 % 2 Pin 17 mm (0.669 in) Straight - 55 C + 105 C F46 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 630V 0.56uF 5% 727In Stock
Min.: 1
Mult.: 1
Reel: 190

0.56 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 250 VAC 5 % 20 mm (0.787 in) - 55 C + 105 C F46 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 630V 56000pF 5% 1.816In Stock
Min.: 1
Mult.: 1
Reel: 600

0.056 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C F46 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 250V 0.39 uF 0.05 1.886In Stock
Min.: 1
Mult.: 1
Reel: 500

0.39 uF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7.5 mm (0.295 in) AC and Pulse Film Capacitors 160 VAC 5 % 13.5 mm (0.531 in) - 55 C + 105 C F46 Ammo Pack
KEMET Film Capacitors 250V 1.8uF 5% 847In Stock
Min.: 1
Mult.: 1
Reel: 250

1.8 uF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 160 VAC 5 % 19 mm (0.748 in) - 55 C + 105 C F46 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 1000V 12000pF 10% 1.223In Stock
Min.: 1
Mult.: 1

0.012 uF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 300 VAC 10 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 1000V 82000pF 5% 622In Stock
Min.: 1
Mult.: 1
Reel: 250

0.082 uF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 16 mm (0.63 in) AC and Pulse Film Capacitors 300 VAC 5 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 105 C F46 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 250V 0.18uF 5% LS=10mm 1.651In Stock
Min.: 1
Mult.: 1
Reel: 600

0.18 uF 250 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) DC Link Film Capacitors 160 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C F46 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 160V 0.47uF 10% 501In Stock
Min.: 1
Mult.: 1
Reel: 1.020

0.47 uF 160 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5.5 mm (0.217 in) AC and Pulse Film Capacitors 90 VAC 10 % 2 Pin 12.5 mm (0.492 in) Straight - 55 C + 105 C F46 Ammo Pack
KEMET Film Capacitors 250V 0.33uF 5% 1.231In Stock
Min.: 1
Mult.: 1
Reel: 680

0.33 uF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 160 VAC 5 % 12 mm (0.472 in) - 55 C + 105 C F46 Ammo Pack
KEMET Film Capacitors 1250V 0.01uF 5% 7.072In Stock
Min.: 1
Mult.: 1

0.01 uF 1.25 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 400 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 630V 3300pF 5% LS=7.5mm 8.179In Stock
Min.: 1
Mult.: 1
Reel: 2.100

3300 pF 630 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 3 mm (0.118 in) DC Link Film Capacitors 250 VAC 5 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 105 C F46 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 250V 0.33uF 5% 4.316In Stock
Min.: 1
Mult.: 1

0.33 uF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 630V 0.1uF 10% 2.767In Stock
Min.: 1
Mult.: 1

0.1 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7.5 mm (0.295 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin 13.5 mm (0.531 in) Straight - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 250V 0.68uF 5% 3.952In Stock
Min.: 1
Mult.: 1

0.68 uF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 8.5 mm (0.335 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 14.5 mm (0.571 in) Straight - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 250V 1.5uF 10% 1.796In Stock
Min.: 1
Mult.: 1

1.5 uF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 160 VAC 10 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 250V 3.3uF 5% 1.094In Stock
Min.: 1
Mult.: 1
Reel: 150

3.3 uF 250 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 22 mm (0.866 in) Straight - 55 C + 105 C F46 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 630V 63000pF 10% 3.958In Stock
Min.: 1
Mult.: 1

0.063 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 1000V 0.01uF 5% 5.985In Stock
Min.: 1
Mult.: 1

0.01 uF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 10 mm (0.394 in) AC and Pulse Film Capacitors 300 VAC 5 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 300vac 0.01uF 5% LS 10mm 149In Stock
Min.: 1
Mult.: 1

0.01 uF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 160V 0.47uF 5% LS=10mm 1.482In Stock
Min.: 1
Mult.: 1
Reel: 500

0.47 uF 160 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) DC Link Film Capacitors 90 VAC 5 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 105 C F46 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 630V 47000pF 5% 1.178In Stock
Min.: 1
Mult.: 1
Reel: 600

0.047 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C F46 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 630V 68000pF 5% 2.121In Stock
Min.: 1
Mult.: 1

0.068 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5.5 mm (0.217 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 12.5 mm (0.492 in) Straight - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 630V 0.1uF 10% 3.330In Stock
Min.: 1
Mult.: 1

0.1 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7.5 mm (0.295 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin 13.5 mm (0.531 in) Straight - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 250V 1uF 5% 1.214In Stock
Min.: 1
Mult.: 1
Reel: 380

1 uF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 10 mm (0.394 in) AC and Pulse Film Capacitors 160 VAC 5 % 16 mm (0.63 in) - 55 C + 105 C F46 Ammo Pack