F46 Series Film Capacitors

Results: 3.893
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KEMET Film Capacitors 160V 0.22uF 5% LS=7.5mm 5.667In Stock
Min.: 1
Mult.: 1

0.22 uF 160 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10.5 mm (0.413 in) 6 mm (0.236 in) General Film Capacitors 90 VAC 5 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 630V 22000pF 20% 2.867In Stock
Min.: 1
Mult.: 1
Reel: 750

0.022 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 250 VAC 20 % 10 mm (0.394 in) - 55 C + 105 C F46 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 250V 0.47uF 20% 1.366In Stock
Min.: 1
Mult.: 1
Reel: 350

0.47 uF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7.5 mm (0.295 in) AC and Pulse Film Capacitors 160 VAC 20 % 13.5 mm (0.531 in) - 55 C + 105 C F46 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 250V 1uF 20% 175In Stock
Min.: 1
Mult.: 1

1 uF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 10 mm (0.394 in) AC and Pulse Film Capacitors 160 VAC 20 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 630V 0.22uF 5% 1.199In Stock
Min.: 1
Mult.: 1
Reel: 300

0.22 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 10 mm (0.394 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 105 C F46 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 630V 0.18uF 5% 899In Stock
Min.: 1
Mult.: 1
Reel: 250

0.18 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 7 mm (0.276 in) AC and Pulse Film Capacitors 250 VAC 5 % 16 mm (0.63 in) - 55 C + 105 C F46 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 400V 1uF 10% 36In Stock
Min.: 1
Mult.: 1
Reel: 190

1 uF 400 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 220 VAC 10 % 20 mm (0.787 in) - 55 C + 105 C F46 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 250V 0.022uF 10% LS=7.5mm 1.455In Stock
Min.: 1
Mult.: 1

0.022 uF 250 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 3 mm (0.118 in) DC Link Film Capacitors 160 VAC 10 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 250V 1uF 5% 1.497In Stock
Min.: 1
Mult.: 1

1 uF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 10 mm (0.394 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 250V 1.2uF 5% 1.304In Stock
Min.: 1
Mult.: 1
Reel: 340

1.2 uF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 160 VAC 5 % 19 mm (0.748 in) - 55 C + 105 C F46 Ammo Pack
KEMET Film Capacitors 630V 0.39 uF 0.05 995In Stock
Min.: 1
Mult.: 1
Reel: 250

0.39 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 250 VAC 5 % 19 mm (0.748 in) - 55 C + 105 C F46 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 160V 2.2uF 5% 658In Stock
Min.: 1
Mult.: 1
Reel: 250

2.2 uF 160 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 8.5 mm (0.335 in) AC and Pulse Film Capacitors 90 VAC 5 % 2 Pin 17 mm (0.669 in) Straight - 55 C + 105 C F46 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 630V 0.56uF 5% 727In Stock
Min.: 1
Mult.: 1
Reel: 190

0.56 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 250 VAC 5 % 20 mm (0.787 in) - 55 C + 105 C F46 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 630V 56000pF 5% 1.816In Stock
Min.: 1
Mult.: 1
Reel: 600

0.056 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C F46 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 250V 0.39 uF 0.05 1.886In Stock
Min.: 1
Mult.: 1
Reel: 500

0.39 uF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7.5 mm (0.295 in) AC and Pulse Film Capacitors 160 VAC 5 % 13.5 mm (0.531 in) - 55 C + 105 C F46 Ammo Pack
KEMET Film Capacitors 250V 1.8uF 5% 847In Stock
Min.: 1
Mult.: 1
Reel: 250

1.8 uF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 160 VAC 5 % 19 mm (0.748 in) - 55 C + 105 C F46 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 1000V 12000pF 10% 1.223In Stock
Min.: 1
Mult.: 1

0.012 uF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 300 VAC 10 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 1000V 82000pF 5% 622In Stock
Min.: 1
Mult.: 1
Reel: 250

0.082 uF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 16 mm (0.63 in) AC and Pulse Film Capacitors 300 VAC 5 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 105 C F46 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 400V 0.1uF 5% LS=10mm 2.044In Stock
Min.: 1
Mult.: 1
Reel: 680

0.1 uF 400 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 12 mm (0.472 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 105 C F46 Ammo Pack
KEMET Film Capacitors 630V 0.056uF 5% LS=10mm 523In Stock
Min.: 1
Mult.: 1
Reel: 680

0.056 uF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) DC Link Film Capacitors 250 VAC 5 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 105 C F46 Ammo Pack
KEMET Film Capacitors 250V 0.82uF 5% 1.652In Stock
Min.: 1
Mult.: 1
Reel: 440

0.82 uF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 8.5 mm (0.335 in) AC and Pulse Film Capacitors 160 VAC 5 % 14.5 mm (0.571 in) - 55 C + 105 C F46 Ammo Pack
KEMET Film Capacitors 400V 0.56uF 10% 954In Stock
Min.: 1
Mult.: 1
Reel: 240

0.56 uF 400 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 8 mm (0.315 in) AC and Pulse Film Capacitors 220 VAC 10 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 105 C F46 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 630V 0.68uF 5% 589In Stock
Min.: 1
Mult.: 1
Reel: 150

0.68 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 250 VAC 5 % 22 mm (0.866 in) - 55 C + 105 C F46 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 250V 0.01uF 5% LS=7.5mm 8.687In Stock
Min.: 1
Mult.: 1

0.01 uF 250 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 2.5 mm (0.098 in) DC Link Film Capacitors 160 VAC 5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 250V 0.18uF 5% LS=10mm 1.651In Stock
Min.: 1
Mult.: 1
Reel: 600

0.18 uF 250 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) DC Link Film Capacitors 160 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C F46 Reel, Cut Tape, MouseReel