B3293 - X2 Heavy Duty Safety Capacitors

Results: 98
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
EPCOS / TDK Safety Capacitors 305VAC 2.2uF 10% MKT X2 LS 27.5mm 1.320In Stock
Min.: 1
Mult.: 1

2.2 uF X2 305 VAC Radial 27.5 mm (1.083 in) 500 VDC 31.5 mm 18 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 27.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP MKT (85/85/1000) X2 0.68 F 10 305Vac LS 27.5mm 1.306In Stock
Min.: 1
Mult.: 1
Reel: 350

0.68 uF X2 305 VAC Radial 27.5 mm (1.083 in) 500 VDC 31.5 mm 11 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 19 mm B3293* - X2 Heavy Duty AEC-Q200 Reel, Cut Tape
EPCOS / TDK Safety Capacitors AEC-Q200,X2 .047uF 10% 305Vac LS 15mm 7.695In Stock
Min.: 1
Mult.: 1
Reel: 1.300

0.047 uF X2 305 VAC Radial 15 mm (0.591 in) 500 VDC 18 mm 5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 10.5 mm B3293* - X2 Heavy Duty AEC-Q200 Reel, Cut Tape
EPCOS / TDK Safety Capacitors ILM CAP 0.1uF 10% 305VAC LS 15mm 5.435In Stock
Min.: 1
Mult.: 1

0.1 uF X2 305 VAC Radial 15 mm (0.591 in) 500 VDC 18 mm 6 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 11 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP MKT (85/85/1000) X2 0.22 F 10 305Vac LS 22.5mm 3.236In Stock
Min.: 1
Mult.: 1
Reel: 600

0.22 uF X2 305 VAC Radial 22.5 mm (0.886 in) 500 VDC 26.5 mm 7 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 16 mm B3293* - X2 Heavy Duty AEC-Q200 Reel, Cut Tape
EPCOS / TDK Safety Capacitors FILM CAP 1.5uF 20% 530Vac LS 57.5mm 1.234In Stock
Min.: 1
Mult.: 1

1.5 uF X2 305 VAC Radial 22.5 mm (0.886 in) 500 VDC 41.5 mm 12 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 22 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP .1uF 10% 305Vac LS 22.5mm 4.524In Stock
Min.: 1
Mult.: 1

0.1 uF X2 305 VAC Radial 22.5 mm (0.886 in) 500 VDC 26.5 mm 6 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 15 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP X2 0.68uF 1 0% 305Vac LS 22.5mm 3.312In Stock
2.160Expected 23/02/2026
Min.: 1
Mult.: 1

0.68 uF 305 VAC Radial 22.5 mm (0.886 in) 26.5 mm 10.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 105 C 18.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP X2 0.82uF 1 0% 305Vac LS 22.5mm 1.430In Stock
Min.: 1
Mult.: 1

0.82 uF X2 305 VAC Radial 22.5 mm (0.886 in) 500 VDC 26.5 mm 12 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 22 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors AEC-Q200, X2 .1uF 20% 305Vac LS 15mm 3.365In Stock
Min.: 1
Mult.: 1
Reel: 1.100

0.1 uF X2 305 VAC Radial 15 mm (0.591 in) 500 VDC 18 mm 6 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight - 40 C + 105 C 11 mm B3293* - X2 Heavy Duty AEC-Q200 Reel, Cut Tape
EPCOS / TDK Safety Capacitors 305VAC 0.33uF 10% L/S=15mm 3.213In Stock
Min.: 1
Mult.: 1

0.33 uF 305 VAC Radial 15 mm (0.591 in) 18 mm 9 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 105 C 17.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP 2 15uF 10% 305Vac LS 37.5mm 2.582In Stock
Min.: 1
Mult.: 1

0.22 uF 305 VAC Radial 15 mm (0.591 in) 18 mm 8.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 105 C 14.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 305VAC 1uF 20% 2pin L/S=22.5mm 1.852In Stock
Min.: 1
Mult.: 1

1 uF X2 305 VAC Radial 22.5 mm (0.886 in) 500 VDC 26.5 mm 12 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 22 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP 1uF 10% 305VAC LS 27.5mm 3.154In Stock
Min.: 1
Mult.: 1

1 uF X2 305 VAC Radial 27.5 mm (1.083 in) 500 VDC 31.5 mm 11 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 21 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0.15uF 10% 305Vac LS 15mm 12.022In Stock
Min.: 1
Mult.: 1

0.15 uF X2 305 VAC Radial 15 mm (0.591 in) 500 VDC 18 mm 7 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 12.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 305VAC 0.1uF 20% L/S=15mm AEC-Q200D 3.515In Stock
Min.: 1
Mult.: 1

0.1 uF X2 305 VAC Radial 15 mm (0.591 in) 500 VDC 18 mm 6 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 11 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 305VAC 1.5uF 10% MKT X2 LS 27.5mm 667In Stock
Min.: 1
Mult.: 1

1.5 uF X2 305 VAC Radial 27.5 mm (1.083 in) 500 VDC 31.5 mm 14 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 24.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors AEC-Q200, X2 .22uF 20% 305Vac LS 15mm 1.160In Stock
Min.: 1
Mult.: 1
Reel: 680

0.22 uF X2 305 VAC Radial 15 mm (0.591 in) 500 VDC 18 mm 8.5 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 14.5 mm B3293* - X2 Heavy Duty AEC-Q200 Ammo Pack
EPCOS / TDK Safety Capacitors FILM CAP X2 0.56uF 1 0% 305Vac LS 22.5mm 442In Stock
Min.: 1
Mult.: 1

0.56 uF X2 305 VAC Radial 22.5 mm (0.886 in) 500 VDC 26.5 mm 10.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 16.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors AEC-Q200, X2 .15uF 10% 305Vac LS 15mm 29In Stock
Min.: 1
Mult.: 1
Reel: 900

0.15 uF X2 305 VAC Radial 15 mm (0.591 in) 500 VDC 18 mm 7 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 105 C 12.5 mm B3293* - X2 Heavy Duty AEC-Q200 Reel, Cut Tape
EPCOS / TDK Safety Capacitors AEC-Q200, X2 .22uF 10% 305Vac LS 15mm 11In Stock
Min.: 1
Mult.: 1
Reel: 680

0.22 uF 305 VAC Radial 15 mm (0.591 in) 18 mm 8.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 14.5 mm B3293* - X2 Heavy Duty AEC-Q200 Ammo Pack
EPCOS / TDK Safety Capacitors FILM CAP 47nF 10% 500VDC 2.867In Stock
Min.: 1
Mult.: 1

0.047 uF X2 305 VAC Radial 15 mm (0.591 in) 500 VDC 18 mm 5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 10.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP 2 15uF 20% 305Vac LS 37.5mm 1.589In Stock
Min.: 1
Mult.: 1

0.22 uF X2 305 VAC Radial 15 mm (0.591 in) 500 VDC 18 mm 8.5 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 14.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP X2 0.47uF 1 0% 305Vac LS 27.5mm 867In Stock
Min.: 1
Mult.: 1

0.47 uF X2 305 VAC Radial 27.5 mm (1.083 in) 500 VDC 31.5 mm 11 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 19 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP 0.068 uF 20% LS 27.5mm 837In Stock
Min.: 1
Mult.: 1

0.068 uF X2 305 VAC Radial 15 mm (0.591 in) 500 VDC 18 mm 5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 10.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk