C4AS Series Film Capacitors

Results: 40
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 2000V 0.1uFLS=27.5mm 5% 427In Stock
Min.: 1
Mult.: 1

0.1 uF 2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 14 mm (0.551 in) General Film Capacitors 700 VAC 5 % 2 Pin 28 mm (1.102 in) Straight - 40 C + 85 C C4AS AEC-Q200 Bulk
KEMET Film Capacitors 1.5 uF 2000 VDC 5% 46In Stock
Min.: 1
Mult.: 1

1.5 uF 2 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) General Film Capacitors 700 VAC 5 % 2 Pin 50 mm (1.969 in) Straight - 40 C + 85 C C4AS AEC-Q200 Bulk
KEMET Film Capacitors 1000V 0.47 uF 5% LS=27.5mm 363In Stock
Min.: 1
Mult.: 1

0.47 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 18 mm (0.709 in) General Film Capacitors 600 VAC 5 % 2 Pin 33 mm (1.299 in) Straight - 40 C + 85 C C4AS AEC-Q200 Bulk
KEMET Film Capacitors 3000V .15uFLS=27.5mm 5% 172In Stock
Min.: 1
Mult.: 1

0.15 uF 3 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) General Film Capacitors 750 VAC 5 % 4 Pin 37 mm (1.457 in) Straight - 40 C + 85 C C4AS AEC-Q200 Bulk
KEMET Film Capacitors 1200V .47uFLS=27.5mm 5% 232In Stock
Min.: 1
Mult.: 1

0.47 uF 1.2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) General Film Capacitors 630 VAC 5 % 4 Pin 37 mm (1.457 in) Straight - 40 C + 85 C C4AS AEC-Q200 Bulk
KEMET Film Capacitors 1200V 2.5uFLS=52.5mm 5% 208In Stock
Min.: 1
Mult.: 1

2.5 uF 1.2 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) General Film Capacitors 630 VAC 5 % 4 Pin 45 mm (1.772 in) Straight - 40 C + 85 C C4AS AEC-Q200 Bulk
KEMET Film Capacitors 850V 0.68uF 5% LS=27.5mm 163In Stock
64Expected 15/05/2026
Min.: 1
Mult.: 1

0.68 uF 850 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) General Film Capacitors 500 VAC 5 % 4 Pin 37 mm (1.457 in) Straight - 40 C + 85 C C4AS AEC-Q200 Bulk
KEMET Film Capacitors 850V 2uF 10% LS=37.5mm 130In Stock
Min.: 1
Mult.: 1

2 uF 850 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) General Film Capacitors 500 VAC 10 % 4 Pin 44 mm (1.732 in) Straight - 40 C + 85 C C4AS AEC-Q200 Bulk
KEMET Film Capacitors 1200V 0.22uF 5% LS=27.5mm 82In Stock
Min.: 1
Mult.: 1

0.22 uF 1.2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 14 mm (0.551 in) General Film Capacitors 630 VAC 5 % 4 Pin 28 mm (1.102 in) Straight - 40 C + 85 C C4AS AEC-Q200 Bulk
KEMET Film Capacitors 2000V .1uF LS=27.5mm 5% 91In Stock
Min.: 1
Mult.: 1

0.1 uF 2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 14 mm (0.551 in) General Film Capacitors 700 VAC 5 % 4 Pin 28 mm (1.102 in) Straight - 40 C + 85 C C4AS AEC-Q200 Bulk
KEMET Film Capacitors 2000V0.68uFLS=37.5mm 5% 118In Stock
Min.: 1
Mult.: 1

0.68 uF 2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) General Film Capacitors 700 VAC 5 % 4 Pin 44 mm (1.732 in) Straight - 40 C + 85 C C4AS AEC-Q200 Bulk
KEMET Film Capacitors 3000V 0.1uFLS=27.5mm 5% 117In Stock
160Expected 15/05/2026
Min.: 1
Mult.: 1

0.1 uF 3 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 18 mm (0.709 in) General Film Capacitors 750 VAC 5 % 2 Pin 33 mm (1.299 in) Straight - 40 C + 85 C C4AS AEC-Q200 Bulk
KEMET Film Capacitors 3000V 0.22uF 5% LS=37.5mm 67In Stock
Min.: 1
Mult.: 1

0.22 uF 3 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) General Film Capacitors 750 VAC 5 % 4 Pin 40 mm (1.575 in) Straight - 40 C + 85 C C4AS AEC-Q200 Bulk
KEMET Film Capacitors 1000V .47uFLS=27.5mm 5% 80In Stock
160Expected 15/05/2026
Min.: 1
Mult.: 1

0.47 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 18 mm (0.709 in) General Film Capacitors 600 VAC 5 % 4 Pin 33 mm (1.299 in) Straight - 40 C + 85 C C4AS AEC-Q200 Bulk
KEMET Film Capacitors 1200V 0.47uF 5% LS=27.5mm
36On Order
Min.: 1
Mult.: 1

0.47 uF 1.2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) General Film Capacitors 630 VAC 5 % 2 Pin 37 mm (1.457 in) Straight - 40 C + 85 C C4AS AEC-Q200 Bulk
KEMET Film Capacitors 1.2k V 1 uF 85C 5% 4 Pin LS=37.5 mm AEC-Q200
173Expected 22/05/2026
Min.: 1
Mult.: 1

1 uF 1.2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) General Film Capacitors 630 VAC 5 % 4 Pin 40 mm (1.575 in) Straight - 40 C + 85 C C4AS AEC-Q200 Bulk
KEMET Film Capacitors 1200V 1.2uFLS=37.5mm 5%
81Expected 10/04/2026
Min.: 1
Mult.: 1

1.2 uF 1.2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42.5 mm (1.673 in) 28 mm (1.102 in) General Film Capacitors 630 VAC 5 % 4 Pin 37 mm (1.457 in) Straight - 40 C + 85 C C4AS AEC-Q200 Bulk
KEMET Film Capacitors 850V 1 uF 85C 5% 4 Pin LS=37.5 mm AEC-Q200 Non-Stocked Lead-Time 19 Weeks
Min.: 116
Mult.: 58

1 uF 850 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) General Film Capacitors 500 VAC 5 % 4 Pin 40 mm (1.575 in) Straight - 40 C + 85 C C4AS AEC-Q200 Box
KEMET Film Capacitors 850V 2uF LS=37.5mm 5% Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

2 uF 850 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) General Film Capacitors 500 VAC 5 % 4 Pin 44 mm (1.732 in) Straight - 40 C + 85 C C4AS AEC-Q200 Bulk
KEMET Film Capacitors 1000V0.22uFLS=27.5mm 5% Non-Stocked Lead-Time 19 Weeks
Min.: 192
Mult.: 96

0.22 uF 1 kVDC Radial Polypropylene (PP) General Film Capacitors 600 VAC 5 % 2 Pin Straight - 40 C + 85 C C4AS AEC-Q200 Bulk
KEMET Film Capacitors 1000V0.22uFLS=27.5mm 5% Non-Stocked Lead-Time 19 Weeks
Min.: 234
Mult.: 234

0.22 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 13 mm (0.512 in) General Film Capacitors 600 VAC 5 % 2 Pin 22 mm (0.866 in) Straight - 40 C + 85 C C4AS AEC-Q200 Bulk
KEMET Film Capacitors 1.5 uF 1000 VDC 5% Non-Stocked Lead-Time 19 Weeks
Min.: 108
Mult.: 36

1.5 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42.5 mm (1.673 in) 28 mm (1.102 in) General Film Capacitors 600 VAC 5 % 2 Pin 37 mm (1.457 in) Straight - 40 C + 85 C C4AS AEC-Q200 Bulk
KEMET Film Capacitors 2.2 uF 1000 VDC 5% Non-Stocked Lead-Time 19 Weeks
Min.: 108
Mult.: 36

2.2 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) General Film Capacitors 600 VAC 5 % 2 Pin 45 mm (1.772 in) Straight - 40 C + 85 C C4AS AEC-Q200 Bulk
KEMET Film Capacitors 1k V 1 uF 85C 5% 4 Pin LS=37.5 mm AEC-Q200 Non-Stocked Lead-Time 19 Weeks
Min.: 116
Mult.: 58

1 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) General Film Capacitors 600 VAC 5 % 4 Pin 40 mm (1.575 in) Straight - 40 C + 85 C C4AS AEC-Q200 Bulk
KEMET Film Capacitors 1.5 uF 1000 VDC 10% Non-Stocked Lead-Time 19 Weeks
Min.: 108
Mult.: 36

1.5 uF 1 kVDC Radial Polypropylene (PP) General Film Capacitors 600 VAC 10 % 4 Pin Straight - 40 C + 85 C C4AS AEC-Q200 Bulk