FFVE Series Film Capacitors

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Product Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KYOCERA AVX Film Capacitors 600V 220uF 10% Non-Stocked Lead-Time 25 Weeks
No
220 uF 600 VDC Screw Polypropylene (PP) 71.7 mm (2.82 in) 64 mm (2.52 in) Power Factor Correction Film Capacitors 10 % - 40 C + 105 C FFVE Bulk
KYOCERA AVX Film Capacitors 1900V 35uF 10%
Non-Stocked Lead-Time 25 Weeks
No
35 uF 1.9 kVDC Screw Polypropylene (PP) 45 mm (1.772 in) 64 mm (2.52 in) Power Factor Correction Film Capacitors 10 % 2 Pin 1.6 mOhms 64 mm (2.52 in) Stud Threaded - 40 C + 105 C FFVE Bulk
KYOCERA AVX Film Capacitors 1900V 35uF 10% Male Threaded Polypropylene Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
No
35 uF 1 kVDC Screw Polypropylene (PP) 45 mm Power Factor Correction Film Capacitors 10 % 2 Pin 1.6 mOhms 64 mm Radial, Can Straight - 40 C + 105 C FFVE Bulk
KYOCERA AVX Film Capacitors 1200V 100uF 10% Non-Stocked Lead-Time 25 Weeks
No
100 uF 1.2 kVDC Screw Polypropylene (PP) 45 mm (1.772 in) 64 mm (2.52 in) Power Factor Correction Film Capacitors 10 % 2 Pin 2.9 mOhms 64 mm (2.52 in) Stud Threaded - 40 C + 105 C FFVE Bulk
KYOCERA AVX FFVE4I0127K--
KYOCERA AVX Film Capacitors 400VDC 120uF 10% SCREW TERM Non-Stocked Lead-Time 25 Weeks
Min.: 16
Mult.: 16
Screw FFVE