R46 Series Safety Capacitors

Results: 146
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
KEMET Safety Capacitors 275vac .1uF 10% 1.325In Stock
Min.: 1
Mult.: 1
: 680

0.1 uF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R46 Ammo Pack
KEMET Safety Capacitors 275volts 0.47uF 10% 279In Stock
Min.: 1
Mult.: 1

0.47 uF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16 mm R46 Bulk
KEMET Safety Capacitors 275V 0.1uF 10% LS=10mm 918In Stock
Min.: 1
Mult.: 1
: 1.000

Safety Film Capacitors R46 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 275volts 0.1uF 5% 619In Stock
Min.: 1
Mult.: 1

0.1 uF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 5 % 2 Pin Straight - 40 C + 110 C 11 mm R46 Bulk
KEMET Safety Capacitors 275volts 0.22uF 317In Stock
Min.: 1
Mult.: 1

0.22 uF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 2.5 % 2 Pin Straight - 40 C + 125 C 13.5 mm R46 Bulk
KEMET Safety Capacitors 275vac 0.68uF 20% 144In Stock
700Expected 01/01/2027
Min.: 1
Mult.: 1

0.68 uF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16 mm R46 Bulk
KEMET Safety Capacitors 275volts 1uF 10% 675In Stock
Min.: 1
Mult.: 1

1 uF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm R46 Bulk
KEMET Safety Capacitors 275vac 1.8uF 20% 342In Stock
Min.: 1
Mult.: 1

1.8 uF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm R46 Bulk
KEMET Safety Capacitors 275vac .1uF 10% 1.275In Stock
Min.: 1
Mult.: 1
: 800

0.1 uF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R46 Ammo Pack
KEMET Safety Capacitors 275volts 0.22uF 730In Stock
Min.: 1
Mult.: 1

0.22 uF 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 15 mm R46 Bulk
KEMET Safety Capacitors 275vac 0.47uF 10% 468In Stock
Min.: 1
Mult.: 1

0.47 uF 275 VAC Radial 560 VDC Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C R46 Bulk
KEMET Safety Capacitors 275vac 1uF R 216In Stock
900Expected 16/10/2026
Min.: 1
Mult.: 1
: 300

1 uF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 2.5 % 2 Pin Straight - 40 C + 125 C 22 mm R46 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 275vac 0.39uF 10% 438In Stock
Min.: 1
Mult.: 1

0.39 uF 275 VAC Radial 560 VDC Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C R46 Bulk
KEMET Safety Capacitors 275vac 0.1uF 20% 1.289In Stock
Min.: 1
Mult.: 1
: 680

0.1 uF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R46 Ammo Pack
KEMET Safety Capacitors 310V 1.5uF 20% LS=22.5mm 1.971In Stock
Min.: 1
Mult.: 1

1.5 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm R46 Bulk
KEMET Safety Capacitors 275vac .47uF 20% X2 15mm 3.097In Stock
Min.: 1
Mult.: 1

0.47 uF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17.5 mm R46 Bulk
KEMET Safety Capacitors 310V 1uF 20% LS=22.5mm 17In Stock
Min.: 1
Mult.: 1

1 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20 mm R46 Bulk
KEMET Safety Capacitors 300vac 1uF 10% 1.716In Stock
Min.: 1
Mult.: 1

1 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm R46 Bulk
KEMET Safety Capacitors 275vac 0.33uF 20% 943In Stock
Min.: 1
Mult.: 1

0.33 uF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12.5 mm R46 Bulk
KEMET Safety Capacitors 275volts 0.82uF 20% 2.718In Stock
Min.: 1
Mult.: 1

0.82 uF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 19 mm R46 Bulk
KEMET Safety Capacitors 275volts 0.22uF 525In Stock
Min.: 1
Mult.: 1

0.22 uF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 2.5 % 2 Pin Straight - 40 C + 125 C 15 mm R46 Bulk
KEMET Safety Capacitors 275volts 1uF 10% 18In Stock
720Expected 12/08/2026
Min.: 1
Mult.: 1
Max.: 720

1 uF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm R46 Bulk
KEMET Safety Capacitors 1uF 560VDC/275VAC 10% 278In Stock
2.500On Order
Min.: 1
Mult.: 1
Max.: 500

1 uF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm R46 Bulk
KEMET Safety Capacitors 275vac 1uF 20% 8In Stock
Min.: 1
Mult.: 1

1 uF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20 mm R46 Bulk
KEMET Safety Capacitors 275volts 1uF 10% 20In Stock
360Expected 25/12/2026
Min.: 1
Mult.: 1

1 uF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm R46 Bulk