TDK Aluminium Electrolytic Capacitors - Screw Terminal

Results: 1.026
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Series Packaging
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 100VDC 22000uF 20% Threaded Stud Mount 3In Stock
50Expected 07/09/2026
Min.: 1
Mult.: 1

22000 uF 100 VDC 64.3 mm 105.7 mm 28.5 mm Aluminum Electrolytic Capacitors 12000 Hour 20 % 45 A 10 mOhms - 40 C + 85 C B41458 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 63VDC 15000uF 20% Ring clip/clamp mnt 26In Stock
72Expected 03/08/2026
Min.: 1
Mult.: 1

15000 uF 63 VDC 51.6 mm 80.7 mm 22.2 mm Aluminum Electrolytic Capacitors 3000 Hour 20 % 19 A 19 mOhms - 40 C + 105 C B41560 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 40VDC 33000uF 20% Threaded Stud Mount 45In Stock
Min.: 1
Mult.: 1

33000 uF 40 VDC 51.6 mm 80.7 mm 22.2 mm Aluminum Electrolytic Capacitors 3000 Hour 20 % 23 A 12 mOhms - 40 C + 105 C B41580 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 450VDC 1500uF 20% Ring clip/clamp mnt 4In Stock
72Expected 13/02/2026
Min.: 1
Mult.: 1

1500 uF 450 VDC 51.6 mm 96.7 mm 22.2 mm High Reliability Electrolytic Capacitors 12000 Hour 20 % 8.47 A 65 mOhms - 40 C + 85 C B43704 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 450VDC 4700uF 20% Ring clip/clamp mnt 7In Stock
Min.: 1
Mult.: 1

4700 uF 450 VDC 76.9 mm 143.2 mm 31.7 mm High Reliability Electrolytic Capacitors 5000 Hour 20 % 14.5 A 20 mOhms - 40 C + 105 C B43742A Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 450VDC 2200uF 20% Ring clip/clamp mnt 14In Stock
Min.: 1
Mult.: 1

2200 uF 450 VDC 64.3 mm 80.7 mm 28.5 mm Aluminum Electrolytic Capacitors 12000 Hour 20 % 8.76 A 45 mOhms - 40 C + 85 C B43703 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 450VDC 6800uF 20% Ring clip/clamp mnt 3In Stock
Min.: 1
Mult.: 1

6800 uF 450 VDC 76.9 mm 168.7 mm 31.7 mm High Reliability Electrolytic Capacitors 12000 Hour 20 % 28 A 14 mOhms - 40 C + 85 C B43705 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 400VDC 10000uF 20% Screw term/threaded 2In Stock
Min.: 1
Mult.: 1

10000 uF 400 VDC 76.9 mm 130.7 mm 31.7 mm High Reliability Electrolytic Capacitors 12000 Hour 20 % 13.8 A 12 mOhms - 40 C + 85 C B43727 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 63VDC 33000uF 20% Ring clip/clamp mnt
72Expected 22/06/2026
Min.: 1
Mult.: 1

33000 uF 63 VDC 51.6 mm 105.7 mm 22.2 mm Aluminum Electrolytic Capacitors 12000 Hour 20 % 34 A 12 mOhms - 40 C + 85 C B41456 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 100VDC 10000uF 20% Threaded Stud Mount
307On Order
Min.: 1
Mult.: 1

10000 uF 100 VDC 51.6 mm 80.7 mm 22.2 mm Aluminum Electrolytic Capacitors 12000 Hour 20 % 30 A 18 mOhms - 40 C + 85 C B41458 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 40VDC 220000uF 20% Threaded Stud Mount
30Expected 06/04/2026
Min.: 1
Mult.: 1

220000 uF 40 VDC 76.9 mm 143.2 mm 31.7 mm Aluminum Electrolytic Capacitors 3000 Hour 20 % 49 A 5 mOhms - 40 C + 105 C B41580 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 63VDC 100000uF 20% Threaded Stud Mount
64Expected 20/07/2026
Min.: 1
Mult.: 1

100000 uF 63 VDC 76.9 mm 143.2 mm 31.7 mm Aluminum Electrolytic Capacitors 3000 Hour 20 % 48 A 5 mOhms - 40 C + 105 C B41580 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 100VDC 15000uF 20% Threaded Stud Mount
49Expected 11/08/2026
Min.: 1
Mult.: 1

15000 uF 100 VDC 64.3 mm 105.7 mm 28.5 mm Aluminum Electrolytic Capacitors 3000 Hour 20 % 30 A 10 mOhms - 40 C + 105 C B41580 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 400VDC 6800uF 20% Ring clip/clamp mnt
128Expected 04/08/2026
Min.: 1
Mult.: 1

6800 uF 400 VDC 76.9 mm 143.2 mm 31.7 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 17.2 A 18 mOhms - 40 C + 85 C B43464 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 600VDC 3300uF 20% Ring clip/clamp mnt
58Expected 20/07/2026
Min.: 1
Mult.: 1

3300 uF 600 VDC 76.9 mm 168.7 mm 31.7 mm High Reliability Electrolytic Capacitors 6000 Hour 20 % 8.15 A 65 mOhms - 40 C + 85 C B43700 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 450VDC 5600uF 20% Ring clip/clamp mnt
64Expected 16/03/2026
Min.: 1
Mult.: 1

5600 uF 450 VDC 76.9 mm 130.7 mm 31.7 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % 14.3 A 22 mOhms - 40 C + 85 C B43701 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 500VDC 10000uF 20% 7mOhm
18Expected 25/08/2026
Min.: 1
Mult.: 1

10000 uF 500 VDC 90 mm 221 mm 31.7 mm High Reliability Electrolytic Capacitors 12000 Hour 20 % 42.7 A 7 mOhms - 40 C + 85 C B43706 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 400VDC 15000uF 20% 5.1mOhm
36Expected 29/06/2026
Min.: 1
Mult.: 1

15000 uF 400 VDC 90 mm 221 mm 31.7 mm High Reliability Electrolytic Capacitors 12000 Hour 20 % 56.1 A 5.1 mOhms - 40 C + 85 C B43706 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 450VDC 2700uF 20% 34mOhm
32Expected 27/04/2026
Min.: 1
Mult.: 1

2700 uF 450 VDC 76.9 mm 96.7 mm 31.7 mm High Reliability Electrolytic Capacitors 12000 Hour 20 % 17.9 A 34 mOhms - 40 C + 85 C B43706 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 450VDC 10000uF 20% Ring clip/clamp mnt
43On Order
Min.: 1
Mult.: 1

10000 uF 450 VDC 76.9 mm 156.2 mm 31.7 mm High Reliability Electrolytic Capacitors 12000 Hour 20 % 24.5 A 11 mOhms - 40 C + 85 C B43707 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 400VDC 4700uF 20% Ring clip/clamp mnt
32Expected 05/05/2026
Min.: 1
Mult.: 1

4700 uF 400 VDC 64.3 mm 96.7 mm 28.5 mm High Reliability Electrolytic Capacitors 12000 Hour 20 % 12.7 A 26 mOhms - 40 C + 85 C B43707 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 450VDC 4700uF 20% Ring clip/clamp mnt
21Expected 12/03/2026
Min.: 1
Mult.: 1

4700 uF 450 VDC 76.9 mm 130.7 mm 31.7 mm Aluminum Electrolytic Capacitors 10000 Hour 20 % 14 A 26 mOhms - 40 C + 85 C B43712 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 400VDC 3300uF 20% Ring clip/clamp mnt
50Expected 18/03/2026
Min.: 1
Mult.: 1

3300 uF 400 VDC 64.3 mm 96.7 mm 28.5 mm Aluminum Electrolytic Capacitors 10000 Hour 20 % 9.61 A 40 mOhms - 40 C + 85 C B43712 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 350VDC 4700uF 20% Ring clip/clamp mnt
38Expected 16/02/2026
Min.: 1
Mult.: 1

4700 uF 350 VDC 64.3 mm 130.7 mm 28.5 mm High Reliability Electrolytic Capacitors 15000 Hour 20 % 13.9 A 26 mOhms - 40 C + 85 C B43713 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 500VDC 3900uF 20% Ring clip/clamp mnt
64Expected 22/06/2026
Min.: 1
Mult.: 1

3900 uF 500 VDC 76.9 mm 143.2 mm 31.7 mm High Reliability Electrolytic Capacitors 12000 Hour 20 % 14.4 A 26 mOhms - 40 C + 85 C B43713 Bulk