Aluminium Electrolytic Capacitors - SMD

Results: 9.345
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Life Product Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Width Height Series Qualification Packaging
Panasonic Aluminium Electrolytic Capacitors - SMD 470uF 25V ELECT FK SMD 18.197In Stock
Min.: 1
Mult.: 1
: 500

470 uF 25 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 850 mA 80 mOhms - 55 C + 105 C 10.2 mm FK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 25VDC 100uF 20% Anti-Vibe AEC-Q200 3.709In Stock
Min.: 1
Mult.: 1
: 900

100 uF 25 VDC 6.3 mm (0.248 in) 8 mm (0.315 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C FP AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 80VDC 390uF 20% SMD AEC-Q200 Vibe Proof 2.373In Stock
Min.: 1
Mult.: 1
: 125

390 uF 80 VDC 16 mm (0.63 in) 17 mm (0.669 in) 3000 Hour Low ESR Electrolytic Capacitors 20 % 1.9 A 100 mOhms - 55 C + 125 C 17 mm 16.5 mm TP AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Electrolytic Capacitors - SMD 63V 22uF 20% AEC-Q200 28.881In Stock
Min.: 1
Mult.: 1
: 1.000

22 uF 63 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 50 mA - 40 C + 85 C 6.6 mm 8 mm EDK AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Electrolytic Capacitors - SMD 35V 22uF ESR=1mOhms 20% 105C/2K Hrs AECQ 54.838In Stock
Min.: 1
Mult.: 1
: 1.000

22 uF 35 VDC 5 mm (0.197 in) 5.3 mm (0.209 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 160 mA 1 Ohms - 55 C + 105 C 5.3 mm 5.4 mm EEV AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Electrolytic Capacitors - SMD 35V 330uF 20% 80 mOhms 9.327In Stock
Min.: 1
Mult.: 1
: 500

330 uF 35 VDC 10 mm (0.394 in) 10.3 mm (0.406 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 850 mA 80 mOhms - 55 C + 105 C 10.3 mm 10.2 mm EEV Reel, Cut Tape, MouseReel
KEMET Aluminium Electrolytic Capacitors - SMD 50V 47uF 20% 6.203In Stock
Min.: 1
Mult.: 1
: 500

47 uF 50 VDC 10 mm (0.394 in) 10.3 mm (0.406 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 670 mA - 55 C + 105 C 10.3 mm 10.2 mm EXV Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLI 4.7uF 63V 20% 7.582In Stock
Min.: 1
Mult.: 1
: 1.000

4.7 uF 63 VDC 5 mm (0.197 in) 5.5 mm (0.217 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 22 mA - 55 C + 105 C 5.3 mm WCAP-ASLI Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD 680uF 63V 1150mA 89In Stock
Min.: 1
Mult.: 1
: 125

680 uF 63 VDC 18 mm (0.709 in) 4000 Hour Aluminum Electrolytic Capacitors 20 % 1.15 A - 55 C + 125 C 17.5 mm 246 CTI-V Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 50V 15uF 8uA 1.2A Life5000Hrs 20% +105C ESR=80mOhms 7.682In Stock
Min.: 1
Mult.: 1
: 1.000

15 uF 50 VDC 6.3 mm (0.248 in) 8 mm (0.315 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 1.2 A 0.08 Ohms - 55 C + 105 C 6.6 mm 8 mm AHA Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 25VDC 330uF 20% Anti-Vibe AEC-Q200 16.708In Stock
Min.: 1
Mult.: 1
: 500

330 uF 25 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C FK AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - SMD 16VDC 1000uF 20% 850mA AEC-Q200 6.201In Stock
Min.: 1
Mult.: 1
: 500

1000 uF 16 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 850 mA 80 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 220uF 35V 20% SMD/SMT 7.817In Stock
Min.: 1
Mult.: 1
: 500

220 uF 35 VDC 10 mm (0.394 in) 10.3 mm (0.406 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 670 mA - 55 C + 105 C 10.3 mm 10.5 mm WCAP-ASLL Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAPASLI 1000uF 6.3V 20% SMD/SMT 5.971In Stock
Min.: 1
Mult.: 1
: 500

1000 uF 6.3 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 530 mA - 55 C + 105 C 8.3 mm 10.5 mm WCAP-ASLI Reel, Cut Tape, MouseReel
KEMET Aluminium Electrolytic Capacitors - SMD 50V 1000uF 20% 2.806In Stock
Min.: 1
Mult.: 1
: 125

1000 uF 50 VDC 16 mm (0.63 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 800 mA - 40 C + 105 C 16.5 mm EDH Reel, Cut Tape, MouseReel
KEMET Aluminium Electrolytic Capacitors - SMD 50V 1000uF 20% AEC-Q200 3.117In Stock
Min.: 1
Mult.: 1
: 125

1000 uF 50 VDC 16 mm (0.63 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 800 mA - 40 C + 105 C 16.5 mm EDH AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Electrolytic Capacitors - SMD 50V 22uF 20% 14.003In Stock
Min.: 1
Mult.: 1
: 1.000

22 uF 50 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 110 mA - 40 C + 85 C 7.8 mm 8 mm EDK Reel, Cut Tape, MouseReel
KEMET Aluminium Electrolytic Capacitors - SMD 35V 220uF 20% AEC-Q200 6.570In Stock
Min.: 1
Mult.: 1
: 500

220 uF 35 VDC 10 mm (0.394 in) 10.3 mm (0.406 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 180 mA - 40 C + 125 C 10.3 mm 10.5 mm EDT AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Electrolytic Capacitors - SMD 16V 330uF 20% 6.090In Stock
Min.: 1
Mult.: 1
: 500

330 uF 16 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 600 mA - 55 C + 105 C 8.3 mm 10.2 mm EXV Reel, Cut Tape, MouseReel
KEMET Aluminium Electrolytic Capacitors - SMD 35V 68uF 20% 14.736In Stock
Min.: 1
Mult.: 1
: 1.000

68 uF 35 VDC 6.3 mm (0.248 in) 3000 Hour Aluminum Electrolytic Capacitors 20 % 280 mA - 55 C + 105 C 7.7 mm EXV Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD 680uF 35V 20% 593In Stock
Min.: 1
Mult.: 1
: 150

680 uF 35 VDC 16 mm (0.63 in) Aluminum Electrolytic Capacitors 20 % 16 mm 16 mm 146 CTI Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Electrolytic Capacitors - SMD 470uF 50V 18x18x16 High Vibration 101In Stock
500Expected 01/09/2026
Min.: 1
Mult.: 1
: 125

470 uF 50 VDC 16 mm (0.63 in) 18 mm (0.709 in) 1500 Hour High Temp Electrolytic Capacitors 20 % 720 mA - 55 C + 150 C 18 mm 16 mm 260 CLA-V Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 10V 330uF 33uA 600mA Life5000Hrs 20% +105C 5.857In Stock
Min.: 1
Mult.: 1
: 500

330 uF 10 VDC 8 mm (0.315 in) 10 mm (0.394 in) 5000 Hour Low Impedance Electrolytic Capacitors 20 % 600 mA - 55 C + 105 C 8.3 mm 10.5 mm AEA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 400V 4.7uF 65mA Life3000Hrs 20% +125C 5.682In Stock
Min.: 1
Mult.: 1
: 550

4.7 uF 400 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 3000 Hour General Purpose Electrolytic Capacitors 20 % 65 mA 26 Ohms - 40 C + 125 C 10.3 mm 11 mm AEH Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 25V 68uF 17uA 1.4A Life5000Hrs 20% +105C ESR=45mOhms 9.936In Stock
Min.: 1
Mult.: 1
: 1.000

68 uF 25 VDC 6.3 mm (0.248 in) 8 mm (0.315 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 1.4 A 0.045 Ohms - 55 C + 105 C 6.6 mm 8 mm AHA Reel, Cut Tape, MouseReel